USD
Print Print this page
 
FSP Technology Inc.
FSPxxxM Series
GlobTek, Inc.
PR9
 
GlobTek, Inc.
RR9
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
  • Current - Output (Max):1.2A ~ 5.4A
  • Form:Desktop (Class II)
  • No Load Power Consumption:150mW (Max)
  • Operating Temperature:-20°C ~ 40°C
  • Power (Watts):65W
  • Region Utilized:International
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 54V
Parts

View in Parametric Search

PR9SG4333A00-IMR6BPR9SG4333A00-IMR6BAC/DC DESKTOP ADAPTER 15V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR9SX1354A00-IMR6BPR9SX1354A00-IMR6BAC/DC DESKTOP ADAPTER 48V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR9SI2700A00-IMR6BPR9SI2700A00-IMR6BAC/DC DESKTOP ADAPTER 24V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR9SE5146A00-IMR6BPR9SE5146A00-IMR6BAC/DC DESKTOP ADAPTER 12V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR9SY1800A00-IMR6BPR9SY1800A00-IMR6BAC/DC DESKTOP ADAPTER 36V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91G4333CCP-IMR6BPR91G4333CCP-IMR6BAC/DC DESKTOP ADAPTER 15V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91E5146CCP-IMR6BPR91E5146CCP-IMR6BAC/DC DESKTOP ADAPTER 12V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91X1354T00-IMR6BPR91X1354T00-IMR6BAC/DC DESKTOP ADAPTER 48V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91Z3250T00-IMR6BPR91Z3250T00-IMR6BAC/DC DESKTOP ADAPTER 20V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91X1200T00-IMR6BPR91X1200T00-IMR6BAC/DC DESKTOP ADAPTER 54V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91I2700T00-IMR6BPR91I2700T00-IMR6BAC/DC DESKTOP ADAPTER 24V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91Y1800T00-IMR6BPR91Y1800T00-IMR6BAC/DC DESKTOP ADAPTER 36V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91X1540T00-IMR6BPR91X1540T00-IMR6BAC/DC DESKTOP ADAPTER 42V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91R2160T00-IMR6BPR91R2160T00-IMR6BAC/DC DESKTOP ADAPTER 30V 65W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR9KY1800T00-IMR6BPR9KY1800T00-IMR6BAC/DC CONVERTER 65W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
PR9KG4333T00-IMR6BPR9KG4333T00-IMR6BAC/DC CONVERTER 65W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search