Print Print this page
 
METZ CONNECT USA Inc.
PM20Cx Surface Mount
METZ CONNECT USA Inc.
PR20Cx Through Hole
 
Mill-Max Manufacturing Corp.
830 Series

PR20Cx Through Hole

0.079" (2.00mm) Pitch, Through Hole Rectangular Connector Headers

METZ CONNECT USA Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Length - Mating:0.154" (3.91mm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.079" (2.00mm)
  • Insulation Material:Polyethylene
  • Number of Positions:4 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts
PR20C06VBNNPR20C06VBNNCONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
PR20C03VBDNPR20C03VBDNCONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
PR20C04VBNNPR20C04VBNNPIN HEADER, THR, SINGLE ROW, 2.0HeaderMale Pin0.079" (2.00mm)4RoHS
PR20C04HBNNPR20C04HBNNPIN HEADER, THR, SINGLE ROW, 2.0HeaderMale Pin0.079" (2.00mm)4
PR20C04VBDNPR20C04VBDNPIN HEADER, THR, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)8
PR20C06HBNNPR20C06HBNNPIN HEADER, THR, SINGLE ROW, 2.0HeaderMale Pin0.079" (2.00mm)6RoHS
PR20C05VBDNPR20C05VBDNPIN HEADER, THR, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)10RoHS
PR20C03HBDNPR20C03HBDNPIN HEADER, THR, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)6RoHS
PR20C04HBDNPR20C04HBDNPIN HEADER, THR, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)8RoHS
PR20C05HBDNPR20C05HBDNPIN HEADER, THR, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)10RoHS
Associated Product
METZ CONNECT USA Inc. FR20C06VBNN
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
METZ CONNECT USA Inc. FR20C03VBDN
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets