Print Print this page
 
METZ CONNECT USA Inc.
PM202xx Surface Mount
METZ CONNECT USA Inc.
PR202xx Through Hole
 
Mill-Max Manufacturing Corp.
328 Series
  • Images

PR202xx Through Hole

0.100" (2.54mm) Pitch, Through Hole Rectangular Connector Headers

METZ CONNECT USA Inc.

For connecting peripheral assemblies with a PCB or for interconnecting PCBs, we offer a variety of multi-pin connectors (also in reflow-capable designs).

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyethylene
  • Number of Positions:3 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

PR20203VBNNPR20203VBNNCONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
PR20204VBNNPR20204VBNNPIN HEADER, THR, SINGLE ROW, .10HeaderMale Pin0.100" (2.54mm)4RoHS
PR20206VBNNPR20206VBNNPIN HEADER, THR, SINGLE ROW, .10HeaderMale Pin0.100" (2.54mm)6RoHS
PR20203VBDNPR20203VBDNPIN HEADER, THR, DUAL ROW, .100"HeaderMale Pin0.100" (2.54mm)6RoHS
PR20205VBDNPR20205VBDNCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
PR20204VBDNPR20204VBDNPIN HEADER, THR, DUAL ROW, .100"HeaderMale Pin0.100" (2.54mm)8RoHS
PR20208VBNNPR20208VBNNPIN HEADER, THR, SINGLE ROW, 2.5HeaderMale Pin0.100" (2.54mm)8RoHS
PR20204HBNNPR20204HBNNCONN HEADER RA 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4
PR20206HBNNPR20206HBNNPIN HEADER, THR, SINGLE ROW, .10HeaderMale Pin0.100" (2.54mm)6RoHS
PR20203HBDNPR20203HBDNPIN HEADER, THR, DUAL ROW, .100"HeaderMale Pin0.100" (2.54mm)6RoHS
PR20204HBDNPR20204HBDNPIN HEADER, THR, DUAL ROW, .100"HeaderMale Pin0.100" (2.54mm)8RoHS
PR20205HBDNPR20205HBDNPIN HEADER, THR, DUAL ROW, .100"HeaderMale Pin0.100" (2.54mm)10

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets