Print Print this page
 
Vishay BC Components
PR01, PR02 and PR03 Series
Vishay BC Components
PR02-FS Series
 
Vishay BC Components
SFR16S, SFR25 and SFR25H Series

PR02-FS Series

2W, 10% Tolerance, Axial Leaded Resistors

Vishay BC Components

The PR02-FS Series are high pulse metal film resistors.

Features
Applications:
  • All general purpose power applications
  • Lighting ballast
  • Lighting electronics
  • Snubber resistor for inductive loads
Specifications
  • Composition:Metal Film
  • Features:Flame Proof, Fusible, Pulse Withstanding, Safety
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Axial
  • Packaging:Tape & Reel (TR)
  • Power (Watts):2W
  • Resistance:1 Ohms ~ 100 Ohms
  • Size / Dimension:0.154" Dia x 0.394" L (3.90mm x 10.00mm)
  • Supplier Device Package:Axial
  • Temperature Coefficient:±250ppm/°C
  • Tolerance:±10%
Parts

View in Parametric Search

PR02FS0201809KR500PR02FS0201809KR500RES 18 OHM 10% 2W AXIAL Tape & Reel (TR)18 Ohms±10%2WAxialRoHS
PR02FS0202208KR500PR02FS0202208KR500RES 2.2 OHM 10% 2W AXIAL Tape & Reel (TR)2.2 Ohms±10%2WAxialRoHS
PR02FS0202209KR500PR02FS0202209KR500RES 22 OHM 10% 2W AXIAL Tape & Reel (TR)22 Ohms±10%2WAxialRoHS
PR02FS0203309KR500PR02FS0203309KR500RES 33 OHM 10% 2W AXIAL Tape & Reel (TR)33 Ohms±10%2WAxialRoHS
PR02FS0206809KR500PR02FS0206809KR500RES 68 OHM 10% 2W AXIAL Tape & Reel (TR)68 Ohms±10%2WAxialRoHS
PR02FS0201209KR500PR02FS0201209KR500RES 12 OHM 10% 2W AXIAL Tape & Reel (TR)12 Ohms±10%2WAxialRoHS
PR02FS0201208KR500PR02FS0201208KR500RES 1.2 OHM 10% 2W AXIAL Tape & Reel (TR)1.2 Ohms±10%2WAxialRoHS
PR02FS0201508KR500PR02FS0201508KR500RES 1.5 OHM 10% 2W AXIAL Tape & Reel (TR)1.5 Ohms±10%2WAxialRoHS
PR02FS0201808KR500PR02FS0201808KR500RES 1.8 OHM 10% 2W AXIAL Tape & Reel (TR)1.8 Ohms±10%2WAxialRoHS
PR02FS0202708KR500PR02FS0202708KR500RES 2.7 OHM 10% 2W AXIAL Tape & Reel (TR)2.7 Ohms±10%2WAxialRoHS
PR02FS0203308KR500PR02FS0203308KR500RES 3.3 OHM 10% 2W AXIAL Tape & Reel (TR)3.3 Ohms±10%2WAxialRoHS
PR02FS0203908KR500PR02FS0203908KR500RES 3.9 OHM 10% 2W AXIAL Tape & Reel (TR)3.9 Ohms±10%2WAxialRoHS
PR02FS0205609KR500PR02FS0205609KR500RES 56 OHM 10% 2W AXIAL Tape & Reel (TR)56 Ohms±10%2WAxialRoHS
PR02FS0208209KR500PR02FS0208209KR500RES 82 OHM 10% 2W AXIAL Tape & Reel (TR)82 Ohms±10%2WAxialRoHS
PR02FS0201509KR500PR02FS0201509KR500RES 15 OHM 10% 2W AXIAL Tape & Reel (TR)15 Ohms±10%2WAxialRoHS
PR02FS0202709KR500PR02FS0202709KR500RES 27 OHM 10% 2W AXIAL Tape & Reel (TR)27 Ohms±10%2WAxialRoHS
PR02FS0201000KR500PR02FS0201000KR500RES 100 OHM 10% 2W AXIAL Tape & Reel (TR)100 Ohms±10%2WAxialRoHS
PR02FS0204708KR500PR02FS0204708KR500RES 4.7 OHM 10% 2W AXIAL Tape & Reel (TR)4.7 Ohms±10%2WAxialRoHS
PR02FS0201008KR500PR02FS0201008KR500RES 1 OHM 10% 2W AXIAL Tape & Reel (TR)1 Ohms±10%2WAxialRoHS
PR02FS0205608KR500PR02FS0205608KR500RES 5.6 OHM 10% 2W AXIAL Tape & Reel (TR)5.6 Ohms±10%2WAxialRoHS
PR02FS0206808KR500PR02FS0206808KR500RES 6.8 OHM 10% 2W AXIAL Tape & Reel (TR)6.8 Ohms±10%2WAxialRoHS
PR02FS0208208KR500PR02FS0208208KR500RES 8.2 OHM 10% 2W AXIAL Tape & Reel (TR)8.2 Ohms±10%2WAxialRoHS
PR02FS0201009KR500PR02FS0201009KR500RES 10 OHM 10% 2W AXIAL Tape & Reel (TR)10 Ohms±10%2WAxialRoHS
PR02FS0204709KR500PR02FS0204709KR500RES 47 OHM 10% 2W AXIAL Tape & Reel (TR)47 Ohms±10%2WAxialRoHS
PR02FS0203909KR500PR02FS0203909KR500RES 39 OHM 10% 2W AXIAL Tape & Reel (TR)39 Ohms±10%2WAxialRoHS

View in Parametric Search