USD
Print Print this page
 
Vishay BC Components
NFR25 and NFR25H Series
Vishay BC Components
PR01, PR02 and PR03 Series
 
Vishay BC Components
PR02-FS Series

PR01, PR02 and PR03 Series

1W, 2W, and 3W, 5% Tolerance, Axial Leaded

Vishay BC Components

The PR01, PR02 and PR03 Series are power metal film leaded resistors.

Product Description

A homogeneous film of metal alloy is deposited on a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features
  • AEC-Q200
Applications:
  • General purpose power applications
  • Automotive electronics
  • Lighting ballast
Specifications
  • Composition:Metal Film
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Axial
  • Power (Watts):0.6W ~ 3W
  • Resistance:220 mOhms ~ 1 MOhms
  • Supplier Device Package:Axial
  • Temperature Coefficient:±250ppm/°C
  • Tolerance:±5%
Parts

View in Parametric Search

PR01000102207JA100PR01000102207JA100RES 0.22 OHM 5% 0.6W AXIAL 220 mOhms±5%0.6WMetal FilmAxialRoHS
PR01000102707JA500PR01000102707JA500RES 0.27 OHM 5% 0.6W AXIAL 270 mOhms±5%0.6WMetal FilmAxialRoHS
PR02000203307JA100PR02000203307JA100RES 0.33 OHM 5% 1.2W AXIAL 330 mOhms±5%1.2WMetal FilmAxialRoHS
PR02000204707JA100PR02000204707JA100RES 0.47 OHM 5% 1.2W AXIAL 470 mOhms±5%1.2WMetal FilmAxialRoHS
PR01000101008JR500PR01000101008JR500RES 1 OHM 1W 5% AXIAL 1 Ohms±5%1WMetal FilmAxialRoHS
PR02000201008JA100PR02000201008JA100RES 1 OHM 5% 2W AXIAL 1 Ohms±5%2WMetal FilmAxialRoHS
PR02000201008JR500PR02000201008JR500RES 1 OHM 2W 5% AXIAL 1 Ohms±5%2WMetal FilmAxialRoHS
PR03000201008JAC00PR03000201008JAC00RES 1 OHM 5% 3W AXIAL 1 Ohms±5%3WMetal FilmAxialRoHS
PR01000101008JA100PR01000101008JA100RES 1 OHM 1W 5% AXIAL 1 Ohms±5%1WMetal FilmAxialRoHS
PR02000201108JR500PR02000201108JR500RES 1.1 OHM 2W 5% AXIAL 1.1 Ohms±5%2WMetal FilmAxialRoHS
PR01000101108JR500PR01000101108JR500RES 1.1 OHM 1W 5% AXIAL 1.1 Ohms±5%1WMetal FilmAxialRoHS
PR03000201108JAC00PR03000201108JAC00RES 1.1 OHM 3W 5% AXIAL 1.1 Ohms±5%3WMetal FilmAxialRoHS
PR02000201208JR500PR02000201208JR500RES 1.2 OHM 2W 5% AXIAL 1.2 Ohms±5%2WMetal FilmAxialRoHS
PR02000201208JA100PR02000201208JA100RES 1.2 OHM 5% 2W AXIAL 1.2 Ohms±5%2WMetal FilmAxialRoHS
PR01000101208JR500PR01000101208JR500RES 1.2 OHM 1W 5% AXIAL 1.2 Ohms±5%1WMetal FilmAxialRoHS
PR03000201208JAC00PR03000201208JAC00RES 1.2 OHM 3W 5% AXIAL 1.2 Ohms±5%3WMetal FilmAxialRoHS
PR01000101308JR500PR01000101308JR500RES 1.3 OHM 1W 5% AXIAL 1.3 Ohms±5%1WMetal FilmAxialRoHS
PR02000201308JR500PR02000201308JR500RES 1.3 OHM 2W 5% AXIAL 1.3 Ohms±5%2WMetal FilmAxialRoHS
PR03000201308JAC00PR03000201308JAC00RES 1.3 OHM 3W 5% AXIAL 1.3 Ohms±5%3WMetal FilmAxialRoHS
PR01000101508JA100PR01000101508JA100RES 1.5 OHM 5% 1W AXIAL 1.5 Ohms±5%1WMetal FilmAxialRoHS
PR02000201508JA100PR02000201508JA100RES 1.5 OHM 5% 2W AXIAL 1.5 Ohms±5%2WMetal FilmAxialRoHS
PR01000101508JR500PR01000101508JR500RES 1.5 OHM 1W 5% AXIAL 1.5 Ohms±5%1WMetal FilmAxialRoHS
PR03000201508JAC00PR03000201508JAC00RES 1.5 OHM 3W 5% AXIAL 1.5 Ohms±5%3WMetal FilmAxialRoHS
PR01000101608JR500PR01000101608JR500RES 1.6 OHM 1W 5% AXIAL 1.6 Ohms±5%1WMetal FilmAxialRoHS
PR02000201608JR500PR02000201608JR500RES 1.6 OHM 2W 5% AXIAL 1.6 Ohms±5%2WMetal FilmAxialRoHS
PR03000201608JAC00PR03000201608JAC00RES 1.6 OHM 3W 5% AXIAL 1.6 Ohms±5%3WMetal FilmAxialRoHS
PR01000101808JR500PR01000101808JR500RES 1.8 OHM 1W 5% AXIAL 1.8 Ohms±5%1WMetal FilmAxialRoHS
PR02000201808JA100PR02000201808JA100RES 1.8 OHM 5% 2W AXIAL 1.8 Ohms±5%2WMetal FilmAxialRoHS
PR03000201808JAC00PR03000201808JAC00RES 1.8 OHM 3W 5% AXIAL 1.8 Ohms±5%3WMetal FilmAxialRoHS
PR01000102008JR500PR01000102008JR500RES 2 OHM 1W 5% AXIAL 2 Ohms±5%1WMetal FilmAxialRoHS
PR02000202008JR500PR02000202008JR500RES 2 OHM 2W 5% AXIAL 2 Ohms±5%2WMetal FilmAxialRoHS
PR01000102208JR500PR01000102208JR500RES 2.2 OHM 1W 5% AXIAL 2.2 Ohms±5%1WMetal FilmAxialRoHS
PR02000202208JR500PR02000202208JR500RES 2.2 OHM 2W 5% AXIAL 2.2 Ohms±5%2WMetal FilmAxialRoHS
PR03000202208JAC00PR03000202208JAC00RES 2.2 OHM 5% 3W AXIAL 2.2 Ohms±5%3WMetal FilmAxialRoHS
PR02000202208JA100PR02000202208JA100RES 2.2 OHM 5% 2W AXIAL 2.2 Ohms±5%2WMetal FilmAxialRoHS
PR01000102208JA100PR01000102208JA100RES 2.2 OHM 5% 1W AXIAL 2.2 Ohms±5%1WMetal FilmAxialRoHS
PR01000102408JR500PR01000102408JR500RES 2.4 OHM 1W 5% AXIAL 2.4 Ohms±5%1WMetal FilmAxialRoHS
PR03000202408JAC00PR03000202408JAC00RES 2.4 OHM 3W 5% AXIAL 2.4 Ohms±5%3WMetal FilmAxialRoHS
PR02000202708JR500PR02000202708JR500RES 2.7 OHM 2W 5% AXIAL 2.7 Ohms±5%2WMetal FilmAxialRoHS
PR02000202708JA100PR02000202708JA100RES 2.7 OHM 5% 2W AXIAL 2.7 Ohms±5%2WMetal FilmAxialRoHS
PR01000102708JR500PR01000102708JR500RES 2.7 OHM 1W 5% AXIAL 2.7 Ohms±5%1WMetal FilmAxialRoHS
PR01000102708JA100PR01000102708JA100RES 2.7 OHM 5% 1W AXIAL 2.7 Ohms±5%1WMetal FilmAxialRoHS
PR01000103008JR500PR01000103008JR500RES 3 OHM 1W 5% AXIAL 3 Ohms±5%1WMetal FilmAxialRoHS
PR03000203008JAC00PR03000203008JAC00RES 3 OHM 3W 5% AXIAL 3 Ohms±5%3WMetal FilmAxialRoHS
PR01000103308JR500PR01000103308JR500RES 3.3 OHM 1W 5% AXIAL 3.3 Ohms±5%1WMetal FilmAxialRoHS
PR02000203308JR500PR02000203308JR500RES 3.3 OHM 2W 5% AXIAL 3.3 Ohms±5%2WMetal FilmAxialRoHS
PR03000203308JAC00PR03000203308JAC00RES 3.3 OHM 5% 3W AXIAL 3.3 Ohms±5%3WMetal FilmAxialRoHS
PR02000203308JA100PR02000203308JA100RES 3.3 OHM 5% 2W AXIAL 3.3 Ohms±5%2WMetal FilmAxialRoHS
PR01000103308JA100PR01000103308JA100RES 3.3 OHM 5% 1W AXIAL 3.3 Ohms±5%1WMetal FilmAxialRoHS
PR02000203608JR500PR02000203608JR500RES 3.6 OHM 2W 5% AXIAL 3.6 Ohms±5%2WMetal FilmAxialRoHS
PR01000103608JR500PR01000103608JR500RES 3.6 OHM 1W 5% AXIAL 3.6 Ohms±5%1WMetal FilmAxialRoHS
PR03000203608JAC00PR03000203608JAC00RES 3.6 OHM 3W 5% AXIAL 3.6 Ohms±5%3WMetal FilmAxialRoHS
PR02000203908JR500PR02000203908JR500RES 3.9 OHM 2W 5% AXIAL 3.9 Ohms±5%2WMetal FilmAxialRoHS
PR02000203908JA100PR02000203908JA100RES 3.9 OHM 5% 2W AXIAL 3.9 Ohms±5%2WMetal FilmAxialRoHS
PR01000103908JR500PR01000103908JR500RES 3.9 OHM 1W 5% AXIAL 3.9 Ohms±5%1WMetal FilmAxialRoHS
PR01000103908JA100PR01000103908JA100RES 3.9 OHM 5% 1W AXIAL 3.9 Ohms±5%1WMetal FilmAxialRoHS
PR03000203908JAC00PR03000203908JAC00RES 3.9 OHM 3W 5% AXIAL 3.9 Ohms±5%3WMetal FilmAxialRoHS
PR01000104308JR500PR01000104308JR500RES 4.3 OHM 1W 5% AXIAL 4.3 Ohms±5%1WMetal FilmAxialRoHS
PR02000204308JR500PR02000204308JR500RES 4.3 OHM 2W 5% AXIAL 4.3 Ohms±5%2WMetal FilmAxialRoHS
PR03000204308JAC00PR03000204308JAC00RES 4.3 OHM 3W 5% AXIAL 4.3 Ohms±5%3WMetal FilmAxialRoHS
PR01000104708JA500PR01000104708JA500RES 4.7 OHM 5% 1W AXIAL 4.7 Ohms±5%1WMetal FilmAxialRoHS
PR02000204708JR500PR02000204708JR500RES 4.7 OHM 2W 5% AXIAL 4.7 Ohms±5%2WMetal FilmAxialRoHS
PR02000204708JA100PR02000204708JA100RES 4.7 OHM 5% 2W AXIAL 4.7 Ohms±5%2WMetal FilmAxialRoHS
PR01000104708JA100PR01000104708JA100RES 4.7 OHM 5% 1W AXIAL 4.7 Ohms±5%1WMetal FilmAxialRoHS
PR03000204708JAC00PR03000204708JAC00RES 4.7 OHM 5% 3W AXIAL 4.7 Ohms±5%3WMetal FilmAxialRoHS
PR01000104708JR500PR01000104708JR500RES 4.7 OHM 1W 5% AXIAL 4.7 Ohms±5%1WMetal FilmAxialRoHS
PR01000105108JR500PR01000105108JR500RES 5.1 OHM 1W 5% AXIAL 5.1 Ohms±5%1WMetal FilmAxialRoHS
PR02000205108JR500PR02000205108JR500RES 5.1 OHM 2W 5% AXIAL 5.1 Ohms±5%2WMetal FilmAxialRoHS
PR02000205608JA100PR02000205608JA100RES 5.6 OHM 5% 2W AXIAL 5.6 Ohms±5%2WMetal FilmAxialRoHS
PR03000205608JAC00PR03000205608JAC00RES 5.6 OHM 5% 3W AXIAL 5.6 Ohms±5%3WMetal FilmAxialRoHS
PR01000105608JR500PR01000105608JR500RES 5.6 OHM 1W 5% AXIAL 5.6 Ohms±5%1WMetal FilmAxialRoHS
PR02000205608JR500PR02000205608JR500RES 5.6 OHM 2W 5% AXIAL 5.6 Ohms±5%2WMetal FilmAxialRoHS
PR01000106208JR500PR01000106208JR500RES 6.2 OHM 1W 5% AXIAL 6.2 Ohms±5%1WMetal FilmAxialRoHS
PR02000206208JR500PR02000206208JR500RES 6.2 OHM 2W 5% AXIAL 6.2 Ohms±5%2WMetal FilmAxialRoHS
PR03000206208JAC00PR03000206208JAC00RES 6.2 OHM 3W 5% AXIAL 6.2 Ohms±5%3WMetal FilmAxialRoHS
PR02000206808JR500PR02000206808JR500RES 6.8 OHM 2W 5% AXIAL 6.8 Ohms±5%2WMetal FilmAxialRoHS
PR02000206808JA100PR02000206808JA100RES 6.8 OHM 5% 2W AXIAL 6.8 Ohms±5%2WMetal FilmAxialRoHS
PR01000106808JR500PR01000106808JR500RES 6.8 OHM 1W 5% AXIAL 6.8 Ohms±5%1WMetal FilmAxialRoHS
PR03000206808JAC00PR03000206808JAC00RES 6.8 OHM 5% 3W AXIAL 6.8 Ohms±5%3WMetal FilmAxialRoHS
PR01000106808JA100PR01000106808JA100RES 6.8 OHM 5% 1W AXIAL 6.8 Ohms±5%1WMetal FilmAxialRoHS
PR01000107508JR500PR01000107508JR500RES 7.5 OHM 1W 5% AXIAL 7.5 Ohms±5%1WMetal FilmAxialRoHS
PR02000207508JR500PR02000207508JR500RES 7.5 OHM 2W 5% AXIAL 7.5 Ohms±5%2WMetal FilmAxialRoHS
PR03000207508JAC00PR03000207508JAC00RES 7.5 OHM 3W 5% AXIAL 7.5 Ohms±5%3WMetal FilmAxialRoHS
PR01000108208JR500PR01000108208JR500RES 8.2 OHM 1W 5% AXIAL 8.2 Ohms±5%1WMetal FilmAxialRoHS
PR02000208208JA100PR02000208208JA100RES 8.2 OHM 5% 2W AXIAL 8.2 Ohms±5%2WMetal FilmAxialRoHS
PR01000109108JR500PR01000109108JR500RES 9.1 OHM 1W 5% AXIAL 9.1 Ohms±5%1WMetal FilmAxialRoHS
PR02000209108JR500PR02000209108JR500RES 9.1 OHM 2W 5% AXIAL 9.1 Ohms±5%2WMetal FilmAxialRoHS
PR03000209108JAC00PR03000209108JAC00RES 9.1 OHM 3W 5% AXIAL 9.1 Ohms±5%3WMetal FilmAxialRoHS
PR01000101009JR500PR01000101009JR500RES 10 OHM 1W 5% AXIAL 10 Ohms±5%1WMetal FilmAxialRoHS
PR02000201009JA100PR02000201009JA100RES 10 OHM 5% 2W AXIAL 10 Ohms±5%2WMetal FilmAxialRoHS
PR03000201009JAC00PR03000201009JAC00RES 10 OHM 3W 5% AXIAL 10 Ohms±5%3WMetal FilmAxialRoHS
PR01000101009JA500PR01000101009JA500RES 10 OHM 5% 1W AXIAL 10 Ohms±5%1WMetal FilmAxialRoHS
PR01000101009JA100PR01000101009JA100RES 10 OHM 5% 1W AXIAL 10 Ohms±5%1WMetal FilmAxialRoHS
PR02000201009JR500PR02000201009JR500RES 10 OHM 2W 5% AXIAL 10 Ohms±5%2WMetal FilmAxialRoHS
PR01000101109JR500PR01000101109JR500RES 11 OHM 1W 5% AXIAL 11 Ohms±5%1WMetal FilmAxialRoHS
PR03000201109JAC00PR03000201109JAC00RES 11 OHM 3W 5% AXIAL 11 Ohms±5%3WMetal FilmAxial
PR01000101209JR500PR01000101209JR500RES 12 OHM 1W 5% AXIAL 12 Ohms±5%1WMetal FilmAxialRoHS
PR02000201209JR500PR02000201209JR500RES 12 OHM 2W 5% AXIAL 12 Ohms±5%2WMetal FilmAxialRoHS
PR02000201209JA100PR02000201209JA100RES 12 OHM 5% 2W AXIAL 12 Ohms±5%2WMetal FilmAxialRoHS
PR01000101209JA500PR01000101209JA500RES 12 OHM 5% 1W AXIAL 12 Ohms±5%1WMetal FilmAxialRoHS
PR03000201209JAC00PR03000201209JAC00RES 12 OHM 3W 5% AXIAL 12 Ohms±5%3WMetal FilmAxialRoHS
PR01000101309JR500PR01000101309JR500RES 13 OHM 1W 5% AXIAL 13 Ohms±5%1WMetal FilmAxialRoHS
PR03000201309JAC00PR03000201309JAC00RES 13 OHM 3W 5% AXIAL 13 Ohms±5%3WMetal FilmAxial
PR01000101509JR500PR01000101509JR500RES 15 OHM 1W 5% AXIAL 15 Ohms±5%1WMetal FilmAxialRoHS
PR03000201509JAC00PR03000201509JAC00RES 15 OHM 3W 5% AXIAL 15 Ohms±5%3WMetal FilmAxialRoHS
PR01000101509JA100PR01000101509JA100RES 15 OHM 5% 1W AXIAL 15 Ohms±5%1WMetal FilmAxialRoHS
PR02000201509JR500PR02000201509JR500RES 15 OHM 2W 5% AXIAL 15 Ohms±5%2WMetal FilmAxialRoHS
PR02000201509JA100PR02000201509JA100RES 15 OHM 5% 2W AXIAL 15 Ohms±5%2WMetal FilmAxialRoHS
PR01000101609JR500PR01000101609JR500RES 16 OHM 1W 5% AXIAL 16 Ohms±5%1WMetal FilmAxialRoHS
PR02000201609JR500PR02000201609JR500RES 16 OHM 2W 5% AXIAL 16 Ohms±5%2WMetal FilmAxialRoHS
PR03000201609JAC00PR03000201609JAC00RES 16 OHM 3W 5% AXIAL 16 Ohms±5%3WMetal FilmAxialRoHS
PR01000101809JR500PR01000101809JR500RES 18 OHM 1W 5% AXIAL 18 Ohms±5%1WMetal FilmAxialRoHS
PR02000201809JR500PR02000201809JR500RES 18 OHM 2W 5% AXIAL 18 Ohms±5%2WMetal FilmAxialRoHS
PR03000201809JAC00PR03000201809JAC00RES 18 OHM 3W 5% AXIAL 18 Ohms±5%3WMetal FilmAxialRoHS
PR01000102009JR500PR01000102009JR500RES 20 OHM 1W 5% AXIAL 20 Ohms±5%1WMetal FilmAxialRoHS
PR02000202009JR500PR02000202009JR500RES 20 OHM 2W 5% AXIAL 20 Ohms±5%2WMetal FilmAxialRoHS
PR03000202009JAC00PR03000202009JAC00RES 20 OHM 3W 5% AXIAL 20 Ohms±5%3WMetal FilmAxialRoHS
PR01000102209JR500PR01000102209JR500RES 22 OHM 1W 5% AXIAL 22 Ohms±5%1WMetal FilmAxialRoHS
PR02000202209JA100PR02000202209JA100RES 22 OHM 5% 2W AXIAL 22 Ohms±5%2WMetal FilmAxialRoHS
PR01000102209JA100PR01000102209JA100RES 22 OHM 5% 1W AXIAL 22 Ohms±5%1WMetal FilmAxialRoHS
PR02000202209JR500PR02000202209JR500RES 22 OHM 2W 5% AXIAL 22 Ohms±5%2WMetal FilmAxialRoHS
PR01000102409JR500PR01000102409JR500RES 24 OHM 1W 5% AXIAL 24 Ohms±5%1WMetal FilmAxialRoHS
PR02000202409JR500PR02000202409JR500RES 24 OHM 2W 5% AXIAL 24 Ohms±5%2WMetal FilmAxialRoHS
PR01000102709JR500PR01000102709JR500RES 27 OHM 1W 5% AXIAL 27 Ohms±5%1WMetal FilmAxialRoHS
PR02000202709JR500PR02000202709JR500RES 27 OHM 2W 5% AXIAL 27 Ohms±5%2WMetal FilmAxialRoHS
PR01000102709JA100PR01000102709JA100RES 27 OHM 5% 1W AXIAL 27 Ohms±5%1WMetal FilmAxialRoHS
PR03000202709JAC00PR03000202709JAC00RES 27 OHM 3W 5% AXIAL 27 Ohms±5%3WMetal FilmAxialRoHS
PR01000103009JR500PR01000103009JR500RES 30 OHM 1W 5% AXIAL 30 Ohms±5%1WMetal FilmAxialRoHS
PR02000203009JR500PR02000203009JR500RES 30 OHM 2W 5% AXIAL 30 Ohms±5%2WMetal FilmAxialRoHS
PR03000203009JAC00PR03000203009JAC00RES 30 OHM 3W 5% AXIAL 30 Ohms±5%3WMetal FilmAxialRoHS
PR01000103309JR500PR01000103309JR500RES 33 OHM 1W 5% AXIAL 33 Ohms±5%1WMetal FilmAxialRoHS
PR02000203309JR500PR02000203309JR500RES 33 OHM 2W 5% AXIAL 33 Ohms±5%2WMetal FilmAxialRoHS
PR03000203309JAC00PR03000203309JAC00RES 33 OHM 3W 5% AXIAL 33 Ohms±5%3WMetal FilmAxialRoHS
PR02000203309JA100PR02000203309JA100RES 33 OHM 5% 2W AXIAL 33 Ohms±5%2WMetal FilmAxialRoHS
PR01000103309JA100PR01000103309JA100RES 33 OHM 5% 1W AXIAL 33 Ohms±5%1WMetal FilmAxialRoHS
PR02000203609JR500PR02000203609JR500RES 36 OHM 2W 5% AXIAL 36 Ohms±5%2WMetal FilmAxialRoHS
PR01000103609JR500PR01000103609JR500RES 36 OHM 1W 5% AXIAL 36 Ohms±5%1WMetal FilmAxialRoHS
PR03000203609JAC00PR03000203609JAC00RES 36 OHM 3W 5% AXIAL 36 Ohms±5%3WMetal FilmAxialRoHS
PR01000103909JR500PR01000103909JR500RES 39 OHM 1W 5% AXIAL 39 Ohms±5%1WMetal FilmAxialRoHS
PR02000203909JR500PR02000203909JR500RES 39 OHM 2W 5% AXIAL 39 Ohms±5%2WMetal FilmAxialRoHS
PR03000203909JAC00PR03000203909JAC00RES 39 OHM 3W 5% AXIAL 39 Ohms±5%3WMetal FilmAxialRoHS
PR01000103909JA100PR01000103909JA100RES 39 OHM 5% 1W AXIAL 39 Ohms±5%1WMetal FilmAxialRoHS
PR02000203909JA100PR02000203909JA100RES 39 OHM 5% 2W AXIAL 39 Ohms±5%2WMetal FilmAxialRoHS
PR01000104309JR500PR01000104309JR500RES 43 OHM 1W 5% AXIAL 43 Ohms±5%1WMetal FilmAxialRoHS
PR03000204309JAC00PR03000204309JAC00RES 43 OHM 3W 5% AXIAL 43 Ohms±5%3WMetal FilmAxialRoHS
PR01000104709JA100PR01000104709JA100RES 47 OHM 5% 1W AXIAL 47 Ohms±5%1WMetal FilmAxialRoHS
PR01000104709JR500PR01000104709JR500RES 47 OHM 1W 5% AXIAL 47 Ohms±5%1WMetal FilmAxialRoHS
PR01000105109JR500PR01000105109JR500RES 51 OHM 1W 5% AXIAL 51 Ohms±5%1WMetal FilmAxialRoHS
PR03000205109JAC00PR03000205109JAC00RES 51 OHM 3W 5% AXIAL 51 Ohms±5%3WMetal FilmAxialRoHS
PR01000105609JR500PR01000105609JR500RES 56 OHM 1W 5% AXIAL 56 Ohms±5%1WMetal FilmAxialRoHS
PR01000105609JA100PR01000105609JA100RES 56 OHM 5% 1W AXIAL 56 Ohms±5%1WMetal FilmAxialRoHS
PR02000205609JR500PR02000205609JR500RES 56 OHM 2W 5% AXIAL 56 Ohms±5%2WMetal FilmAxialRoHS
PR02000205609JA100PR02000205609JA100RES 56 OHM 5% 2W AXIAL 56 Ohms±5%2WMetal FilmAxialRoHS
PR03000205609JAC00PR03000205609JAC00RES 56 OHM 3W 5% AXIAL 56 Ohms±5%3WMetal FilmAxialRoHS
PR02000206209JR500PR02000206209JR500RES 62 OHM 2W 5% AXIAL 62 Ohms±5%2WMetal FilmAxialRoHS
PR03000206209JAC00PR03000206209JAC00RES 62 OHM 3W 5% AXIAL 62 Ohms±5%3WMetal FilmAxialRoHS
PR01000106209JR500PR01000106209JR500RES 62 OHM 1W 5% AXIAL 62 Ohms±5%1WMetal FilmAxialRoHS
PR02000206809JR500PR02000206809JR500RES 68 OHM 2W 5% AXIAL 68 Ohms±5%2WMetal FilmAxialRoHS
PR03000206809JAC00PR03000206809JAC00RES 68 OHM 3W 5% AXIAL 68 Ohms±5%3WMetal FilmAxialRoHS
PR01000106809JR500PR01000106809JR500RES 68 OHM 1W 5% AXIAL 68 Ohms±5%1WMetal FilmAxialRoHS
PR01000106809JA100PR01000106809JA100RES 68 OHM 5% 1W AXIAL 68 Ohms±5%1WMetal FilmAxialRoHS
PR02000206809JA100PR02000206809JA100RES 68 OHM 5% 2W AXIAL 68 Ohms±5%2WMetal FilmAxialRoHS
PR02000207509JR500PR02000207509JR500RES 75 OHM 2W 5% AXIAL 75 Ohms±5%2WMetal FilmAxialRoHS
PR01000107509JR500PR01000107509JR500RES 75 OHM 1W 5% AXIAL 75 Ohms±5%1WMetal FilmAxialRoHS
PR01000108209JR500PR01000108209JR500RES 82 OHM 1W 5% AXIAL 82 Ohms±5%1WMetal FilmAxialRoHS
PR03000208209JAC00PR03000208209JAC00RES 82 OHM 3W 5% AXIAL 82 Ohms±5%3WMetal FilmAxialRoHS
PR01000108209JA100PR01000108209JA100RES 82 OHM 5% 1W AXIAL 82 Ohms±5%1WMetal FilmAxialRoHS
PR02000208209JR500PR02000208209JR500RES 82 OHM 2W 5% AXIAL 82 Ohms±5%2WMetal FilmAxialRoHS
PR02000208209JA100PR02000208209JA100RES 82 OHM 5% 2W AXIAL 82 Ohms±5%2WMetal FilmAxialRoHS
PR01000109109JR500PR01000109109JR500RES 91 OHM 1W 5% AXIAL 91 Ohms±5%1WMetal FilmAxialRoHS
PR02000209109JR500PR02000209109JR500RES 91 OHM 2W 5% AXIAL 91 Ohms±5%2WMetal FilmAxialRoHS
PR03000209109JAC00PR03000209109JAC00RES 91 OHM 3W 5% AXIAL 91 Ohms±5%3WMetal FilmAxialRoHS
PR01000101000JA100PR01000101000JA100RES 100 OHM 5% 1W AXIAL 100 Ohms±5%1WMetal FilmAxialRoHS
PR02000201000JA100PR02000201000JA100RES 100 OHM 5% 2W AXIAL 100 Ohms±5%2WMetal FilmAxialRoHS
PR03000201000JAC00PR03000201000JAC00RES 100 OHM 3W 5% AXIAL 100 Ohms±5%3WMetal FilmAxialRoHS
PR01000101000JA500PR01000101000JA500RES 100 OHM 5% 1W AXIAL 100 Ohms±5%1WMetal FilmAxialRoHS
PR01000101000JR500PR01000101000JR500RES 100 OHM 1W 5% AXIAL 100 Ohms±5%1WMetal FilmAxialRoHS
PR02000201000JR500PR02000201000JR500RES 100 OHM 2W 5% AXIAL 100 Ohms±5%2WMetal FilmAxialRoHS
PR02000201100JR500PR02000201100JR500RES 110 OHM 2W 5% AXIAL 110 Ohms±5%2WMetal FilmAxialRoHS
PR01000101100JR500PR01000101100JR500RES 110 OHM 1W 5% AXIAL 110 Ohms±5%1WMetal FilmAxialRoHS
PR01000101200JA500PR01000101200JA500RES 120 OHM 5% 1W AXIAL 120 Ohms±5%1WMetal FilmAxialRoHS
PR02000201200JR500PR02000201200JR500RES 120 OHM 2W 5% AXIAL 120 Ohms±5%2WMetal FilmAxialRoHS
PR02000201200JA100PR02000201200JA100RES 120 OHM 5% 2W AXIAL 120 Ohms±5%2WMetal FilmAxialRoHS
PR01000101200JA100PR01000101200JA100RES 120 OHM 5% 1W AXIAL 120 Ohms±5%1WMetal FilmAxialRoHS
PR03000201200JAC00PR03000201200JAC00RES 120 OHM 3W 5% AXIAL 120 Ohms±5%3WMetal FilmAxialRoHS
PR01000101300JR500PR01000101300JR500RES 130 OHM 1W 5% AXIAL 130 Ohms±5%1WMetal FilmAxialRoHS
PR02000201300JR500PR02000201300JR500RES 130 OHM 2W 5% AXIAL 130 Ohms±5%2WMetal FilmAxialRoHS
PR03000201300JAC00PR03000201300JAC00RES 130 OHM 3W 5% AXIAL 130 Ohms±5%3WMetal FilmAxialRoHS
PR01000101500JR500PR01000101500JR500RES 150 OHM 1W 5% AXIAL 150 Ohms±5%1WMetal FilmAxialRoHS
PR01000101500JA100PR01000101500JA100RES 150 OHM 5% 1W AXIAL 150 Ohms±5%1WMetal FilmAxialRoHS
PR02000201500JA100PR02000201500JA100RES 150 OHM 5% 2W AXIAL 150 Ohms±5%2WMetal FilmAxialRoHS
PR02000201500JR500PR02000201500JR500RES 150 OHM 2W 5% AXIAL 150 Ohms±5%2WMetal FilmAxialRoHS
PR01000101600JR500PR01000101600JR500RES 160 OHM 1W 5% AXIAL 160 Ohms±5%1WMetal FilmAxialRoHS
PR03000201600JAC00PR03000201600JAC00RES 160 OHM 3W 5% AXIAL 160 Ohms±5%3WMetal FilmAxialRoHS
PR02000201800JR500PR02000201800JR500RES 180 OHM 2W 5% AXIAL 180 Ohms±5%2WMetal FilmAxialRoHS
PR01000101800JA100PR01000101800JA100RES 180 OHM 5% 1W AXIAL 180 Ohms±5%1WMetal FilmAxialRoHS
PR01000101800JR500PR01000101800JR500RES 180 OHM 1W 5% AXIAL 180 Ohms±5%1WMetal FilmAxialRoHS
PR02000201800JA100PR02000201800JA100RES 180 OHM 5% 2W AXIAL 180 Ohms±5%2WMetal FilmAxialRoHS
PR03000201800JAC00PR03000201800JAC00RES 180 OHM 3W 5% AXIAL 180 Ohms±5%3WMetal FilmAxialRoHS
PR01000102000JR500PR01000102000JR500RES 200 OHM 1W 5% AXIAL 200 Ohms±5%1WMetal FilmAxialRoHS
PR03000202000JAC00PR03000202000JAC00RES 200 OHM 3W 5% AXIAL 200 Ohms±5%3WMetal FilmAxialRoHS
PR02000202000JR500PR02000202000JR500RES 200 OHM 2W 5% AXIAL 200 Ohms±5%2WMetal FilmAxialRoHS
PR01000102200JR500PR01000102200JR500RES 220 OHM 1W 5% AXIAL 220 Ohms±5%1WMetal FilmAxialRoHS
PR01000102200JA100PR01000102200JA100RES 220 OHM 5% 1W AXIAL 220 Ohms±5%1WMetal FilmAxialRoHS
PR03000202200JAC00PR03000202200JAC00RES 220 OHM 3W 5% AXIAL 220 Ohms±5%3WMetal FilmAxialRoHS
PR01000102400JR500PR01000102400JR500RES 240 OHM 1W 5% AXIAL 240 Ohms±5%1WMetal FilmAxialRoHS
PR02000202400JR500PR02000202400JR500RES 240 OHM 2W 5% AXIAL 240 Ohms±5%2WMetal FilmAxialRoHS
PR01000102700JA100PR01000102700JA100RES 270 OHM 5% 1W AXIAL 270 Ohms±5%1WMetal FilmAxialRoHS
PR02000202700JR500PR02000202700JR500RES 270 OHM 2W 5% AXIAL 270 Ohms±5%2WMetal FilmAxialRoHS
PR02000202700JA100PR02000202700JA100RES 270 OHM 5% 2W AXIAL 270 Ohms±5%2WMetal FilmAxialRoHS
PR03000202700JAC00PR03000202700JAC00RES 270 OHM 3W 5% AXIAL 270 Ohms±5%3WMetal FilmAxialRoHS
PR01000102700JR500PR01000102700JR500RES 270 OHM 1W 5% AXIAL 270 Ohms±5%1WMetal FilmAxialRoHS
PR01000103000JR500PR01000103000JR500RES 300 OHM 1W 5% AXIAL 300 Ohms±5%1WMetal FilmAxialRoHS
PR03000203000JAC00PR03000203000JAC00RES 300 OHM 3W 5% AXIAL 300 Ohms±5%3WMetal FilmAxialRoHS
PR01000103300JR500PR01000103300JR500RES 330 OHM 1W 5% AXIAL 330 Ohms±5%1WMetal FilmAxialRoHS
PR03000203300JAC00PR03000203300JAC00RES 330 OHM 3W 5% AXIAL 330 Ohms±5%3WMetal FilmAxialRoHS
PR01000103300JA100PR01000103300JA100RES 330 OHM 5% 1W AXIAL 330 Ohms±5%1WMetal FilmAxialRoHS
PR02000203300JA100PR02000203300JA100RES 330 OHM 5% 2W AXIAL 330 Ohms±5%2WMetal FilmAxialRoHS
PR02000203300JR500PR02000203300JR500RES 330 OHM 2W 5% AXIAL 330 Ohms±5%2WMetal FilmAxialRoHS
PR02000203600JR500PR02000203600JR500RES 360 OHM 2W 5% AXIAL 360 Ohms±5%2WMetal FilmAxialRoHS
PR03000203600JAC00PR03000203600JAC00RES 360 OHM 3W 5% AXIAL 360 Ohms±5%3WMetal FilmAxialRoHS
PR02000203900JA100PR02000203900JA100RES 390 OHM 2W 5% AXIAL 390 Ohms±5%2WMetal FilmAxialRoHS
PR01000103900JA100PR01000103900JA100RES 390 OHM 5% 1W AXIAL 390 Ohms±5%1WMetal FilmAxialRoHS
PR02000203900JR500PR02000203900JR500RES 390 OHM 2W 5% AXIAL 390 Ohms±5%2WMetal FilmAxialRoHS
PR03000203900JAC00PR03000203900JAC00RES 390 OHM 3W 5% AXIAL 390 Ohms±5%3WMetal FilmAxialRoHS
PR01000103900JR500PR01000103900JR500RES 390 OHM 1W 5% AXIAL 390 Ohms±5%1WMetal FilmAxialRoHS
PR01000104300JR500PR01000104300JR500RES 430 OHM 1W 5% AXIAL 430 Ohms±5%1WMetal FilmAxialRoHS
PR02000204300JR500PR02000204300JR500RES 430 OHM 2W 5% AXIAL 430 Ohms±5%2WMetal FilmAxialRoHS
PR03000204300JAC00PR03000204300JAC00RES 430 OHM 3W 5% AXIAL 430 Ohms±5%3WMetal FilmAxialRoHS
PR01000104700JR500PR01000104700JR500RES 470 OHM 1W 5% AXIAL 470 Ohms±5%1WMetal FilmAxialRoHS
PR02000204700JR500PR02000204700JR500RES 470 OHM 2W 5% AXIAL 470 Ohms±5%2WMetal FilmAxialRoHS
PR01000104700JA100PR01000104700JA100RES 470 OHM 5% 1W AXIAL 470 Ohms±5%1WMetal FilmAxialRoHS
PR02000204700JA100PR02000204700JA100RES 470 OHM 5% 2W AXIAL 470 Ohms±5%2WMetal FilmAxialRoHS
PR03000204700JAC00PR03000204700JAC00RES 470 OHM 3W 5% AXIAL 470 Ohms±5%3WMetal FilmAxialRoHS
PR01000105100JR500PR01000105100JR500RES 510 OHM 1W 5% AXIAL 510 Ohms±5%1WMetal FilmAxialRoHS
PR03000205100JAC00PR03000205100JAC00RES 510 OHM 3W 5% AXIAL 510 Ohms±5%3WMetal FilmAxialRoHS
PR02000205600JR500PR02000205600JR500RES 560 OHM 2W 5% AXIAL 560 Ohms±5%2WMetal FilmAxialRoHS
PR01000105600JA100PR01000105600JA100RES 560 OHM 5% 1W AXIAL 560 Ohms±5%1WMetal FilmAxialRoHS
PR01000105600JR500PR01000105600JR500RES 560 OHM 1W 5% AXIAL 560 Ohms±5%1WMetal FilmAxialRoHS
PR02000205600JA100PR02000205600JA100RES 560 OHM 5% 2W AXIAL 560 Ohms±5%2WMetal FilmAxialRoHS
PR03000205600JAC00PR03000205600JAC00RES 560 OHM 3W 5% AXIAL 560 Ohms±5%3WMetal FilmAxialRoHS
PR02000206200JR500PR02000206200JR500RES 620 OHM 2W 5% AXIAL 620 Ohms±5%2WMetal FilmAxialRoHS
PR01000106200JR500PR01000106200JR500RES 620 OHM 1W 5% AXIAL 620 Ohms±5%1WMetal FilmAxialRoHS
PR03000206200JAC00PR03000206200JAC00RES 620 OHM 3W 5% AXIAL 620 Ohms±5%3WMetal FilmAxialRoHS
PR01000106800JR500PR01000106800JR500RES 680 OHM 1W 5% AXIAL 680 Ohms±5%1WMetal FilmAxialRoHS
PR01000106800JA100PR01000106800JA100RES 680 OHM 5% 1W AXIAL 680 Ohms±5%1WMetal FilmAxialRoHS
PR02000206800JA100PR02000206800JA100RES 680 OHM 5% 2W AXIAL 680 Ohms±5%2WMetal FilmAxialRoHS
PR02000206800JR500PR02000206800JR500RES 680 OHM 2W 5% AXIAL 680 Ohms±5%2WMetal FilmAxialRoHS
PR01000107500JR500PR01000107500JR500RES 750 OHM 1W 5% AXIAL 750 Ohms±5%1WMetal FilmAxialRoHS
PR02000207500JR500PR02000207500JR500RES 750 OHM 2W 5% AXIAL 750 Ohms±5%2WMetal FilmAxialRoHS
PR03000207500JAC00PR03000207500JAC00RES 750 OHM 3W 5% AXIAL 750 Ohms±5%3WMetal FilmAxialRoHS
PR01000108200JR500PR01000108200JR500RES 820 OHM 1W 5% AXIAL 820 Ohms±5%1WMetal FilmAxialRoHS
PR01000108200JA100PR01000108200JA100RES 820 OHM 5% 1W AXIAL 820 Ohms±5%1WMetal FilmAxialRoHS
PR02000208200JA100PR02000208200JA100RES 820 OHM 5% 2W AXIAL 820 Ohms±5%2WMetal FilmAxialRoHS
PR02000208200JR500PR02000208200JR500RES 820 OHM 2W 5% AXIAL 820 Ohms±5%2WMetal FilmAxialRoHS
PR02000209100JR500PR02000209100JR500RES 910 OHM 2W 5% AXIAL 910 Ohms±5%2WMetal FilmAxialRoHS
PR03000209100JAC00PR03000209100JAC00RES 910 OHM 3W 5% AXIAL 910 Ohms±5%3WMetal FilmAxialRoHS
PR01000109100JR500PR01000109100JR500RES 910 OHM 1W 5% AXIAL 910 Ohms±5%1WMetal FilmAxialRoHS
PR02000201001JR500PR02000201001JR500RES 1K OHM 2W 5% AXIAL 1 kOhms±5%2WMetal FilmAxialRoHS
PR01000101001JR500PR01000101001JR500RES 1K OHM 1W 5% AXIAL 1 kOhms±5%1WMetal FilmAxialRoHS
PR01000101001JA100PR01000101001JA100RES 1K OHM 5% 1W AXIAL 1 kOhms±5%1WMetal FilmAxialRoHS
PR02000201001JA100PR02000201001JA100RES 1K OHM 5% 2W AXIAL 1 kOhms±5%2WMetal FilmAxialRoHS
PR03000201001JAC00PR03000201001JAC00RES 1K OHM 3W 5% AXIAL 1 kOhms±5%3WMetal FilmAxialRoHS
PR01000101001JA500PR01000101001JA500RES 1K OHM 5% 1W AXIAL 1 kOhms±5%1WMetal FilmAxialRoHS
PR01000101101JR500PR01000101101JR500RES 1.1K OHM 1W 5% AXIAL 1.1 kOhms±5%1WMetal FilmAxialRoHS
PR03000201101JAC00PR03000201101JAC00RES 1.1K OHM 3W 5% AXIAL 1.1 kOhms±5%3WMetal FilmAxialRoHS
PR01000101201JR500PR01000101201JR500RES 1.2K OHM 1W 5% AXIAL 1.2 kOhms±5%1WMetal FilmAxialRoHS
PR01000101201JA100PR01000101201JA100RES 1.2K OHM 5% 1W AXIAL 1.2 kOhms±5%1WMetal FilmAxialRoHS
PR02000201201JR500PR02000201201JR500RES 1.2K OHM 2W 5% AXIAL 1.2 kOhms±5%2WMetal FilmAxialRoHS
PR02000201201JA100PR02000201201JA100RES 1.2K OHM 5% 2W AXIAL 1.2 kOhms±5%2WMetal FilmAxialRoHS
PR01000101301JR500PR01000101301JR500RES 1.3K OHM 1W 5% AXIAL 1.3 kOhms±5%1WMetal FilmAxialRoHS
PR02000201301JR500PR02000201301JR500RES 1.3K OHM 2W 5% AXIAL 1.3 kOhms±5%2WMetal FilmAxialRoHS
PR03000201301JAC00PR03000201301JAC00RES 1.3K OHM 3W 5% AXIAL 1.3 kOhms±5%3WMetal FilmAxialRoHS
PR01000101501JR500PR01000101501JR500RES 1.5K OHM 1W 5% AXIAL 1.5 kOhms±5%1WMetal FilmAxialRoHS
PR02000201501JA100PR02000201501JA100RES 1.5K OHM 5% 2W AXIAL 1.5 kOhms±5%2WMetal FilmAxialRoHS
PR03000201501JAC00PR03000201501JAC00RES 1.5K OHM 3W 5% AXIAL 1.5 kOhms±5%3WMetal FilmAxialRoHS
PR02000201501JR500PR02000201501JR500RES 1.5K OHM 2W 5% AXIAL 1.5 kOhms±5%2WMetal FilmAxialRoHS
PR02000201601JR500PR02000201601JR500RES 1.6K OHM 2W 5% AXIAL 1.6 kOhms±5%2WMetal FilmAxialRoHS
PR02000201801JA100PR02000201801JA100RES 1.8K OHM 5% 2W AXIAL 1.8 kOhms±5%2WMetal FilmAxialRoHS
PR03000201801JAC00PR03000201801JAC00RES 1.8K OHM 3W 5% AXIAL 1.8 kOhms±5%3WMetal FilmAxialRoHS
PR01000101801JA100PR01000101801JA100RES 1.8K OHM 5% 1W AXIAL 1.8 kOhms±5%1WMetal FilmAxialRoHS
PR01000102001JR500PR01000102001JR500RES 2K OHM 1W 5% AXIAL 2 kOhms±5%1WMetal FilmAxialRoHS
PR02000202001JR500PR02000202001JR500RES 2K OHM 2W 5% AXIAL 2 kOhms±5%2WMetal FilmAxialRoHS
PR01000102201JR500PR01000102201JR500RES 2.2K OHM 1W 5% AXIAL 2.2 kOhms±5%1WMetal FilmAxialRoHS
PR01000102201JA100PR01000102201JA100RES 2.2K OHM 5% 1W AXIAL 2.2 kOhms±5%1WMetal FilmAxialRoHS
PR02000202201JR500PR02000202201JR500RES 2.2K OHM 2W 5% AXIAL 2.2 kOhms±5%2WMetal FilmAxialRoHS
PR02000202201JA100PR02000202201JA100RES 2.2K OHM 5% 2W AXIAL 2.2 kOhms±5%2WMetal FilmAxialRoHS
PR03000202201JAC00PR03000202201JAC00RES 2.2K OHM 3W 5% AXIAL 2.2 kOhms±5%3WMetal FilmAxial
PR01000102401JR500PR01000102401JR500RES 2.4K OHM 1W 5% AXIAL 2.4 kOhms±5%1WMetal FilmAxialRoHS
PR02000202401JR500PR02000202401JR500RES 2.4K OHM 2W 5% AXIAL 2.4 kOhms±5%2WMetal FilmAxialRoHS
PR01000102701JA100PR01000102701JA100RES 2.7K OHM 5% 1W AXIAL 2.7 kOhms±5%1WMetal FilmAxialRoHS
PR02000202701JA100PR02000202701JA100RES 2.7K OHM 5% 2W AXIAL 2.7 kOhms±5%2WMetal FilmAxialRoHS
PR02000202701JR500PR02000202701JR500RES 2.7K OHM 2W 5% AXIAL 2.7 kOhms±5%2WMetal FilmAxialRoHS
PR01000102701JR500PR01000102701JR500RES 2.7K OHM 1W 5% AXIAL 2.7 kOhms±5%1WMetal FilmAxialRoHS
PR01000103001JR500PR01000103001JR500RES 3K OHM 1W 5% AXIAL 3 kOhms±5%1WMetal FilmAxialRoHS
PR02000203001JR500PR02000203001JR500RES 3K OHM 2W 5% AXIAL 3 kOhms±5%2WMetal FilmAxialRoHS
PR01000103301JR500PR01000103301JR500RES 3.3K OHM 1W 5% AXIAL 3.3 kOhms±5%1WMetal FilmAxialRoHS
PR02000203301JA100PR02000203301JA100RES 3.3K OHM 5% 2W AXIAL 3.3 kOhms±5%2WMetal FilmAxialRoHS
PR02000203301JR500PR02000203301JR500RES 3.3K OHM 2W 5% AXIAL 3.3 kOhms±5%2WMetal FilmAxialRoHS
PR01000103301JA100PR01000103301JA100RES 3.3K OHM 5% 1W AXIAL 3.3 kOhms±5%1WMetal FilmAxialRoHS
PR03000203601JAC00PR03000203601JAC00RES 3.6K OHM 3W 5% AXIAL 3.6 kOhms±5%3WMetal FilmAxialRoHS
PR01000103601JR500PR01000103601JR500RES 3.6K OHM 1W 5% AXIAL 3.6 kOhms±5%1WMetal FilmAxialRoHS
PR02000203601JR500PR02000203601JR500RES 3.6K OHM 2W 5% AXIAL 3.6 kOhms±5%2WMetal FilmAxialRoHS
PR03000203901JAC00PR03000203901JAC00RES 3.9K OHM 3W 5% AXIAL 3.9 kOhms±5%3WMetal FilmAxialRoHS
PR02000203901JR500PR02000203901JR500RES 3.9K OHM 2W 5% AXIAL 3.9 kOhms±5%2WMetal FilmAxialRoHS
PR02000203901JA100PR02000203901JA100RES 3.9K OHM 5% 2W AXIAL 3.9 kOhms±5%2WMetal FilmAxialRoHS
PR01000103901JR500PR01000103901JR500RES 3.9K OHM 1W 5% AXIAL 3.9 kOhms±5%1WMetal FilmAxialRoHS
PR01000103901JA100PR01000103901JA100RES 3.9K OHM 5% 1W AXIAL 3.9 kOhms±5%1WMetal FilmAxialRoHS
PR01000104301JR500PR01000104301JR500RES 4.3K OHM 1W 5% AXIAL 4.3 kOhms±5%1WMetal FilmAxialRoHS
PR02000204301JR500PR02000204301JR500RES 4.3K OHM 2W 5% AXIAL 4.3 kOhms±5%2WMetal FilmAxialRoHS
PR03000204301JAC00PR03000204301JAC00RES 4.3K OHM 3W 5% AXIAL 4.3 kOhms±5%3WMetal FilmAxialRoHS
PR01000104701JR500PR01000104701JR500RES 4.7K OHM 1W 5% AXIAL 4.7 kOhms±5%1WMetal FilmAxialRoHS
PR02000204701JA100PR02000204701JA100RES 4.7K OHM 5% 2W AXIAL 4.7 kOhms±5%2WMetal FilmAxialRoHS
PR01000104701JA100PR01000104701JA100RES 4.7K OHM 5% 1W AXIAL 4.7 kOhms±5%1WMetal FilmAxialRoHS
PR02000204701JR500PR02000204701JR500RES 4.7K OHM 2W 5% AXIAL 4.7 kOhms±5%2WMetal FilmAxialRoHS
PR01000105101JR500PR01000105101JR500RES 5.1K OHM 1W 5% AXIAL 5.1 kOhms±5%1WMetal FilmAxialRoHS
PR02000205101JR500PR02000205101JR500RES 5.1K OHM 2W 5% AXIAL 5.1 kOhms±5%2WMetal FilmAxialRoHS
PR03000205101JAC00PR03000205101JAC00RES 5.1K OHM 3W 5% AXIAL 5.1 kOhms±5%3WMetal FilmAxialRoHS
PR01000105601JR500PR01000105601JR500RES 5.6K OHM 1W 5% AXIAL 5.6 kOhms±5%1WMetal FilmAxialRoHS
PR02000205601JR500PR02000205601JR500RES 5.6K OHM 2W 5% AXIAL 5.6 kOhms±5%2WMetal FilmAxialRoHS
PR03000205601JAC00PR03000205601JAC00RES 5.6K OHM 3W 5% AXIAL 5.6 kOhms±5%3WMetal FilmAxialRoHS
PR01000105601JA100PR01000105601JA100RES 5.6K OHM 5% 1W AXIAL 5.6 kOhms±5%1WMetal FilmAxialRoHS
PR01000106201JR500PR01000106201JR500RES 6.2K OHM 1W 5% AXIAL 6.2 kOhms±5%1WMetal FilmAxialRoHS
PR02000206201JR500PR02000206201JR500RES 6.2K OHM 2W 5% AXIAL 6.2 kOhms±5%2WMetal FilmAxialRoHS
PR03000206201JAC00PR03000206201JAC00RES 6.2K OHM 3W 5% AXIAL 6.2 kOhms±5%3WMetal FilmAxialRoHS
PR01000106801JR500PR01000106801JR500RES 6.8K OHM 1W 5% AXIAL 6.8 kOhms±5%1WMetal FilmAxialRoHS
PR02000206801JR500PR02000206801JR500RES 6.8K OHM 2W 5% AXIAL 6.8 kOhms±5%2WMetal FilmAxialRoHS
PR02000206801JA100PR02000206801JA100RES 6.8K OHM 5% 2W AXIAL 6.8 kOhms±5%2WMetal FilmAxialRoHS
PR02000207501JR500PR02000207501JR500RES 7.5K OHM 2W 5% AXIAL 7.5 kOhms±5%2WMetal FilmAxialRoHS
PR01000107501JR500PR01000107501JR500RES 7.5K OHM 1W 5% AXIAL 7.5 kOhms±5%1WMetal FilmAxialRoHS
PR01000108201JR500PR01000108201JR500RES 8.2K OHM 1W 5% AXIAL 8.2 kOhms±5%1WMetal FilmAxialRoHS
PR02000208201JA100PR02000208201JA100RES 8.2K OHM 5% 2W AXIAL 8.2 kOhms±5%2WMetal FilmAxialRoHS
PR02000208201JR500PR02000208201JR500RES 8.2K OHM 2W 5% AXIAL 8.2 kOhms±5%2WMetal FilmAxialRoHS
PR01000109101JR500PR01000109101JR500RES 9.1K OHM 1W 5% AXIAL 9.1 kOhms±5%1WMetal FilmAxialRoHS
PR02000209101JR500PR02000209101JR500RES 9.1K OHM 2W 5% AXIAL 9.1 kOhms±5%2WMetal FilmAxialRoHS
PR02000201002JA100PR02000201002JA100RES 10K OHM 2W 5% AXIAL 10 kOhms±5%2WMetal FilmAxialRoHS
PR03000201002JAC00PR03000201002JAC00RES 10K OHM 3W 5% AXIAL 10 kOhms±5%3WMetal FilmAxialRoHS
PR01000101002JR500PR01000101002JR500RES 10K OHM 1W 5% AXIAL 10 kOhms±5%1WMetal FilmAxialRoHS
PR01000101002JA100PR01000101002JA100RES 10K OHM 5% 1W AXIAL 10 kOhms±5%1WMetal FilmAxialRoHS
PR02000201002JR500PR02000201002JR500RES 10K OHM 2W 5% AXIAL 10 kOhms±5%2WMetal FilmAxialRoHS
PR01000101102JR500PR01000101102JR500RES 11K OHM 1W 5% AXIAL 11 kOhms±5%1WMetal FilmAxial
PR02000201102JR500PR02000201102JR500RES 11K OHM 2W 5% AXIAL 11 kOhms±5%2WMetal FilmAxialRoHS
PR03000201102JAC00PR03000201102JAC00RES 11K OHM 3W 5% AXIAL 11 kOhms±5%3WMetal FilmAxialRoHS
PR02000201202JR500PR02000201202JR500RES 12K OHM 2W 5% AXIAL 12 kOhms±5%2WMetal FilmAxialRoHS
PR03000201202JAC00PR03000201202JAC00RES 12K OHM 3W 5% AXIAL 12 kOhms±5%3WMetal FilmAxialRoHS
PR01000101202JA100PR01000101202JA100RES 12K OHM 5% 1W AXIAL 12 kOhms±5%1WMetal FilmAxialRoHS
PR02000201202JA100PR02000201202JA100RES 12K OHM 5% 2W AXIAL 12 kOhms±5%2WMetal FilmAxialRoHS
PR01000101302JR500PR01000101302JR500RES 13K OHM 1W 5% AXIAL 13 kOhms±5%1WMetal FilmAxialRoHS
PR02000201302JR500PR02000201302JR500RES 13K OHM 2W 5% AXIAL 13 kOhms±5%2WMetal FilmAxialRoHS
PR01000101502JR500PR01000101502JR500RES 15K OHM 1W 5% AXIAL 15 kOhms±5%1WMetal FilmAxialRoHS
PR01000101502JA100PR01000101502JA100RES 15K OHM 5% 1W AXIAL 15 kOhms±5%1WMetal FilmAxialRoHS
PR02000201502JR500PR02000201502JR500RES 15K OHM 2W 5% AXIAL 15 kOhms±5%2WMetal FilmAxialRoHS
PR02000201502JA100PR02000201502JA100RES 15K OHM 5% 2W AXIAL 15 kOhms±5%2WMetal FilmAxialRoHS
PR03000201502JAC00PR03000201502JAC00RES 15K OHM 3W 5% AXIAL 15 kOhms±5%3WMetal FilmAxialRoHS
PR01000101602JR500PR01000101602JR500RES 16K OHM 1W 5% AXIAL 16 kOhms±5%1WMetal FilmAxialRoHS
PR02000201602JR500PR02000201602JR500RES 16K OHM 2W 5% AXIAL 16 kOhms±5%2WMetal FilmAxialRoHS
PR03000201802JAC00PR03000201802JAC00RES 18K OHM 3W 5% AXIAL 18 kOhms±5%3WMetal FilmAxialRoHS
PR01000101802JR500PR01000101802JR500RES 18K OHM 1W 5% AXIAL 18 kOhms±5%1WMetal FilmAxialRoHS
PR01000102002JR500PR01000102002JR500RES 20K OHM 1W 5% AXIAL 20 kOhms±5%1WMetal FilmAxialRoHS
PR02000202002JR500PR02000202002JR500RES 20K OHM 2W 5% AXIAL 20 kOhms±5%2WMetal FilmAxialRoHS
PR01000102202JR500PR01000102202JR500RES 22K OHM 1W 5% AXIAL 22 kOhms±5%1WMetal FilmAxialRoHS
PR02000202202JR500PR02000202202JR500RES 22K OHM 2W 5% AXIAL 22 kOhms±5%2WMetal FilmAxialRoHS
PR02000202202JA100PR02000202202JA100RES 22K OHM 5% 2W AXIAL 22 kOhms±5%2WMetal FilmAxialRoHS
PR01000102202JA100PR01000102202JA100RES 22K OHM 5% 1W AXIAL 22 kOhms±5%1WMetal FilmAxialRoHS
PR03000202202JAC00PR03000202202JAC00RES 22K OHM 3W 5% AXIAL 22 kOhms±5%3WMetal FilmAxialRoHS
PR01000102402JR500PR01000102402JR500RES 24K OHM 1W 5% AXIAL 24 kOhms±5%1WMetal FilmAxialRoHS
PR02000202402JR500PR02000202402JR500RES 24K OHM 2W 5% AXIAL 24 kOhms±5%2WMetal FilmAxialRoHS
PR02000202702JR500PR02000202702JR500RES 27K OHM 2W 5% AXIAL 27 kOhms±5%2WMetal FilmAxialRoHS
PR03000202702JAC00PR03000202702JAC00RES 27K OHM 3W 5% AXIAL 27 kOhms±5%3WMetal FilmAxialRoHS
PR02000202702JA100PR02000202702JA100RES 27K OHM 5% 2W AXIAL 27 kOhms±5%2WMetal FilmAxialRoHS
PR01000102702JR500PR01000102702JR500RES 27K OHM 1W 5% AXIAL 27 kOhms±5%1WMetal FilmAxialRoHS
PR01000102702JA100PR01000102702JA100RES 27K OHM 5% 1W AXIAL 27 kOhms±5%1WMetal FilmAxialRoHS
PR03000203002JAC00PR03000203002JAC00RES 30K OHM 3W 5% AXIAL 30 kOhms±5%3WMetal FilmAxialRoHS
PR01000103002JR500PR01000103002JR500RES 30K OHM 1W 5% AXIAL 30 kOhms±5%1WMetal FilmAxialRoHS
PR02000203002JR500PR02000203002JR500RES 30K OHM 2W 5% AXIAL 30 kOhms±5%2WMetal FilmAxialRoHS
PR01000103302JR500PR01000103302JR500RES 33K OHM 1W 5% AXIAL 33 kOhms±5%1WMetal FilmAxialRoHS
PR03000203302JAC00PR03000203302JAC00RES 33K OHM 3W 5% AXIAL 33 kOhms±5%3WMetal FilmAxialRoHS
PR01000103302JA500PR01000103302JA500RES 33K OHM 5% 1W AXIAL 33 kOhms±5%1WMetal FilmAxialRoHS
PR01000103302JA100PR01000103302JA100RES 33K OHM 5% 1W AXIAL 33 kOhms±5%1WMetal FilmAxialRoHS
PR02000203302JA100PR02000203302JA100RES 33K OHM 5% 2W AXIAL 33 kOhms±5%2WMetal FilmAxialRoHS
PR02000203302JR500PR02000203302JR500RES 33K OHM 2W 5% AXIAL 33 kOhms±5%2WMetal FilmAxialRoHS
PR01000103602JR500PR01000103602JR500RES 36K OHM 1W 5% AXIAL 36 kOhms±5%1WMetal FilmAxialRoHS
PR02000203602JR500PR02000203602JR500RES 36K OHM 2W 5% AXIAL 36 kOhms±5%2WMetal FilmAxialRoHS
PR02000203902JR500PR02000203902JR500RES 39K OHM 2W 5% AXIAL 39 kOhms±5%2WMetal FilmAxialRoHS
PR02000203902JA100PR02000203902JA100RES 39K OHM 2W 5% AXIAL 39 kOhms±5%2WMetal FilmAxialRoHS
PR03000203902JAC00PR03000203902JAC00RES 39K OHM 3W 5% AXIAL 39 kOhms±5%3WMetal FilmAxialRoHS
PR02000204302JR500PR02000204302JR500RES 43K OHM 2W 5% AXIAL 43 kOhms±5%2WMetal FilmAxialRoHS
PR01000104302JR500PR01000104302JR500RES 43K OHM 1W 5% AXIAL 43 kOhms±5%1WMetal FilmAxialRoHS
PR03000204302JAC00PR03000204302JAC00RES 43K OHM 3W 5% AXIAL 43 kOhms±5%3WMetal FilmAxialRoHS
PR01000104702JR500PR01000104702JR500RES 47K OHM 1W 5% AXIAL 47 kOhms±5%1WMetal FilmAxialRoHS
PR02000204702JR500PR02000204702JR500RES 47K OHM 2W 5% AXIAL 47 kOhms±5%2WMetal FilmAxialRoHS
PR03000204702JAC00PR03000204702JAC00RES 47K OHM 3W 5% AXIAL 47 kOhms±5%3WMetal FilmAxialRoHS
PR01000104702JA100PR01000104702JA100RES 47K OHM 5% 1W AXIAL 47 kOhms±5%1WMetal FilmAxialRoHS
PR02000204702JA100PR02000204702JA100RES 47K OHM 5% 2W AXIAL 47 kOhms±5%2WMetal FilmAxialRoHS
PR03000205102JAC00PR03000205102JAC00RES 51K OHM 3W 5% AXIAL 51 kOhms±5%3WMetal FilmAxialRoHS
PR01000105102JR500PR01000105102JR500RES 51K OHM 1W 5% AXIAL 51 kOhms±5%1WMetal FilmAxialRoHS
PR02000205102JR500PR02000205102JR500RES 51K OHM 2W 5% AXIAL 51 kOhms±5%2WMetal FilmAxialRoHS
PR01000105602JR500PR01000105602JR500RES 56K OHM 1W 5% AXIAL 56 kOhms±5%1WMetal FilmAxialRoHS
PR02000205602JR500PR02000205602JR500RES 56K OHM 2W 5% AXIAL 56 kOhms±5%2WMetal FilmAxialRoHS
PR01000105602JA100PR01000105602JA100RES 56K OHM 5% 1W AXIAL 56 kOhms±5%1WMetal FilmAxialRoHS
PR02000205602JA100PR02000205602JA100RES 56K OHM 5% 2W AXIAL 56 kOhms±5%2WMetal FilmAxialRoHS
PR01000106202JR500PR01000106202JR500RES 62K OHM 1W 5% AXIAL 62 kOhms±5%1WMetal FilmAxialRoHS
PR02000206202JR500PR02000206202JR500RES 62K OHM 2W 5% AXIAL 62 kOhms±5%2WMetal FilmAxialRoHS
PR01000106802JA100PR01000106802JA100RES 68K OHM 5% 1W AXIAL 68 kOhms±5%1WMetal FilmAxialRoHS
PR02000206802JR500PR02000206802JR500RES 68K OHM 2W 5% AXIAL 68 kOhms±5%2WMetal FilmAxialRoHS
PR02000206802JA100PR02000206802JA100RES 68K OHM 5% 2W AXIAL 68 kOhms±5%2WMetal FilmAxialRoHS
PR01000106802JR500PR01000106802JR500RES 68K OHM 1W 5% AXIAL 68 kOhms±5%1WMetal FilmAxialRoHS
PR01000107502JA100PR01000107502JA100RES 75K OHM 5% 1W AXIAL 75 kOhms±5%1WMetal FilmAxialRoHS
PR01000108202JR500PR01000108202JR500RES 82K OHM 1W 5% AXIAL 82 kOhms±5%1WMetal FilmAxialRoHS
PR02000208202JA100PR02000208202JA100RES 82K OHM 5% 2W AXIAL 82 kOhms±5%2WMetal FilmAxialRoHS
PR03000208202JAC00PR03000208202JAC00RES 82K OHM 3W 5% AXIAL 82 kOhms±5%3WMetal FilmAxialRoHS
PR02000208202JR500PR02000208202JR500RES 82K OHM 2W 5% AXIAL 82 kOhms±5%2WMetal FilmAxialRoHS
PR01000109102JR500PR01000109102JR500RES 91K OHM 1W 5% AXIAL 91 kOhms±5%1WMetal FilmAxialRoHS
PR02000209102JR500PR02000209102JR500RES 91K OHM 2W 5% AXIAL 91 kOhms±5%2WMetal FilmAxialRoHS
PR01000101003JR500PR01000101003JR500RES 100K OHM 1W 5% AXIAL 100 kOhms±5%1WMetal FilmAxialRoHS
PR01000101003JA500PR01000101003JA500RES 100K OHM 5% 1W AXIAL 100 kOhms±5%1WMetal FilmAxialRoHS
PR02000201003JR500PR02000201003JR500RES 100K OHM 2W 5% AXIAL 100 kOhms±5%2WMetal FilmAxialRoHS
PR02000201003JA100PR02000201003JA100RES 100K OHM 5% 2W AXIAL 100 kOhms±5%2WMetal FilmAxialRoHS
PR03000201003JAC00PR03000201003JAC00RES 100K OHM 3W 5% AXIAL 100 kOhms±5%3WMetal FilmAxialRoHS
PR01000101003JA100PR01000101003JA100RES 100K OHM 5% 1W AXIAL 100 kOhms±5%1WMetal FilmAxialRoHS
PR01000101103JR500PR01000101103JR500RES 110K OHM 1W 5% AXIAL 110 kOhms±5%1WMetal FilmAxial
PR02000201103JR500PR02000201103JR500RES 110K OHM 2W 5% AXIAL 110 kOhms±5%2WMetal FilmAxialRoHS
PR03000201103JAC00PR03000201103JAC00RES 110K OHM 3W 5% AXIAL 110 kOhms±5%3WMetal FilmAxialRoHS
PR01000101203JR500PR01000101203JR500RES 120K OHM 1W 5% AXIAL 120 kOhms±5%1WMetal FilmAxialRoHS
PR03000201203JAC00PR03000201203JAC00RES 120K OHM 3W 5% AXIAL 120 kOhms±5%3WMetal FilmAxialRoHS
PR02000201203JA100PR02000201203JA100RES 120K OHM 5% 2W AXIAL 120 kOhms±5%2WMetal FilmAxialRoHS
PR02000201203JR500PR02000201203JR500RES 120K OHM 2W 5% AXIAL 120 kOhms±5%2WMetal FilmAxialRoHS
PR01000101203JA100PR01000101203JA100RES 120K OHM 5% 1W AXIAL 120 kOhms±5%1WMetal FilmAxialRoHS
PR01000101303JR500PR01000101303JR500RES 130K OHM 1W 5% AXIAL 130 kOhms±5%1WMetal FilmAxialRoHS
PR02000201303JR500PR02000201303JR500RES 130K OHM 2W 5% AXIAL 130 kOhms±5%2WMetal FilmAxialRoHS
PR01000101503JR500PR01000101503JR500RES 150K OHM 1W 5% AXIAL 150 kOhms±5%1WMetal FilmAxialRoHS
PR01000101503JA100PR01000101503JA100RES 150K OHM 5% 1W AXIAL 150 kOhms±5%1WMetal FilmAxialRoHS
PR02000201503JR500PR02000201503JR500RES 150K OHM 2W 5% AXIAL 150 kOhms±5%2WMetal FilmAxialRoHS
PR03000201503JAC00PR03000201503JAC00RES 150K OHM 3W 5% AXIAL 150 kOhms±5%3WMetal FilmAxialRoHS
PR02000201503JA100PR02000201503JA100RES 150K OHM 5% 2W AXIAL 150 kOhms±5%2WMetal FilmAxialRoHS
PR02000201603JR500PR02000201603JR500RES 160K OHM 2W 5% AXIAL 160 kOhms±5%2WMetal FilmAxialRoHS
PR01000101603JR500PR01000101603JR500RES 160K OHM 1W 5% AXIAL 160 kOhms±5%1WMetal FilmAxialRoHS
PR03000201603JAC00PR03000201603JAC00RES 160K OHM 3W 5% AXIAL 160 kOhms±5%3WMetal FilmAxialRoHS
PR02000201803JA100PR02000201803JA100RES 180K OHM 5% 2W AXIAL 180 kOhms±5%2WMetal FilmAxialRoHS
PR01000101803JA100PR01000101803JA100RES 180K OHM 5% 1W AXIAL 180 kOhms±5%1WMetal FilmAxialRoHS
PR01000101803JR500PR01000101803JR500RES 180K OHM 1W 5% AXIAL 180 kOhms±5%1WMetal FilmAxialRoHS
PR01000102003JR500PR01000102003JR500RES 200K OHM 1W 5% AXIAL 200 kOhms±5%1WMetal FilmAxialRoHS
PR03000202003JAC00PR03000202003JAC00RES 200K OHM 3W 5% AXIAL 200 kOhms±5%3WMetal FilmAxialRoHS
PR02000202003JR500PR02000202003JR500RES 200K OHM 2W 5% AXIAL 200 kOhms±5%2WMetal FilmAxialRoHS
PR02000202003JA100PR02000202003JA100RES 200K OHM 5% 2W AXIAL 200 kOhms±5%2WMetal FilmAxialRoHS
PR01000102203JR500PR01000102203JR500RES 220K OHM 1W 5% AXIAL 220 kOhms±5%1WMetal FilmAxialRoHS
PR02000202203JR500PR02000202203JR500RES 220K OHM 2W 5% AXIAL 220 kOhms±5%2WMetal FilmAxialRoHS
PR02000202203JA100PR02000202203JA100RES 220K OHM 5% 2W AXIAL 220 kOhms±5%2WMetal FilmAxialRoHS
PR03000202203JAC00PR03000202203JAC00RES 220K OHM 3W 5% AXIAL 220 kOhms±5%3WMetal FilmAxialRoHS
PR01000102203JA100PR01000102203JA100RES 220K OHM 5% 1W AXIAL 220 kOhms±5%1WMetal FilmAxialRoHS
PR03000202403JAC00PR03000202403JAC00RES 240K OHM 3W 5% AXIAL 240 kOhms±5%3WMetal FilmAxialRoHS
PR01000102403JR500PR01000102403JR500RES 240K OHM 1W 5% AXIAL 240 kOhms±5%1WMetal FilmAxialRoHS
PR02000202403JR500PR02000202403JR500RES 240K OHM 2W 5% AXIAL 240 kOhms±5%2WMetal FilmAxialRoHS
PR01000102703JR500PR01000102703JR500RES 270K OHM 1W 5% AXIAL 270 kOhms±5%1WMetal FilmAxialRoHS
PR02000202703JR500PR02000202703JR500RES 270K OHM 2W 5% AXIAL 270 kOhms±5%2WMetal FilmAxialRoHS
PR01000103003JR500PR01000103003JR500RES 300K OHM 1W 5% AXIAL 300 kOhms±5%1WMetal FilmAxialRoHS
PR02000203003JR500PR02000203003JR500RES 300K OHM 2W 5% AXIAL 300 kOhms±5%2WMetal FilmAxialRoHS
PR03000203003JAC00PR03000203003JAC00RES 300K OHM 3W 5% AXIAL 300 kOhms±5%3WMetal FilmAxialRoHS
PR03000203303JAC00PR03000203303JAC00RES 330K OHM 3W 5% AXIAL 330 kOhms±5%3WMetal FilmAxialRoHS
PR01000103303JR500PR01000103303JR500RES 330K OHM 1W 5% AXIAL 330 kOhms±5%1WMetal FilmAxialRoHS
PR02000203303JR500PR02000203303JR500RES 330K OHM 2W 5% AXIAL 330 kOhms±5%2WMetal FilmAxialRoHS
PR02000203303JA100PR02000203303JA100RES 330K OHM 5% 2W AXIAL 330 kOhms±5%2WMetal FilmAxialRoHS
PR02000203603JR500PR02000203603JR500RES 360K OHM 2W 5% AXIAL 360 kOhms±5%2WMetal FilmAxial
PR01000103603JR500PR01000103603JR500RES 360K OHM 1W 5% AXIAL 360 kOhms±5%1WMetal FilmAxialRoHS
PR02000203903JA100PR02000203903JA100RES 390K OHM 5% 2W AXIAL 390 kOhms±5%2WMetal FilmAxialRoHS
PR01000103903JR500PR01000103903JR500RES 390K OHM 1W 5% AXIAL 390 kOhms±5%1WMetal FilmAxialRoHS
PR02000203903JR500PR02000203903JR500RES 390K OHM 2W 5% AXIAL 390 kOhms±5%2WMetal FilmAxialRoHS
PR03000203903JAC00PR03000203903JAC00RES 390K OHM 3W 5% AXIAL 390 kOhms±5%3WMetal FilmAxialRoHS
PR01000104303JR500PR01000104303JR500RES 430K OHM 1W 5% AXIAL 430 kOhms±5%1WMetal FilmAxial
PR02000204303JR500PR02000204303JR500RES 430K OHM 2W 5% AXIAL 430 kOhms±5%2WMetal FilmAxialRoHS
PR03000204303JAC00PR03000204303JAC00RES 430K OHM 3W 5% AXIAL 430 kOhms±5%3WMetal FilmAxialRoHS
PR03000204703JAC00PR03000204703JAC00RES 470K OHM 3W 5% AXIAL 470 kOhms±5%3WMetal FilmAxialRoHS
PR01000104703JA100PR01000104703JA100RES 470K OHM 5% 1W AXIAL 470 kOhms±5%1WMetal FilmAxialRoHS
PR01000104703JR500PR01000104703JR500RES 470K OHM 1W 5% AXIAL 470 kOhms±5%1WMetal FilmAxialRoHS
PR02000204703JR500PR02000204703JR500RES 470K OHM 2W 5% AXIAL 470 kOhms±5%2WMetal FilmAxialRoHS
PR02000204703JA100PR02000204703JA100RES 470K OHM 5% 2W AXIAL 470 kOhms±5%2WMetal FilmAxialRoHS
PR01000105103JR500PR01000105103JR500RES 510K OHM 1W 5% AXIAL 510 kOhms±5%1WMetal FilmAxialRoHS
PR02000205103JR500PR02000205103JR500RES 510K OHM 2W 5% AXIAL 510 kOhms±5%2WMetal FilmAxialRoHS
PR03000205103JAC00PR03000205103JAC00RES 510K OHM 3W 5% AXIAL 510 kOhms±5%3WMetal FilmAxialRoHS
PR01000105603JR500PR01000105603JR500RES 560K OHM 1W 5% AXIAL 560 kOhms±5%1WMetal FilmAxialRoHS
PR02000205603JA100PR02000205603JA100RES 560K OHM 5% 2W AXIAL 560 kOhms±5%2WMetal FilmAxialRoHS
PR01000106203JR500PR01000106203JR500RES 620K OHM 1W 5% AXIAL 620 kOhms±5%1WMetal FilmAxialRoHS
PR02000206203JR500PR02000206203JR500RES 620K OHM 2W 5% AXIAL 620 kOhms±5%2WMetal FilmAxialRoHS
PR03000206203JAC00PR03000206203JAC00RES 620K OHM 3W 5% AXIAL 620 kOhms±5%3WMetal FilmAxialRoHS
PR01000106803JR500PR01000106803JR500RES 680K OHM 1W 5% AXIAL 680 kOhms±5%1WMetal FilmAxialRoHS
PR01000106803JA100PR01000106803JA100RES 680K OHM 5% 1W AXIAL 680 kOhms±5%1WMetal FilmAxialRoHS
PR02000206803JR500PR02000206803JR500RES 680K OHM 2W 5% AXIAL 680 kOhms±5%2WMetal FilmAxialRoHS
PR01000107503JR500PR01000107503JR500RES 750K OHM 1W 5% AXIAL 750 kOhms±5%1WMetal FilmAxialRoHS
PR02000207503JR500PR02000207503JR500RES 750K OHM 2W 5% AXIAL 750 kOhms±5%2WMetal FilmAxialRoHS
PR02000208203JA100PR02000208203JA100RES 820K OHM 5% 2W AXIAL 820 kOhms±5%2WMetal FilmAxialRoHS
PR01000108203JR500PR01000108203JR500RES 820K OHM 1W 5% AXIAL 820 kOhms±5%1WMetal FilmAxialRoHS
PR01000109103JR500PR01000109103JR500RES 910K OHM 1W 5% AXIAL 910 kOhms±5%1WMetal FilmAxialRoHS
PR02000209103JR500PR02000209103JR500RES 910K OHM 2W 5% AXIAL 910 kOhms±5%2WMetal FilmAxialRoHS
PR03000209103JAC00PR03000209103JAC00RES 910K OHM 3W 5% AXIAL 910 kOhms±5%3WMetal FilmAxialRoHS
PR03000201004JAC00PR03000201004JAC00RES 1M OHM 3W 5% AXIAL 1 MOhms±5%3WMetal FilmAxialRoHS
PR01000101004JA100PR01000101004JA100RES 1M OHM 5% 1W AXIAL 1 MOhms±5%1WMetal FilmAxialRoHS
PR01000101004JR500PR01000101004JR500RES 1M OHM 1W 5% AXIAL 1 MOhms±5%1WMetal FilmAxialRoHS
PR02000201004JR500PR02000201004JR500RES 1M OHM 2W 5% AXIAL 1 MOhms±5%2WMetal FilmAxialRoHS
PR02000201004JA100PR02000201004JA100RES 1M OHM 5% 2W AXIAL 1 MOhms±5%2WMetal FilmAxialRoHS

View in Parametric Search