Print Print this page
 
Vishay BC Components
NFR25 and NFR25H Series
Vishay BC Components
PR01, PR02 and PR03 Series
 
Vishay BC Components
PR02-FS Series

PR01, PR02 and PR03 Series

1W, 2W, and 3W, 5% Tolerance, Axial Leaded

Vishay BC Components

The PR01, PR02 and PR03 Series are power metal film leaded resistors.

Product Description

A homogeneous film of metal alloy is deposited on a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features
  • AEC-Q200
Applications:
  • General purpose power applications
  • Automotive electronics
  • Lighting ballast
Specifications
  • Composition:Metal Film
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Axial
  • Power (Watts):0.6W ~ 3W
  • Resistance:220 mOhms ~ 1 MOhms
  • Supplier Device Package:Axial
  • Temperature Coefficient:±250ppm/°C
  • Tolerance:±5%
Parts

View in Parametric Search

PR02000202208JR500PR02000202208JR500RES 2.2 OHM 2W 5% AXIAL Tape & Reel (TR)2.2 Ohms±5%2WAxialRoHS
PR02000208201JR500PR02000208201JR500RES 8.2K OHM 2W 5% AXIAL Tape & Reel (TR)8.2 kOhms±5%2WAxialRoHS
PR02000202200JR500PR02000202200JR500RES 220 OHM 2W 5% AXIAL Tape & Reel (TR)220 Ohms±5%2WAxialRoHS
PR02000201801JR500PR02000201801JR500RES 1.8K OHM 2W 5% AXIAL Tape & Reel (TR)1.8 kOhms±5%2WAxialRoHS
PR02000206803JR500PR02000206803JR500RES 680K OHM 2W 5% AXIAL Tape & Reel (TR)680 kOhms±5%2WAxialRoHS
PR02000202408JR500PR02000202408JR500RES 2.4 OHM 2W 5% AXIAL Tape & Reel (TR)2.4 Ohms±5%2WAxialRoHS
PR02000208209JR500PR02000208209JR500RES 82 OHM 2W 5% AXIAL Tape & Reel (TR)82 Ohms±5%2WAxialRoHS
PR02000201201JR500PR02000201201JR500RES 1.2K OHM 2W 5% AXIAL Tape & Reel (TR)1.2 kOhms±5%2WAxialRoHS
PR02000204708JR500PR02000204708JR500RES 4.7 OHM 2W 5% AXIAL Tape & Reel (TR)4.7 Ohms±5%2WAxialRoHS
PR02000205103JR500PR02000205103JR500RES 510K OHM 2W 5% AXIAL Tape & Reel (TR)510 kOhms±5%2WAxialRoHS
PR02000208203JR500PR02000208203JR500RES 820K OHM 2W 5% AXIAL Tape & Reel (TR)820 kOhms±5%2WAxialRoHS
PR02000203309JR500PR02000203309JR500RES 33 OHM 2W 5% AXIAL Tape & Reel (TR)33 Ohms±5%2WAxialRoHS
PR02000202009JR500PR02000202009JR500RES 20 OHM 2W 5% AXIAL Tape & Reel (TR)20 Ohms±5%2WAxialRoHS
PR02000204300JR500PR02000204300JR500RES 430 OHM 2W 5% AXIAL Tape & Reel (TR)430 Ohms±5%2WAxialRoHS
PR02000207502JR500PR02000207502JR500RES 75K OHM 2W 5% AXIAL Tape & Reel (TR)75 kOhms±5%2WAxialRoHS
PR02000201301JR500PR02000201301JR500RES 1.3K OHM 2W 5% AXIAL Tape & Reel (TR)1.3 kOhms±5%2WAxialRoHS
PR02000203009JR500PR02000203009JR500RES 30 OHM 2W 5% AXIAL Tape & Reel (TR)30 Ohms±5%2WAxialRoHS
PR02000206203JR500PR02000206203JR500RES 620K OHM 2W 5% AXIAL Tape & Reel (TR)620 kOhms±5%2WAxialRoHS
PR02000204308JR500PR02000204308JR500RES 4.3 OHM 2W 5% AXIAL Tape & Reel (TR)4.3 Ohms±5%2WAxialRoHS
PR02000201101JR500PR02000201101JR500RES 1.1K OHM 2W 5% AXIAL Tape & Reel (TR)1.1 kOhms±5%2WAxialRoHS
PR02000205101JR500PR02000205101JR500RES 5.1K OHM 2W 5% AXIAL Tape & Reel (TR)5.1 kOhms±5%2WAxialRoHS
PR02000201602JR500PR02000201602JR500RES 16K OHM 2W 5% AXIAL Tape & Reel (TR)16 kOhms±5%2WAxialRoHS
PR02000201100JR500PR02000201100JR500RES 110 OHM 2W 5% AXIAL Tape & Reel (TR)110 Ohms±5%2WAxialRoHS
PR02000204709JR500PR02000204709JR500RES 47 OHM 2W 5% AXIAL Tape & Reel (TR)47 Ohms±5%2WAxialRoHS
PR02000202703JR500PR02000202703JR500RES 270K OHM 2W 5% AXIAL Tape & Reel (TR)270 kOhms±5%2WAxialRoHS
PR02000207503JR500PR02000207503JR500RES 750K OHM 2W 5% AXIAL Tape & Reel (TR)750 kOhms±5%2WAxialRoHS
PR02000205100JR500PR02000205100JR500RES 510 OHM 2W 5% AXIAL Tape & Reel (TR)510 Ohms±5%2WAxialRoHS
PR02000201809JR500PR02000201809JR500RES 18 OHM 2W 5% AXIAL Tape & Reel (TR)18 Ohms±5%2WAxialRoHS
PR02000204703JR500PR02000204703JR500RES 470K OHM 2W 5% AXIAL Tape & Reel (TR)470 kOhms±5%2WAxialRoHS
PR02000209108JR500PR02000209108JR500RES 9.1 OHM 2W 5% AXIAL Tape & Reel (TR)9.1 Ohms±5%2WAxialRoHS
PR02000201503JR500PR02000201503JR500RES 150K OHM 2W 5% AXIAL Tape & Reel (TR)150 kOhms±5%2WAxialRoHS
PR02000201808JR500PR02000201808JR500RES 1.8 OHM 2W 5% AXIAL Tape & Reel (TR)1.8 Ohms±5%2WAxialRoHS
PR02000202201JR500PR02000202201JR500RES 2.2K OHM 2W 5% AXIAL Tape & Reel (TR)2.2 kOhms±5%2WAxialRoHS
PR02000204301JR500PR02000204301JR500RES 4.3K OHM 2W 5% AXIAL Tape & Reel (TR)4.3 kOhms±5%2WAxialRoHS
PR02000201803JR500PR02000201803JR500RES 180K OHM 2W 5% AXIAL Tape & Reel (TR)180 kOhms±5%2WAxialRoHS
PR02000206208JR500PR02000206208JR500RES 6.2 OHM 2W 5% AXIAL Tape & Reel (TR)6.2 Ohms±5%2WAxialRoHS
PR02000201109JR500PR02000201109JR500RES 11 OHM 2W 5% AXIAL Tape & Reel (TR)11 Ohms±5%2WAxialRoHS
PR02000201800JR500PR02000201800JR500RES 180 OHM 2W 5% AXIAL Tape & Reel (TR)180 Ohms±5%2WAxialRoHS
PR02000209109JR500PR02000209109JR500RES 91 OHM 2W 5% AXIAL Tape & Reel (TR)91 Ohms±5%2WAxialRoHS
PR02000203600JR500PR02000203600JR500RES 360 OHM 2W 5% AXIAL Tape & Reel (TR)360 Ohms±5%2WAxialRoHS
PR02000202709JR500PR02000202709JR500RES 27 OHM 2W 5% AXIAL Tape & Reel (TR)27 Ohms±5%2WAxialRoHS
PR02000206200JR500PR02000206200JR500RES 620 OHM 2W 5% AXIAL Tape & Reel (TR)620 Ohms±5%2WAxialRoHS
PR01000108201JR500PR01000108201JR500RES 8.2K OHM 1W 5% AXIAL Tape & Reel (TR)8.2 kOhms±5%1WAxialRoHS
PR01000102703JR500PR01000102703JR500RES 270K OHM 1W 5% AXIAL Tape & Reel (TR)270 kOhms±5%1WAxialRoHS
PR01000101601JR500PR01000101601JR500RES 1.6K OHM 1W 5% AXIAL Tape & Reel (TR)1.6 kOhms±5%1WAxialRoHS
PR01000109100JR500PR01000109100JR500RES 910 OHM 1W 5% AXIAL Tape & Reel (TR)910 Ohms±5%1WAxialRoHS
PR01000104703JR500PR01000104703JR500RES 470K OHM 1W 5% AXIAL Tape & Reel (TR)470 kOhms±5%1WAxialRoHS
PR01000103608JR500PR01000103608JR500RES 3.6 OHM 1W 5% AXIAL Tape & Reel (TR)3.6 Ohms±5%1WAxialRoHS
PR02000202401JR500PR02000202401JR500RES 2.4K OHM 2W 5% AXIAL Tape & Reel (TR)2.4 kOhms±5%2WAxialRoHS
PR02000202409JR500PR02000202409JR500RES 24 OHM 2W 5% AXIAL Tape & Reel (TR)24 Ohms±5%2WAxialRoHS
PR02000202008JR500PR02000202008JR500RES 2 OHM 2W 5% AXIAL Tape & Reel (TR)2 Ohms±5%2WAxialRoHS
PR02000206809JR500PR02000206809JR500RES 68 OHM 2W 5% AXIAL Tape & Reel (TR)68 Ohms±5%2WAxialRoHS
PR02000206209JR500PR02000206209JR500RES 62 OHM 2W 5% AXIAL Tape & Reel (TR)62 Ohms±5%2WAxialRoHS
PR01000101101JR500PR01000101101JR500RES 1.1K OHM 1W 5% AXIAL Tape & Reel (TR)1.1 kOhms±5%1WAxialRoHS
PR01000101201JR500PR01000101201JR500RES 1.2K OHM 1W 5% AXIAL Tape & Reel (TR)1.2 kOhms±5%1WAxialRoHS
PR01000102200JR500PR01000102200JR500RES 220 OHM 1W 5% AXIAL Tape & Reel (TR)220 Ohms±5%1WAxialRoHS
PR01000102709JR500PR01000102709JR500RES 27 OHM 1W 5% AXIAL Tape & Reel (TR)27 Ohms±5%1WAxialRoHS
PR01000103600JR500PR01000103600JR500RES 360 OHM 1W 5% AXIAL Tape & Reel (TR)360 Ohms±5%1WAxialRoHS
PR01000105100JR500PR01000105100JR500RES 510 OHM 1W 5% AXIAL Tape & Reel (TR)510 Ohms±5%1WAxialRoHS
PR01000105108JR500PR01000105108JR500RES 5.1 OHM 1W 5% AXIAL Tape & Reel (TR)5.1 Ohms±5%1WAxialRoHS
PR02000201202JR500PR02000201202JR500RES 12K OHM 2W 5% AXIAL Tape & Reel (TR)12 kOhms±5%2WAxialRoHS
PR02000202002JR500PR02000202002JR500RES 20K OHM 2W 5% AXIAL Tape & Reel (TR)20 kOhms±5%2WAxialRoHS
PR02000202001JR500PR02000202001JR500RES 2K OHM 2W 5% AXIAL Tape & Reel (TR)2 kOhms±5%2WAxialRoHS
PR02000203300JR500PR02000203300JR500RES 330 OHM 2W 5% AXIAL Tape & Reel (TR)330 Ohms±5%2WAxialRoHS
PR02000205102JR500PR02000205102JR500RES 51K OHM 2W 5% AXIAL Tape & Reel (TR)51 kOhms±5%2WAxialRoHS
PR01000101100JR500PR01000101100JR500RES 110 OHM 1W 5% AXIAL Tape & Reel (TR)110 Ohms±5%1WAxialRoHS
PR02000203608JR500PR02000203608JR500RES 3.6 OHM 2W 5% AXIAL Tape & Reel (TR)3.6 Ohms±5%2WAxialRoHS
PR01000101302JR500PR01000101302JR500RES 13K OHM 1W 5% AXIAL Tape & Reel (TR)13 kOhms±5%1WAxialRoHS
PR01000103602JR500PR01000103602JR500RES 36K OHM 1W 5% AXIAL Tape & Reel (TR)36 kOhms±5%1WAxialRoHS
PR01000101103JR500PR01000101103JR500RES 110K OHM 1W 5% AXIAL Tape & Reel (TR)110 kOhms±5%1WAxial
PR01000101603JR500PR01000101603JR500RES 160K OHM 1W 5% AXIAL Tape & Reel (TR)160 kOhms±5%1WAxialRoHS
PR01000103603JR500PR01000103603JR500RES 360K OHM 1W 5% AXIAL Tape & Reel (TR)360 kOhms±5%1WAxialRoHS
PR01000104303JR500PR01000104303JR500RES 430K OHM 1W 5% AXIAL Tape & Reel (TR)430 kOhms±5%1WAxial
PR01000106203JR500PR01000106203JR500RES 620K OHM 1W 5% AXIAL Tape & Reel (TR)620 kOhms±5%1WAxialRoHS
PR01000109103JR500PR01000109103JR500RES 910K OHM 1W 5% AXIAL Tape & Reel (TR)910 kOhms±5%1WAxialRoHS
PR01000101109JR500PR01000101109JR500RES 11 OHM 1W 5% AXIAL Tape & Reel (TR)11 Ohms±5%1WAxialRoHS
PR01000101108JR500PR01000101108JR500RES 1.1 OHM 1W 5% AXIAL Tape & Reel (TR)1.1 Ohms±5%1WAxialRoHS
PR02000201103JR500PR02000201103JR500RES 110K OHM 2W 5% AXIAL Tape & Reel (TR)110 kOhms±5%2WAxialRoHS
PR02000201303JR500PR02000201303JR500RES 130K OHM 2W 5% AXIAL Tape & Reel (TR)130 kOhms±5%2WAxialRoHS
PR02000203603JR500PR02000203603JR500RES 360K OHM 2W 5% AXIAL Tape & Reel (TR)360 kOhms±5%2WAxial
PR02000204303JR500PR02000204303JR500RES 430K OHM 2W 5% AXIAL Tape & Reel (TR)430 kOhms±5%2WAxialRoHS
PR02000209103JR500PR02000209103JR500RES 910K OHM 2W 5% AXIAL Tape & Reel (TR)910 kOhms±5%2WAxialRoHS
PR02000201302JR500PR02000201302JR500RES 13K OHM 2W 5% AXIAL Tape & Reel (TR)13 kOhms±5%2WAxialRoHS

View in Parametric Search