Print Print this page
 
Signal Transformer
SC Series
Standex-Meder Electronics
PQ Series
 
Sumida America Components Inc.
CD104 Series
  • Images

PQ Series

Planar Inductors

Standex-Meder Electronics

Fixed power inductor with ferrite core material.

Datasheets:
Features
  • Surface mount type
  • Ferrite core
Applications :
  • DC to DC converters
  • Switching power supplies
  • FIGA and low‐profile high‐current
  • High current POL converters
Specifications
  • Current - Saturation (Isat):57A ~ 80A
  • Current Rating (Amps):50A ~ 70A
  • DC Resistance (DCR):1.1mOhm ~ 1.5mOhm
  • Height - Seated (Max):0.728" (18.50mm)
  • Inductance:3.3µH ~ 6µH
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-30°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:1.260" L x 0.886" W (32.00mm x 22.50mm)
  • Type:Planar
Parts

View in Parametric Search

PQ3218-6R0-50-TPQ3218-6R0-50-TFIXED IND 6UH 50A 1.5 MOHM TH PlanarFerrite6µH-NonstandardRoHS
PQ3218-3R3-70-TPQ3218-3R3-70-TFIXED IND 3.3UH 70A 1.1 MOHM TH PlanarFerrite3.3µH-NonstandardRoHS

View in Parametric Search