Print Print this page
 
Littelfuse Inc.
POWR-BLOKS® LF Series
Littelfuse Inc.
POWR-BLOKS™ Series
 
Littelfuse Inc.
WCL Series

POWR-BLOKS™ Series

Power Distribution Blocks

Littelfuse Inc.

Specifications
  • Current Rating (Amps):80A ~ 510A
  • Line Side Connection Type:Screw Connection
  • Line Side Connections Per Pole:1 ~ 2
  • Load Side Connection Type:Screw Connection
  • Load Side Connections Per Pole:1 ~ 12
  • Number of Poles:1 ~ 3
  • Type:Power Distribution Block
  • Voltage - Rated:600V
Parts
GDB60801ZGDB60801ZPWR DISTRIB BLOCK 1POS 80A 600V Power Distribution Block116RoHS
GDB61601ZGDB61601ZPWR DISTRIB BLOCK 1POS 160A 600VPower Distribution Block116RoHS
GDB61153ZGDB61153ZPWR DISTRIB BLOCK 3POS 115A 600VPower Distribution Block316RoHS
0LD35963Z0LD35963ZACS 600V DISTRIBUTION BLK 510A 3Power Distribution Block3212
GDB61151ZGDB61151ZPWR DISTRIB BLOCK 1POS 115A 600VPower Distribution Block126RoHS
GDBAD211ZGDBAD211ZACS 600V DISTRIBUTION BLK 115A 1Power Distribution Block111
GDBAD241ZGDBAD241ZACS 600V DISTRIBUTION BLK 115A 1Power Distribution Block114
GDBAD421ZGDBAD421ZACS 600V DISTRIBUTION BLK 200A 1Power Distribution Block111
GDBAP451ZGDBAP451ZACS 600V DISTRIBUTION BLK 200A 1Power Distribution Block114
GDBAD451ZGDBAD451ZACS 600V DISTRIBUTION BLK 200A 1Power Distribution Block114
0LD35951Z0LD35951ZACS 600V DISTRIBUTION BLK 420A 1Power Distribution Block1112
0LD35881Z0LD35881ZACS 600V DISTRIBUTION BLK 420A 1Power Distribution Block119
0LD335543Z0LD335543ZACS 600V DISTRIBUTION BLK 310A 3Power Distribution Block312