Print Print this page
 
Elna America
DXJ Series
Eaton - Electronics Division
PowerStor XL60 Series
 
Eaton - Electronics Division
PowerStor XVM Series
  • Images

PowerStor XL60 Series

Long Life, Chassis Mount, Electric Double Layer Capacitors

Eaton - Electronics Division

The PowerStor XL60 Series are unique, ultra high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials. The XL60 Series supercapacitor cells offer high energy and power in a standardized form factor.

Features
  • Ultra low ESR
  • Wide operating temperature range
  • High efficiency
  • High reliability
Applications:
  • Backup power
  • Peak power shaving, pulse power
  • Engine starting
  • Energy capture and re-use (Hybrids) for automotive, trucks, mining and construction, equipment, cranes
  • Remote power for sensors, LEDs, switches
Specifications
  • Capacitance:3000F ~ 3400F
  • ESR (Equivalent Series Resistance):0.23mOhm
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Operating Temperature:-40°C ~ 65°C
  • Size / Dimension:2.390" Dia x 5.433" L (60.70mm x 138.00mm)
  • Tolerance:0%, +20%
  • Voltage - Rated:2.7V ~ 2.85V
Parts
XL60-2R7308T-RXL60-2R7308T-RCAP 3000F 0% +20% 2.7V CHAS MNT 3000F0%, +20%2.7V0.23mOhmAxial, Can - Screw TerminalsRoHS
XL60-2R9348T-RXL60-2R9348T-RCAP 3400F 2.85V SCREW TERM 3400F0%, +20%2.85V0.23mOhmAxial, Can - Screw TerminalsRoHS
XL60-2R9348W-RXL60-2R9348W-RCAP 3400F 2.85V BUTTON 3400F0%, +20%2.85V0.23mOhmAxial, CanRoHS