USD
Print Print this page
 
Würth Elektronik
WCAP-STSC Series
Eaton - Electronics Division
PowerStor Series
 
Illinois Capacitor
DCN Series
  • Images

PowerStor Series

Long Life, Snap In, High Power Supercapacitors

Eaton - Electronics Division

The PowerStor Series supercapacitors are unique, ultra high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials. The PowerStor Series provides high capacitance combined with low ESR, making it ideal for battery replacement and other long term hold-up applications.

Features
  • Ultra low ESR for high power density
  • Large capacitance for high energy density
Specifications
  • Capacitance:275F ~ 555F
  • ESR (Equivalent Series Resistance):2.6mOhm ~ 7mOhm
  • Lead Spacing:0.886" (22.50mm)
  • Mounting Type:Through Hole
  • Size / Dimension:1.378" Dia (35.00mm)
  • Termination:PC Pins
  • Voltage - Rated:2.5V ~ 3V
Parts

View in Parametric Search

XT3550-3R0287-RXT3550-3R0287-RCAP 275F -5% +20% 3V T/H 275F-5%, +20%3V4.5mOhmRadial, Can - Snap-In - 4 LeadRoHS
XV3550-2R7307-RXV3550-2R7307-RCAP 300F -5% +10% 2.7V T/H 300F-5%, +10%2.7V4.5mOhmRadial, Can - Snap-InRoHS
XB3550-2R5307-RXB3550-2R5307-RCAP 300F 10% 2.5V T/H 300F±10%2.5V7mOhmRadial, Can - Snap-InRoHS
XT3560-3R0377-RXT3560-3R0377-RCAP 370F -5% +20% 3V T/H 370F-5%, +20%3V3.2mOhmRadial, Can - Snap-In - 4 LeadRoHS
XV3560-2R7407-RXV3560-2R7407-RCAP 400F -5% +10% 2.7V T/H 400F-5%, +10%2.7V3.2mOhmRadial, Can - Snap-InRoHS
XB3560-2R5407-RXB3560-2R5407-RCAP 400F 10% 2.5V T/H 400F±10%2.5V4.5mOhmRadial, Can - Snap-InRoHS
XT3585-3R0567-RXT3585-3R0567-RCAP 555F -5% +20% 3V T/H 555F-5%, +20%3V2.6mOhmRadial, Can - Snap-In - 4 LeadRoHS

View in Parametric Search