USD
Print Print this page
 
Cornell Dubilier Electronics
EDS Series
Eaton - Electronics Division
PowerStor, Radial Can Series
 
Eaton - Electronics Division
TV Series

PowerStor, Radial Can Series

Radial Leaded Can Electric Double Layer Supercapacitors

Eaton - Electronics Division

The PowerStor super capacitors are unique, ultra high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials. This combination of advanced technologies allows Cooper Bussmann to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.

Features
  • Very low ESR
  • Low leakage current
  • Long cycle life
  • High useable capacity
  • Very high specific capacitance also available (B Series)
Applications:
  • Pulse power
  • Hold-up power
  • DC/DC converters
  • Hybrid battery packs
  • Valve / solenoid actuation
Specifications
  • Capacitance:100mF ~ 110F
  • Mounting Type:Through Hole
  • Termination:PC Pins
  • Voltage - Rated:2.5V ~ 5.5V
Parts

View in Parametric Search

KR-5R5C104-RKR-5R5C104-RCAP 100MF -20% +80% 5.5V T/H 100mF-20%, +80%5.5V75Ohm @ 1kHzRadial, CanRoHS
PB-5R0H104-RPB-5R0H104-RCAP 100MF -20% +80% 5V T/H 100mF-20%, +80%5V4Ohm @ 100HzRadial, CanRoHS
PB-5R0V104-RPB-5R0V104-RCAP 100MF -20% +80% 5V T/H 100mF-20%, +80%5V4Ohm @ 100HzRadial, CanRoHS
KW-5R5C104-RKW-5R5C104-RCAP 100MF -20% +80% 5.5V T/H 100mF-20%, +80%5.5V50Ohm @ 1kHzRadial, CanRoHS
PM-5R0V104-RPM-5R0V104-RCAP 100MF -20% +80% 5V T/H 100mF-20%, +80%5V1.25Ohm @ 1kHzRadial, CanRoHS
PM-5R0H104-RPM-5R0H104-RCAP 100MF -20% +80% 5V T/H 100mF-20%, +80%5V1.25Ohm @ 1kHzRadial, Can, HorizontalRoHS
M0510-2R5204-RM0510-2R5204-RCAP 200MF -20% +80% 2.5V T/H 200mF-20%, +80%2.5V-Radial, CanRoHS
B0510-2R5224-RB0510-2R5224-RCAP 220MF -20% +80% 2.5V T/H 220mF-20%, +80%2.5V2Ohm @ 1kHzRadial, CanRoHS
KW-5R5C224-RKW-5R5C224-RCAP 220MF -20% +80% 5.5V T/H 220mF-20%, +80%5.5V50Ohm @ 1kHzRadial, CanRoHS
KR-5R5C224-RKR-5R5C224-RCAP 220MF -20% +80% 5.5V T/H 220mF-20%, +80%5.5V75Ohm @ 1kHzRadial, CanRoHS
KW-5R5C334-RKW-5R5C334-RCAP 330MF -20% +80% 5.5V T/H 330mF-20%, +80%5.5V50Ohm @ 1kHzRadial, CanRoHS
KR-5R5C334-RKR-5R5C334-RCAP 330MF -20% +80% 5.5V T/H 330mF-20%, +80%5.5V50Ohm @ 1kHzRadial, CanRoHS
PM-5R0V474-RPM-5R0V474-RCAP 470MF -20% +80% 5V T/H 470mF-20%, +80%5V500mOhmRadial, CanRoHS
KR-5R5C474-RKR-5R5C474-RCAP 470MF -20% +80% 5.5V T/H 470mF-20%, +80%5.5V50Ohm @ 1kHzRadial, CanRoHS
PHV-5R4V474-RPHV-5R4V474-RCAP 470MF -10% +30% 5.4V T/H 470mF-10%, +30%5.4V400mOhm @ 100HzRadial, CanRoHS
PB-5R0V474-RPB-5R0V474-RCAP 470MF -20% +80% 5V T/H 470mF-20%, +80%5V1Ohm @ 100HzRadial, CanRoHS
PB-5R0H474-RPB-5R0H474-RCAP 470MF -20% +80% 5V T/H 470mF-20%, +80%5V1Ohm @ 100HzRadial, CanRoHS
PHV-5R4H474-RPHV-5R4H474-RCAP 470MF -10% +30% 5.4V T/H 470mF-10%, +30%5.4V400mOhm @ 100HzRadial, Can, HorizontalRoHS
PM-5R0H474-RPM-5R0H474-RCAP 470MF -20% +80% 5V T/H 470mF-20%, +80%5V500mOhmRadial, Can, HorizontalRoHS
KW-5R5C684-RKW-5R5C684-RCAP 680MF -20% +80% 5.5V T/H 680mF-20%, +80%5.5V30Ohm @ 1kHzRadial, CanRoHS
B0810-2R5105-RB0810-2R5105-RCAP 1F -20% +80% 2.5V T/H 1F-20%, +80%2.5V500mOhm @ 1kHzRadial, CanRoHS
PB-5R0V105-RPB-5R0V105-RCAP 1F -20% +80% 5V T/H 1F-20%, +80%5V500mOhm @ 100HzRadial, CanRoHS
KR-5R5C105-RKR-5R5C105-RCAP 1F -20% +80% 5.5V T/H 1F-20%, +80%5.5V30Ohm @ 1kHzRadial, CanRoHS
PM-5R0V105-RPM-5R0V105-RCAP 1F -20% +80% 5V T/H 1F-20%, +80%5V200mOhmRadial, CanRoHS
KW-5R5C105-RKW-5R5C105-RCAP 1F -20% +80% 5.5V T/H 1F-20%, +80%5.5V30Ohm @ 1kHzRadial, CanRoHS
KW-5R5C105H-RKW-5R5C105H-RCAP 1F -20% +80% 5.5V T/H 1F-20%, +80%5.5V30Ohm @ 1kHzRadial, Can
PM-5R0H105-RPM-5R0H105-RCAP 1F -20% +80% 5V T/H 1F-20%, +80%5V200mOhmRadial, Can, HorizontalRoHS
PB-5R0H105-RPB-5R0H105-RCAP 1F -20% +80% 5V T/H 1F-20%, +80%5V500mOhm @ 100HzRadial, CanRoHS
HV0810-2R7105-RHV0810-2R7105-RCAP 1F -10% +30% 2.7V T/H 1F-10%, +30%2.7V200mOhm @ 100HzRadial, CanRoHS
M0810-2R5105-RM0810-2R5105-RCAP 1F -20% +80% 2.5V T/H 1F-20%, +80%2.5V250mOhm @ 100HzRadial, CanRoHS
PHV-5R4H155-RPHV-5R4H155-RCAP 1.5F -10% +30% 5.4V T/H 1.5F-10%, +30%5.4V160mOhm @ 100HzRadial, Can, HorizontalRoHS
PHV-5R4V155-RPHV-5R4V155-RCAP 1.5F -10% +30% 5.4V T/H 1.5F-10%, +30%5.4V160mOhm @ 100HzRadial, CanRoHS
KR-5R5C155-RKR-5R5C155-RCAP 1.5F -20% +80% 5.5V T/H 1.5F-20%, +80%5.5V30Ohm @ 1kHzRadial, CanRoHS
PM-5R0V155-RPM-5R0V155-RCAP 1.5F -20% +80% 5V T/H 1.5F-20%, +80%5V100mOhmRadial, CanRoHS
B1010-2R5155-RB1010-2R5155-RCAP 1.5F -20% +80% 2.5V T/H 1.5F-20%, +80%2.5V300mOhm @ 1kHzRadial, CanRoHS
PM-5R0H155-RPM-5R0H155-RCAP 1.5F -20% +80% 5V T/H 1.5F-20%, +80%5V100mOhmRadial, Can, HorizontalRoHS
PHB-5R0V155-RPHB-5R0V155-RCAP 1.5F -10% +30% 5V T/H 1.5F-10%, +30%5V330mOhm @ 100HzRadial, CanRoHS
PHB-5R0H155-RPHB-5R0H155-RCAP 1.5F -10% +30% 5V T/H 1.5F-10%, +30%5V330mOhm @ 100HzRadial, Can, HorizontalRoHS
M0820-2R5205-RM0820-2R5205-RCAP 2F -20% +80% 2.5V T/H 2F-20%, +80%2.5V100mOhm @ 100HzRadial, CanRoHS
B0820-2R5225-RB0820-2R5225-RCAP 2.2F -20% +80% 2.5V T/H 2.2F-20%, +80%2.5V200mOhm @ 1kHzRadial, CanRoHS
PHV-5R4V255-RPHV-5R4V255-RCAP 2.5F -10% +30% 5.4V T/H 2.5F-10%, +30%5.4V80mOhm @ 100HzRadial, CanRoHS
PHB-5R0V255-RPHB-5R0V255-RCAP 2.5F -10% +30% 5V T/H 2.5F-10%, +30%5V200mOhm @ 100HzRadial, CanRoHS
PHV-5R4H255-RPHV-5R4H255-RCAP 2.5F -10% +30% 5.4V T/H 2.5F-10%, +30%5.4V80mOhm @ 100HzRadial, Can, HorizontalRoHS
HV0820-2R7305-RHV0820-2R7305-RCAP 3F -10% +30% 2.7V T/H 3F-10%, +30%2.7V80mOhm @ 100HzRadial, CanRoHS
PM-5R0V305-RPM-5R0V305-RCAP 3F -20% +80% 5V T/H 3F-20%, +80%5V70mOhmRadial, CanRoHS
PM-5R0H305-RPM-5R0H305-RCAP 3F -20% +80% 5V T/H 3F-20%, +80%5V70mOhmRadial, Can, HorizontalRoHS
PHB-5R0H305-RPHB-5R0H305-RCAP 3F -10% +30% 5V T/H 3F-10%, +30%5V200mOhm @ 100HzRadial, Can, HorizontalRoHS
PHV-5R4H305-RPHV-5R4H305-RCAP 3F -10% +30% 5.4V T/H 3F-10%, +30%5.4V80mOhm @ 100HzRadial, Can, HorizontalRoHS
HB0820-2R5305-RHB0820-2R5305-RCAP 3F -10% +30% 2.5V T/H 3F-10%, +30%2.5V160mOhm @ 100HzRadial, CanRoHS
PHV-5R4V305-RPHV-5R4V305-RCAP 3F -10% +30% 5.4V T/H 3F-10%, +30%5.4V80mOhm @ 100HzRadial, CanRoHS
PHB-5R0V305-RPHB-5R0V305-RCAP 3F -10% +30% 5V T/H 3F-10%, +30%5V200mOhm @ 100HzRadial, CanRoHS
HV1020-2R7505-RHV1020-2R7505-RCAP 5F -10% +30% 2.7V T/H 5F-10%, +30%2.7V40mOhm @ 100HzRadial, CanRoHS
HB1020-2R5505-RHB1020-2R5505-RCAP 5F -10% +30% 2.5V T/H 5F-10%, +30%2.5V100mOhm @ 100HzRadial, CanRoHS
PHB-5R0V505-RPHB-5R0V505-RCAP 5F -10% +30% 5V T/H 5F-10%, +30%5V130mOhm @ 100HzRadial, CanRoHS
PHB-5R0H505-RPHB-5R0H505-RCAP 5F -10% +30% 5V T/H 5F-10%, +30%5V130mOhm @ 100HzRadial, Can, HorizontalRoHS
PHV-5R4H505-RPHV-5R4H505-RCAP 5F -10% +30% 5.4V T/H 5F-10%, +30%5.4V70mOhm @ 100HzRadial, Can, HorizontalRoHS
PHV-5R4V505-RPHV-5R4V505-RCAP 5F -10% +30% 5.4V T/H 5F-10%, +30%5.4V70mOhm @ 100HzRadial, CanRoHS
HV0830-2R7605-RHV0830-2R7605-RCAP 6F -10% +30% 2.7V T/H 6F-10%, +30%2.7V40mOhm @ 100HzRadial, CanRoHS
HB0830-2R5605-RHB0830-2R5605-RCAP 6F -10% +30% 2.5V T/H 6F-10%, +30%2.5V100mOhm @ 100HzRadial, CanRoHS
M1325-2R5905-RM1325-2R5905-RCAP 9F -20% +80% 2.5V T/H 9F-20%, +80%2.5V30mOhm @ 100HzRadial, CanRoHS
HV1030-2R7106-RHV1030-2R7106-RCAP 10F -10% +30% 2.7V T/H 10F-10%, +30%2.7V34mOhm @ 100HzRadial, CanRoHS
HB1030-2R5106-RHB1030-2R5106-RCAP 10F -10% +30% 2.5V T/H 10F-10%, +30%2.5V60mOhm @ 100HzRadial, CanRoHS
HV1325-2R7156-RHV1325-2R7156-RCAP 15F -10% +30% 2.7V T/H 15F-10%, +30%2.7V30mOhm @ 100HzRadial, CanRoHS
HB1325-2R5156-RHB1325-2R5156-RCAP 15F -10% +30% 2.5V T/H 15F-10%, +30%2.5V50mOhm @ 100HzRadial, CanRoHS
HB1625-2R5256-RHB1625-2R5256-RCAP 25F -10% +30% 2.5V T/H 25F-10%, +30%2.5V40mOhm @ 100HzRadial, CanRoHS
HV1625-2R7256-RHV1625-2R7256-RCAP 25F -10% +30% 2.7V T/H 25F-10%, +30%2.7V27mOhm @ 100HzRadial, CanRoHS
HV1245-2R7356-RHV1245-2R7356-RCAP 35F -10% +30% 2.7V T/H 35F-10%, +30%2.7V20mOhm @ 100HzRadial, CanRoHS
HV1635-2R7356-RHV1635-2R7356-RCAP 35F -10% +30% 2.7V T/H 35F-10%, +30%2.7V24mOhm @ 100HzRadial, CanRoHS
HB1635-2R5356-RHB1635-2R5356-RCAP 35F -10% +30% 2.5V T/H 35F-10%, +30%2.5V30mOhm @ 100HzRadial, CanRoHS
HV1840-2R7606-RHV1840-2R7606-RCAP 60F -10% +30% 2.7V T/H 60F-10%, +30%2.7V18mOhm @ 100HzRadial, CanRoHS
HB1840-2R5606-RHB1840-2R5606-RCAP 60F -10% +30% 2.5V T/H 60F-10%, +30%2.5V25mOhm @ 100HzRadial, CanRoHS
HV1850-2R7806-RHV1850-2R7806-RCAP 80F -10% +30% 2.7V T/H 80F-10%, +30%2.7V-Radial, CanRoHS
HV1860-2R7107-RHV1860-2R7107-RCAP 100F -10% +30% 2.7V T/H 100F-10%, +30%2.7V12mOhm @ 100HzRadial, CanRoHS
HB1860-2R5117-RHB1860-2R5117-RCAP 110F -10% +30% 2.5V T/H 110F-10%, +30%2.5V20mOhm @ 100HzRadial, CanRoHS

View in Parametric Search