Print Print this page
 
Cornell Dubilier Electronics
EDS Series
Eaton - Electronics Division
PowerStor KR Series
 
Elna America
DX Series
  • Images
  • Drawings

PowerStor KR Series

Coin Cell Electric Double Layer Capacitors

Eaton - Electronics Division

The PowerStor KR series offers a wide range of high capacitance coin cell style products for use in memory and RTC (Real Time Clock) back-up applications.

Features
  • High specific capacitance
  • Low leakage currents
  • Long cycle life
  • Eco-friendly
Applications:
  • Computer and peripherals
  • Telephones
  • DSL modems and routers
  • Digital radios
  • Set top boxes
  • White goods and kitchen appliances
  • Copiers
  • Electric utility meters
  • HVAC controls
Specifications
  • Capacitance:100mF ~ 1.5F
  • Lifetime @ Temp.:1000 Hrs @ 70°C
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 70°C
  • Termination:PC Pins
  • Tolerance:-20%, +80%
  • Voltage - Rated:5.5V
Parts

View in Parametric Search

KR-5R5H104-RKR-5R5H104-RCAP 100MF -20% +80% 5.5V T/H 100mF-20%, +80%5.5V75Ohm @ 1kHzAxial, Can - HorizontalRoHS
KR-5R5V104-RKR-5R5V104-RCAP 100MF -20% +80% 5.5V T/H 100mF-20%, +80%5.5V75Ohm @ 1kHzAxial, Can - VerticalRoHS
KR-5R5V224-RKR-5R5V224-RCAP 220MF -20% +80% 5.5V T/H 220mF-20%, +80%5.5V75Ohm @ 1kHzAxial, Can - VerticalRoHS
KR-5R5H224-RKR-5R5H224-RCAP 220MF -20% +80% 5.5V T/H 220mF-20%, +80%5.5V75Ohm @ 1kHzAxial, Can - HorizontalRoHS
KR-5R5V334-RKR-5R5V334-RCAP 330MF -20% +80% 5.5V T/H 330mF-20%, +80%5.5V50Ohm @ 1kHzAxial, Can - VerticalRoHS
KR-5R5H334-RKR-5R5H334-RCAP 330MF -20% +80% 5.5V T/H 330mF-20%, +80%5.5V50Ohm @ 1kHzAxial, Can - HorizontalRoHS
KR-5R5V474-RKR-5R5V474-RCAP 470MF -20% +80% 5.5V T/H 470mF-20%, +80%5.5V50Ohm @ 1kHzAxial, Can - VerticalRoHS
KR-5R5H474-RKR-5R5H474-RCAP 470MF -20% +80% 5.5V T/H 470mF-20%, +80%5.5V50Ohm @ 1kHzAxial, Can - HorizontalRoHS
KR-5R5H105-RKR-5R5H105-RCAP 1F -20% +80% 5.5V T/H 1F-20%, +80%5.5V30Ohm @ 1kHzAxial, Can - HorizontalRoHS
KR-5R5V105-RKR-5R5V105-RCAP 1F -20% +80% 5.5V T/H 1F-20%, +80%5.5V30Ohm @ 1kHzAxial, Can - VerticalRoHS
KR-5R5H155-RKR-5R5H155-RCAP 1.5F -20% +80% 5.5V T/H 1.5F-20%, +80%5.5V30Ohm @ 1kHzAxial, Can - HorizontalRoHS
KR-5R5V155-RKR-5R5V155-RCAP 1.5F -20% +80% 5.5V T/H 1.5F-20%, +80%5.5V30Ohm @ 1kHzAxial, Can - VerticalRoHS

View in Parametric Search