Print Print this page
 
Amphenol ICC
Minitek™ MezzSelect™, Basics+ Series
Amphenol ICC
PowerStak® Series
 
Amphenol ICC
Rib-Cage™, MezzSelect™ Series

PowerStak® Series

PowerStak® ® Receptacle Board-to-Board Connectors

Amphenol ICC

PowerStak® is a compact, hybrid (signal and power) and power board-to-board connector. PowerStak® is the power only version. PowerStak® provides a high signal and current density with a wide range of stack heights.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold or Gold, GXT™
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Finish Thickness - Post:Flash
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Female Blade Socket
  • Current Rating (Amps):20A per Contact
  • Fastening Type:Detent Lock
  • Features:Board Guide, Pick and Place, Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.146" (3.70mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 (Power) ~ 10 (Power)
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:100VDC
Parts

View in Parametric Search

10159561-A00221RLF10159561-A00221RLFPOWERSTAK VERTICAL RECEPTACLE 10ReceptacleFemale Blade SocketBoard to Board or Cable10 (Power)RoHS
10159561-200121RLF10159561-200121RLFPOWERSTAK VERTICAL RECEPTACLE 2PReceptacleFemale Blade SocketBoard to Board or Cable2 (Power)RoHS

View in Parametric Search