USD
Print Print this page
 
Amphenol ICC
Rib-Cage™, MezzSelect™ Series
Anderson Power Products, Inc.
PowerMod® Connector Series
 
Aries Electronics
F40 Series

PowerMod® Connector Series

PowerMod® Connector Series

Anderson Power Products, Inc.

The PowerMod® connector family offers minimum size and high power. The high-performance contacts and insulator are rated for 30 amps continuous. Applications requiring lower operating temperatures can be de-rated using our current-temperature chart.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:3.00µin (0.076µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Length - Post:0.150" (3.81mm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket, Power
  • Current Rating (Amps):30A
  • Insulation Color:Black
  • Insulation Material:Polyphenylene Sulfide (PPS)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 24
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 3
  • Operating Temperature:-55°C ~ 180°C
  • Pitch - Mating:0.197" (5.00mm)
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:600V
Parts

View in Parametric Search

PM108FRAOHBPM108FRAOHBPOWERMOD 1X8FEMALE RIGHT ANGLE PReceptacleFemale Socket, PowerBoard to Board or Cable8RoHS
PM324FBAOSPPM324FBAOSPPOWERMOD 3X24 FEMALE STRAIGHT PCReceptacleFemale Socket, PowerBoard to Board or Cable24RoHS

View in Parametric Search