USD
Print Print this page
 
Amphenol Sine Systems Corp
BoardLock™ AT Series
Anderson Power Products, Inc.
PowerMod® Connector Series
 
CNC Tech
4282 Series

PowerMod® Connector Series

PowerMod® Connector Series

Anderson Power Products, Inc.

The PowerMod® connector family offers minimum size and high power. The high-performance contacts and insulator are rated for 30 amps continuous. Applications requiring lower operating temperatures can be de-rated using our current-temperature chart.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin Alloy
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Length - Post:0.150" (3.81mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin, Power
  • Current Rating (Amps):30A
  • Insulation Color:Black
  • Insulation Material:Polyphenylene Sulfide (PPS)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 24
  • Number of Positions Loaded:All
  • Number of Rows:2 ~ 3
  • Operating Temperature:-55°C ~ 180°C
  • Pitch - Mating:0.197" (5.00mm)
  • Row Spacing - Mating:0.197" (5.00mm)
  • Shrouding:Shrouded - 2 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:600V
Parts

View in Parametric Search

PM324MBAOSPPM324MBAOSPPOWERMOD 3X24 PIN STRAIGHT PCB HeaderMale Pin, Power0.197" (5.00mm)24RoHS
PM216MBALOOPM216MBALOOPOWERMOD 2X16 PIN STRAIGHT PCB 3HeaderMale Pin, Power0.197" (5.00mm)16RoHS
PM324MRAOSBPM324MRAOSBPOWERMOD 3X24PIN RIGHT ANGLE PCBHeaderMale Pin, Power0.197" (5.00mm)24RoHS
PM208MBALSTPM208MBALSTPOWERMOD 2X8 PIN STRAIGHT PCB 7MHeaderMale Pin, Power0.197" (5.00mm)8RoHS

View in Parametric Search