Print Print this page
 
Recom Power
Powerline RP30-F and RP30-FW Series
Recom Power
Powerline RPA30-AW Series
 
Recom Power
REC30 and REC30-Z Series
  • Images

Powerline RPA30-AW Series

30W 1 x 1 Single and Dual Output

Recom Power

The RPA30-AW series are high power density, wide input voltage range 30W DC to DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA30-AW converters are fully specified devices with output currents up to 7.5Amps, up to 89% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures.

Features
  • 4:1 Wide input voltage range
  • 30 watts output power
  • 1.6kVDC Isolation
  • Six sided continuous shield
  • Fully protected against over-temperature, short circuits, overcurrent and overvoltage
Applications
  • Railway
  • Industrial
Specifications
  • Applications:ITE (Commercial), Railway
  • Efficiency:88% ~ 89%
  • Features:Remote On/Off, OCP, OTP, OVP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C (With Derating)
  • Package / Case:6-DIP Module
  • Packaging:Tube
  • Power (Watts):30W
  • Size / Dimension:1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):9V
  • Voltage - Isolation:1.6kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

RPA30-2405SAW/NRPA30-2405SAW/NDC DC CONVERTER 5V 30W TubeIsolated Module19V6-DIP ModuleRoHS
RPA30-2412SAW/NRPA30-2412SAW/NDC DC CONVERTER 12V 30W TubeIsolated Module19V6-DIP ModuleRoHS
RPA30-2415DAW/PRPA30-2415DAW/PDC DC CONVERTER +/-15V 30W TubeIsolated Module29V6-DIP ModuleRoHS
RPA30-2415SAW/PRPA30-2415SAW/PDC DC CONVERTER 15V 30W TubeIsolated Module19V6-DIP ModuleRoHS
RPA30-243.3SAW/PRPA30-243.3SAW/PDC DC CONVERTER 3.3V 30W TubeIsolated Module19V6-DIP ModuleRoHS
RPA30-2412DAW/PRPA30-2412DAW/PDC DC CONVERTER +/-12V 30W TubeIsolated Module29V6-DIP ModuleRoHS
RPA30-2405SAW/PRPA30-2405SAW/PDC DC CONVERTER 5V 30W TubeIsolated Module19V6-DIP ModuleRoHS
RPA30-2412SAW/PRPA30-2412SAW/PDC DC CONVERTER 12V 30W TubeIsolated Module19V6-DIP ModuleRoHS

View in Parametric Search