USD
Print Print this page
 
Rohm Semiconductor
YFZ Zener Diode
Sanken
Power Zener Diodes
 
Sanken
Power Zener Diodes
  • Images

Power Zener Diodes

SJPZ Zener Diode

Sanken

Sanken is a supplier of power zener diodes.

Datasheets:
Specifications
  • Current - Reverse Leakage @ Vr:1µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:2A
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, J-Lead
  • Power - Max:2W
  • Supplier Device Package:SJP
  • Tolerance:±6%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):18V ~ 33V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:13V ~ 25V
Parts

View in Parametric Search

SJPZ-N18VLSJPZ-N18VLDIODE ZENER 18V 2W SJP 18V±6%2W1µA2-SMD, J-LeadRoHS
SJPZ-N33VLSJPZ-N33VLDIODE ZENER 33V 2W SJP 33V±6%2W1µA2-SMD, J-LeadRoHS
SJPZ-N33VRSJPZ-N33VRDIODE ZENER 33V 2W SJP 33V±6%2W1µA2-SMD, J-LeadRoHS

View in Parametric Search