Print Print this page
 
SparkFun Electronics
PRT-10359 and PRT-10361
TE Connectivity AMP Connectors
Power Triple Lock Series
 
Twin Industries
Jumper Wires

Power Triple Lock Series

Jumper Wires

TE Connectivity AMP Connectors

The Power Triple Lock Series connector has been developed for improved power and signal applications.

Features
  • Commercial building
  • Automotive
  • Household appliances
  • Industrial machinery
  • HVAC
  • Rail
Specifications
  • Contact Finish:Tin
  • Length:6.00" (152.40mm)
  • Number of Conductors:1
  • Number of Rows:1
Parts

View in Parametric Search

1971783-2-06-G91971783-2-06-G9JUMPER - 1971783-2/A2103G/X 6" Socket to Cable (Round)6.00" (152.40mm)-TinRoHS
1971783-2-06-W91971783-2-06-W9JUMPER - 1971783-2/A2103W/X 6" Socket to Cable (Round)6.00" (152.40mm)-TinRoHS
1971783-2-06-R91971783-2-06-R9JUMPER - 1971783-2/A2103R/X 6" Socket to Cable (Round)6.00" (152.40mm)-TinRoHS
1971783-2-06-B91971783-2-06-B9JUMPER - 1971783-2/A2103B/X 6" Socket to Cable (Round)6.00" (152.40mm)-TinRoHS
1971784-2-06-G91971784-2-06-G9JUMPER - 1971784-2/A2103G/X 6" Tab to Cable (Round)6.00" (152.40mm)-TinRoHS
1971784-2-06-R91971784-2-06-R9JUMPER - 1971784-2/A2103R/X 6" Tab to Cable (Round)6.00" (152.40mm)-TinRoHS
1971784-2-06-B91971784-2-06-B9JUMPER - 1971784-2/A2103B/X 6" Tab to Cable (Round)6.00" (152.40mm)-TinRoHS
1971784-2-06-W91971784-2-06-W9JUMPER - 1971784-2/A2103W/X 6" Tab to Cable (Round)6.00" (152.40mm)-TinRoHS

View in Parametric Search