Print Print this page
 
TE Connectivity AMP Connectors
Power Series 50 Series
TE Connectivity AMP Connectors
Power Series 75 Series
 
TE Connectivity Erni
DIN 41612 / IEC 60603-2 Connectors

Power Series 75 Series

AMP 75A Power Series Connectors, Single Pole Modular Housing

TE Connectivity AMP Connectors

Single-pole, stackable housings, in locking and non-locking versions, are available in a variety of colors. Housings accept stamped and formed or cold-headed contacts. Bulk quantities and connector kits (1 housing and 1 contact).

Datasheets:
Specifications
  • Connector Style:Single Pole
  • Connector Type:Non-Gendered
  • Contact Finish:Silver
  • Contact Material:Copper
  • Current Rating (Amps):75A
  • Fastening Type:Spring Retention
  • Features:Stackable
  • Material - Insulation:Polycarbonate (PC)
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:1
  • Number of Rows:1
  • Termination:Crimp
  • Voltage Rating:600V
  • Wire Gauge:6 AWG
Parts
1445716-71445716-7CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-51445716-5CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-11445716-1CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-31445716-3CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-61445716-6CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-21445716-2CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-91445716-9CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-81445716-8CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
1445716-41445716-4CONN PLUG 1POS IN-LINE CRIMP Single PoleNon-Gendered1-RoHS
Associated Product
TE Connectivity AMP Connectors 1445957-1
Category: Interconnect, Wire-Connectors, Interconnects-Blade Type Power-Housings