Print Print this page
 
Hammond Manufacturing
Power Cords
Inventus Power
Power Cords
 
ITT Cannon, LLC
Power Cords
  • Images

Power Cords

Male Pins (Blades) to Female Sockets (Slots)

Inventus Power

Specifications
  • Approval Agency Marking:CSA, UL
  • Approved Countries:Canada, United States
  • Color:Black
  • Current Rating (Amps):7A ~ 10A
  • Length:6.00' (1.83m)
  • Number of Conductors:2 ~ 3
  • Operating Temperature:60°C ~ 105°C
  • Style:Male Pins (Blades) to Female Sockets (Slots)
  • Voltage Rating:125VAC
  • Wire Gauge:18 AWG
Parts
67400-185-EB67400-185-EBCORD 18AWG NEMA5-15P - IEC320 6'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
67400-242-AB67400-242-ABCORD 18AWG 1-15P - 320-C7 6' Male Pins (Blades) to Female Sockets (Slots)NEMA 1-15PIEC 320-C72RoHS
67400-277-AB67400-277-ABCORD 18AWG 5-15P - 320-C5 6' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C53RoHS
Associated Product
Inventus Power IPD50 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-41W to 60W
Inventus Power FWE050 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-41W to 60W
Inventus Power FWA020012A-10A
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Inventus Power IPD2024-760
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Inventus Power IPD30 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-21W to 30W