USD
Print Print this page
 
Switchcraft Inc.
Power Cords
TDK-Lambda Americas Inc
Power Cords
 
TE Connectivity AMP Connectors
Power Cords
  • Images

Power Cords

Cables and Connectors for use with TDK-Lambda Americas Inc power supplies

TDK-Lambda Americas Inc

Various cables and connector for use with TDK-Lambda Americas Inc power supplies.

Specifications
  • Approval Agency Marking:CSA, UL
  • Approved Countries:Canada, United States
  • Color:Black
  • Cord Type:SJT
  • Current Rating (Amps):15A ~ 20A
  • Length:6.56' (2.00m)
  • Number of Conductors:3
  • Operating Temperature:75°C ~ 105°C
  • Shielding:Unshielded
  • Voltage Rating:125V ~ 125VAC
  • Wire Gauge:12 AWG ~ 14 AWG
Parts

View in Parametric Search

HFE/C15-UHFE/C15-UCORD 14AWG 5-15P - 320-C15 6.56'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C153RoHS
HFE/C19UOHFE/C19UOCRD 12AWG IEC320-C19 - CBL 6.56'Female Sockets (Slots) to LeadsIEC 320-C19Cable3RoHS

View in Parametric Search