Print Print this page
 
Assmann WSW Components
Power Cords
Bel Inc.
Power Cords
 
CNC Tech
Power Cords

Power Cords

Power Cords

Bel Inc.

Bel’s power cords are an ideal solution for replacing damaged or missing power cords. They can be used for a variety of applications including office environments for connecting power to monitors, computers, scanners and other devices and appliances that have the IEC-60320-C13 inlet. Bel’s 14 AWG standard power cord has a NEMA 5-15P to C13 inlet. For durability, these power cords are fully molded and UL listed.

Specifications
  • 1st Connector:NEMA 5-15P
  • 2nd Connector:IEC 320-C13
  • Approval Agency Marking:cUL, UL
  • Approved Countries:Canada, United States
  • Color:Black
  • Cord Type:SVT
  • Current Rating (Amps):10A
  • Number of Conductors:3
  • Operating Temperature:-20°C ~ 60°C
  • Shielding:Unshielded
  • Style:Male Pins (Blades) to Female Sockets (Slots)
  • Voltage Rating:125V
  • Wire Gauge:18 AWG
Parts

View in Parametric Search

PC-ABK025FPC-ABK025FPWR CORD NEMA 5-15P TO C13 25FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK002FPC-ABK002FPWR CORD NEMA 5-15P TO C13 2FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK006FPC-ABK006FPWR CORD NEMA 5-15P TO C13 6FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK020MPC-ABK020MPWR CORD NEMA 5-15P TO C13 2M Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK012FPC-ABK012FPWR CORD NEMA 5-15P TO C13 12FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK001FPC-ABK001FPWR CORD NEMA 5-15P TO C13 1FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK003FPC-ABK003FPWR CORD NEMA 5-15P TO C13 3FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK015FPC-ABK015FPWR CORD NEMA 5-15P TO C13 15FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK030MPC-ABK030MPWR CORD NEMA 5-15P TO C13 3M Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK010MPC-ABK010MPWR CORD NEMA 5-15P TO C13 1M Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK005FPC-ABK005FPWR CORD NEMA 5-15P TO C13 5FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS
PC-ABK010FPC-ABK010FPWR CORD NEMA 5-15P TO C13 10FT Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133RoHS

View in Parametric Search