USD
Print Print this page
 
PUI Audio, Inc.
POM Series
PUI Audio, Inc.
POW Series
 
PUI Audio, Inc.
PUI Audio, Inc. Microphones

POW Series

Electret Condenser, Omnidirectional, Analog Type

PUI Audio, Inc.

PUI Audio’s sound generating products offer a full line of electret condenser microphones. With sizes as small as 4mm round and just 1.5mm high, PUI Audio’s microphone line up makes finding the right solution easy.

Features
  • Super clarity, distortion free response
  • PC pin mounting type
Specifications
  • Current - Supply:500µA
  • Direction:Omnidirectional
  • Frequency Range:50Hz
  • Impedance:2.2 kOhms
  • Output Type:Analog
  • Packaging:Bulk
  • Port Location:Top
  • Ratings:IP57 - Dust Protected, Waterproof
  • S/N Ratio:58dB ~ 60dB
  • Shape:Circular
  • Size / Dimension:0.236" Dia (6.00mm)
  • Type:Electret Condenser
  • Voltage - Rated:2V
  • Voltage Range:2V
Parts

View in Parametric Search

POW-2742L-C3310-B-RPOW-2742L-C3310-B-RMIC COND ANALOG OMNI -42DB Electret CondenserAnalogOmnidirectional-42dB ±3dB
POW-1644L-B-RPOW-1644L-B-RMIC COND ANALOG OMNI -44DB Electret CondenserAnalogOmnidirectional-44dB ±3dB
POW-1644P-B-RPOW-1644P-B-RMIC COND ANALOG OMNI -44DB Electret CondenserAnalogOmnidirectional-
POW-1644L-LWC50-B-RPOW-1644L-LWC50-B-RMIC COND ANALOG OMNI -44DB Electret CondenserAnalogOmnidirectional-
POW-2242L-C3310-B-RPOW-2242L-C3310-B-RMIC COND ANALOG OMNI -42DB Electret CondenserAnalogOmnidirectional-42dB ±3dB
POW-2744P-B-RPOW-2744P-B-RMIC COND ANALOG OMNI -44DB Electret CondenserAnalogOmnidirectional-44dB ±3dB
POW-1644L-B-LW100-RPOW-1644L-B-LW100-RMIC COND ANALOG OMNI -44DB Electret CondenserAnalogOmnidirectional-
POW-2242P-C3310-B-RPOW-2242P-C3310-B-RMIC COND ANALOG OMNI -42DB Electret CondenserAnalogOmnidirectional-42dB ±3dB
POW-2742P-C3310-B-RPOW-2742P-C3310-B-RMIC COND ANALOG OMNI -42DB Electret CondenserAnalogOmnidirectional-42dB ±3dB

View in Parametric Search

Associated Product
Molex 0530470210
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
PUI Audio, Inc. 668-1506-KIT
Category: Electromechanical-Audio Products-Accessories, Kits
Molex PicoBlade Surface Mount Right Angle Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0530480510
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex PicoBlade Surface Mount Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch