USD
Print Print this page
 
Radial Magnets, Inc.
Magnets
Radial Magnets, Inc.
Pot Magnets
 
SICK, Inc.
Magnets

Pot Magnets

Neodymium Magnets in a Plated Steel Case

Radial Magnets, Inc.

Pot magnets contain a Neodymium magnet in a plated steel case. This steel cover amplifies the magnet pull to 3-4 times more than a magnet of the same size. These pot magnets have a countersunk hole in the magnetic side which allows them to be held in place with the corresponding size countersunk screw. This setup allows for use in numerous applications and fits almost any requirement a customer may encounter. Superior holding and pull strength.

Features
Applications:
  • Fixtures and assemblies
  • Display signs
  • General housing and office use (ex: cupboard doors, file cabinets, pictures, etc)
  • Clamps
  • Torque seals
  • Tooling
  • Holding magnet for use in workshops and warehouses
  • Banners
  • Hobby use
Specifications
  • Finish:NiCuNi
  • Grade:N35
  • Magnetization:Axial, Pot
  • Material:Neodymium Iron Boron (NdFeB)
  • Operating Temperature:80°C (TA)
  • Shape:Round
Parts

View in Parametric Search

82178217MAGNET 0.630"DIA X 0.200"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82238223MAGNET 0.980"DIA X 0.310"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82258225MAGNET 1.650"DIA X 0.350"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82208220MAGNET 1.260"DIA X 0.310"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82218221MAGNET 0.630"DIA X 0.200"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82228222MAGNET 0.787"DIA X 0.280"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82188218MAGNET 0.790"DIA X 0.280"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
82198219MAGNET 0.980"DIA X 0.310"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS
83408340MAGNET 1.650"DIA X 0.350"H ROUNDRoundAxial, PotNeodymium Iron Boron (NdFeB)NiCuNiRoHS

View in Parametric Search