USD
Print Print this page
 
Panasonic Electronic Components
POSCAP™ TPU Series
Panasonic Electronic Components
POSCAP™ TQC Series
 
Panasonic Electronic Components
POSCAP™ TQS Series
Product Description

POSCAP™ is a solid electrolytic chip capacitor. The Anode is sintered Tantalum and the Cathode is a highly conductive polymer formed on SANYO Original method.

Features
  • Excellent noise-absorbent characteristics
Applications:
  • DC to DC Converters
  • Personal Computers, Camcorder, Digital Cameras
  • Portable Communications Devices and Base Stations
  • PDA
  • Navigation Systems
  • HD, MO, and DVD Drives
Specifications
  • Capacitance:3.9µF ~ 150µF
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:16V ~ 35V
Parts

View in Parametric Search

35TQC3R9MYF35TQC3R9MYFCAP TANT POLY 3.9UF 35V 1411 3.9µF±20%35VMolded1411 (3528 Metric)RoHS
25TQC5R6M25TQC5R6MCAP TANT POLY 5.6UF 25V 1411 5.6µF±20%25VMolded1411 (3528 Metric)RoHS
20TQC8R2M20TQC8R2MCAP TANT POLY 8.2UF 20V 1411 8.2µF±20%20VMolded1411 (3528 Metric)RoHS
16TQC10M16TQC10MCAP TANT POLY 10UF 16V 1411 10µF±20%16VMolded1411 (3528 Metric)RoHS
35TQC10MYF35TQC10MYFCAP TANT POLY 10UF 35V 2917 10µF±20%35VMolded2917 (7343 Metric)RoHS
35TQC10M35TQC10MCAP TANT POLY 10UF 35V 2917 10µF±20%35VMolded2917 (7343 Metric)RoHS
25TQC15MYFD25TQC15MYFDCAP TANT POLY 15UF 25V 2917 15µF±20%25VMolded2917 (7343 Metric)RoHS
25TQC15MV25TQC15MVCAP TANT POLY 15UF 25V 2917 15µF±20%25VMolded2917 (7343 Metric)RoHS
16TQC15M16TQC15MCAP TANT POLY 15UF 16V 1411 15µF±20%16VMolded1411 (3528 Metric)RoHS
25TQC15MYFB25TQC15MYFBCAP TANT POLY 15UF 25V 1411 15µF±20%25VMolded1411 (3528 Metric)RoHS
35TQC15MYF35TQC15MYFCAP TANT POLY 15UF 35V 2917 15µF±20%35VMolded2917 (7343 Metric)RoHS
25TQC22MYFT25TQC22MYFTCAP TANT POLY 22UF 25V 2917 22µF±20%25VMolded2917 (7343 Metric)RoHS
20TQC22MYFB20TQC22MYFBCAP TANT POLY 22UF 20V 1411 22µF±20%20VMolded1411 (3528 Metric)RoHS
25TQC22MYFD25TQC22MYFDCAP TANT POLY 22UF 25V 2917 22µF±20%25VMolded2917 (7343 Metric)RoHS
16TQC22MYFB16TQC22MYFBCAP TANT POLY 22UF 16V 1411 22µF±20%16VMolded1411 (3528 Metric)RoHS
20TQC22MYFD20TQC22MYFDCAP TANT POLY 22UF 20V 2917 22µF±20%20VMolded2917 (7343 Metric)RoHS
25TQC22MV25TQC22MVCAP TANT POLY 22UF 25V 2917 22µF±20%25VMolded2917 (7343 Metric)RoHS
25TQC33MYF25TQC33MYFCAP TANT POLY 33UF 25V 2917 33µF±20%25VMolded2917 (7343 Metric)RoHS
16TQS33MBD16TQS33MBDCAP TANT POLY 33UF 16V 1411 33µF±20%16VMolded1411 (3528 Metric)RoHS
20TQC33MYFD20TQC33MYFDCAP TANT POLY 33UF 20V 2917 33µF±20%20VMolded2917 (7343 Metric)RoHS
16TQC33MYFB16TQC33MYFBCAP TANT POLY 33UF 16V 1411 33µF±20%16VMolded1411 (3528 Metric)RoHS
16TQC33MYFD16TQC33MYFDCAP TANT POLY 33UF 16V 2917 33µF±20%16VMolded2917 (7343 Metric)RoHS
16TQC33MYFS16TQC33MYFSCAP TANT POLY 33UF 16V 2917 33µF±20%16VMolded2917 (7343 Metric)RoHS
16TQC47MW16TQC47MWCAP TANT POLY 47UF 16V 2917 47µF±20%16VMolded2917 (7343 Metric)RoHS
20TQC47MYF20TQC47MYFCAP TANT POLY 47UF 20V 2917 47µF±20%20VMolded2917 (7343 Metric)RoHS
16TQC47MYFD16TQC47MYFDCAP TANT POLY 47UF 16V 2917 47µF±20%16VMolded2917 (7343 Metric)RoHS
20TQC47MYFT20TQC47MYFTCAP TANT POLY 47UF 20V 2917 47µF±20%20VMolded2917 (7343 Metric)RoHS
16TQC47MYFT16TQC47MYFTCAP TANT POLY 47UF 16V 2917 47µF±20%16VMolded2917 (7343 Metric)RoHS
16TQC68MYF16TQC68MYFCAP TANT POLY 68UF 16V 2917 68µF±20%16VMolded2917 (7343 Metric)RoHS
25TQC68MYF25TQC68MYFCAP TANT POLY 68UF 25V 2917 68µF±20%25VMolded2917 (7343 Metric)RoHS
20TQC100MD220TQC100MD2CAP TANT POLY 100UF 20V 2917 100µF±20%20VMolded2917 (7343 Metric)RoHS
20TQC100MYF20TQC100MYFCAP TANT POLY 100UF 20V 2917 100µF±20%20VMolded2917 (7343 Metric)RoHS
16TQC100MYF16TQC100MYFCAP TANT POLY 100UF 16V 2917 100µF±20%16VMolded2917 (7343 Metric)RoHS
1CTQC15173F11CTQC15173F1CAP TANT POLY 150UF 16V 2917 150µF±20%16VMolded2917 (7343 Metric)RoHS
16TQC150MYF16TQC150MYFCAP TANT POLY 150UF 16V 2917 150µF±20%16VMolded2917 (7343 Metric)RoHS

View in Parametric Search