USD
Print Print this page
 
Panasonic Electronic Components
POSCAP™ TPE Series
Panasonic Electronic Components
POSCAP™ TPF Series
 
Panasonic Electronic Components
POSCAP™ TPG Series
Product Description

POSCAP™ is a solid electrolytic chip capacitor. The Anode is sintered Tantalum and the Cathode is a highly conductive polymer formed on SANYO Original method.

Features
  • Excellent noise-absorbent characteristics
Applications:
  • DC/DC Converters
  • Personal Computers, Camcorder, Digital Cameras
  • Portable Communications Devices and Base Stations
  • PDA
  • Navigation Systems
  • HD, MO, and DVD Drives
Specifications
  • Capacitance:150µF ~ 1000µF
  • Features:General Purpose
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:2917 (7343 Metric)
  • Size / Dimension:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:2V ~ 10V
Parts

View in Parametric Search

10TPF150ML10TPF150MLCAP TANT POLY 150UF 10V 2917 150µF±20%10VMolded2917 (7343 Metric)RoHS
6TPF220M9L6TPF220M9LCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TPF220ML6TPF220MLCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TPF220M5L6TPF220M5LCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
2TPF220M62TPF220M6CAP TANT POLY 220UF 2V 2917 220µF±20%2VMolded2917 (7343 Metric)RoHS
6TPF330M9L6TPF330M9LCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
2TPF330M62TPF330M6CAP TANT POLY 330UF 2V 2917 330µF±20%2VMolded2917 (7343 Metric)RoHS
2R5TPF330M7L2R5TPF330M7LCAP TANT POLY 330UF 2.5V 2917 330µF±20%2.5VMolded2917 (7343 Metric)RoHS
4TPF330ML4TPF330MLCAP TANT POLY 330UF 4V 2917 330µF±20%4VMolded2917 (7343 Metric)RoHS
4TPF470ML4TPF470MLCAP TANT POLY 470UF 4V 2917 470µF±20%4VMolded2917 (7343 Metric)RoHS
ETPF470M5HETPF470M5HCAP TANT POLY 470UF 2.5V 2917 470µF±20%2.5VMolded2917 (7343 Metric)RoHS
2R5TPF470M7L2R5TPF470M7LCAP TANT POLY 470UF 2.5V 2917 470µF±20%2.5VMolded2917 (7343 Metric)RoHS
2R5TPF470ML2R5TPF470MLCAP TANT POLY 470UF 2.5V 2917 470µF±20%2.5VMolded2917 (7343 Metric)RoHS
2R5TPF470M6L2R5TPF470M6LCAP TANT POLY 470UF 2.5V 2917 470µF±20%2.5VMolded2917 (7343 Metric)RoHS
6TPF470MAH6TPF470MAHCAP TANT POLY 470UF 6.3V 2917 470µF±20%6.3VMolded2917 (7343 Metric)RoHS
2R5TPF680ML2R5TPF680MLCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
2R5TPF680M6L2R5TPF680M6LCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETPF680M5HETPF680M5HCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
4TPF680MAH4TPF680MAHCAP TANT POLY 680UF 4V 2917 680µF±20%4VMolded2917 (7343 Metric)RoHS
2R5TPF680M7L2R5TPF680M7LCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETPF1000M6HETPF1000M6HCAP TANT POLY 1000UF 2.5V 2917 1000µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETPF1000M5HETPF1000M5HCAP TANT POLY 1000UF 2.5V 2917 1000µF±20%2.5VMolded2917 (7343 Metric)RoHS

View in Parametric Search