USD
Print Print this page
 
Panasonic Electronic Components
POSCAP™ TH Series
Panasonic Electronic Components
POSCAP™ TPB and TPC Series
 
Panasonic Electronic Components
POSCAP™ TPE Series
Product Description

POSCAP™ is a solid electrolytic chip capacitor. The Anode is sintered Tantalum and the Cathode is a highly conductive polymer formed on SANYO Original method.

Features
  • Excellent noise-absorbent characteristics
Applications:
  • DC/DC Converters
  • Personal Computers, Camcorder, Digital Cameras
  • Portable Communications Devices and Base Stations
  • PDA (Portable terminals, etc.)
  • Navigation Systems
  • HD, MO, and DVD Drives
Specifications
  • Capacitance:10µF ~ 470µF
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:4V ~ 12.5V
Parts

View in Parametric Search

12TPC10M12TPC10MCAP TANT POLY 10UF 12.5V 1411 10µF±20%12.5VMolded1411 (3528 Metric)RoHS
12TPC15M12TPC15MCAP TANT POLY 15UF 12.5V 1411 15µF±20%12.5VMolded1411 (3528 Metric)RoHS
8TPC22M8TPC22MCAP TANT POLY 22UF 8V 1411 22µF±20%8VMolded1411 (3528 Metric)RoHS
10TPB33M10TPB33MCAP TANT POLY 33UF 10V 1411 33µF±20%10VMolded1411 (3528 Metric)RoHS
10TPC33MB10TPC33MBCAP TANT POLY 33UF 10V 1411 33µF±20%10VMolded1411 (3528 Metric)RoHS
6TPB33M6TPB33MCAP TANT POLY 33UF 6.3V 1411 33µF±20%6.3VMolded1411 (3528 Metric)RoHS
10TPB47M10TPB47MCAP TANT POLY 47UF 10V 1411 47µF±20%10VMolded1411 (3528 Metric)RoHS
6TPC47MB6TPC47MBCAP TANT POLY 47UF 6.3V 1411 47µF±20%6.3VMolded1411 (3528 Metric)RoHS
6TPC47M6TPC47MCAP TANT POLY 47UF 6.3V 1411 47µF±20%6.3VMolded1411 (3528 Metric)RoHS
4TPB68M4TPB68MCAP TANT POLY 68UF 4V 1411 68µF±20%4VMolded1411 (3528 Metric)RoHS
10TPC68M10TPC68MCAP TANT POLY 68UF 10V 2917 68µF±20%10VMolded2917 (7343 Metric)RoHS
6TPB68M6TPB68MCAP TANT POLY 68UF 6.3V 1411 68µF±20%6.3VMolded1411 (3528 Metric)RoHS
6TPC100M6TPC100MCAP TANT POLY 100UF 6.3V 2917 100µF±20%6.3VMolded2917 (7343 Metric)RoHS
10TPC100M10TPC100MCAP TANT POLY 100UF 10V 2917 100µF±20%10VMolded2917 (7343 Metric)RoHS
6TPC150M6TPC150MCAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
10TPB150ML10TPB150MLCAP TANT POLY 150UF 10V 2917 150µF±20%10VMolded2917 (7343 Metric)RoHS
8TPC150M8TPC150MCAP TANT POLY 150UF 8V 2917 150µF±20%8VMolded2917 (7343 Metric)RoHS
10TPB220ML10TPB220MLCAP TANT POLY 220UF 10V 2917 220µF±20%10VMolded2917 (7343 Metric)RoHS
6TPB220ML6TPB220MLCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
10TPB220M10TPB220MCAP TANT POLY 220UF 10V 2917 220µF±20%10VMolded2917 (7343 Metric)RoHS
6TPC330MA6TPC330MACAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TPB330ML6TPB330MLCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TPB330MAL6TPB330MALCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
4TPB330ML4TPB330MLCAP TANT POLY 330UF 4V 2917 330µF±20%4VMolded2917 (7343 Metric)RoHS
6TPB330M6TPB330MCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
10TPB330M10TPB330MCAP TANT POLY 330UF 10V 2917 330µF±20%10VMolded2917 (7343 Metric)RoHS
6TPB470M6TPB470MCAP TANT POLY 470UF 6.3V 2917 470µF±20%6.3VMolded2917 (7343 Metric)RoHS

View in Parametric Search