USD
Print Print this page
 
Panasonic Electronic Components
POSCAP™ TDC Series
Panasonic Electronic Components
POSCAP™ TH Series
 
Panasonic Electronic Components
POSCAP™ TPB and TPC Series
  • Images

POSCAP™ TH Series

Surface Mount, Polymer Tantalum Capacitors

Panasonic Electronic Components

Specifications
  • Capacitance:68µF ~ 470µF
  • Features:General Purpose
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:2917 (7343 Metric)
  • Size / Dimension:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:2.5V ~ 10V
Parts

View in Parametric Search

10THC68M10THC68MCAP TANT POLY 68UF 10V 2917 68µF±20%10VMolded2917 (7343 Metric)RoHS
6THC150M6THC150MCAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
6THE150M6THE150MCAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
6THE150MI6THE150MICAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
4THE220M4THE220MCAP TANT POLY 220UF 4V 2917 220µF±20%4VMolded2917 (7343 Metric)RoHS
4THE220MI4THE220MICAP TANT POLY 220UF 4V 2917 220µF±20%4VMolded2917 (7343 Metric)RoHS
4THE220MF4THE220MFCAP TANT POLY 220UF 4V 2917 220µF±20%4VMolded2917 (7343 Metric)RoHS
2R5THC220M2R5THC220MCAP TANT POLY 220UF 2.5V 2917 220µF±20%2.5VMolded2917 (7343 Metric)RoHS
6THB220ML6THB220MLCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
10THB220M10THB220MCAP TANT POLY 220UF 10V 2917 220µF±20%10VMolded2917 (7343 Metric)RoHS
10THB330M10THB330MCAP TANT POLY 330UF 10V 2917 330µF±20%10VMolded2917 (7343 Metric)RoHS
2R5THE330MF2R5THE330MFCAP TANT POLY 330UF 2.5V 2917 330µF±20%2.5VMolded2917 (7343 Metric)RoHS
2R5THE330MI2R5THE330MICAP TANT POLY 330UF 2.5V 2917 330µF±20%2.5VMolded2917 (7343 Metric)RoHS
4THB330ML4THB330MLCAP TANT POLY 330UF 4V 2917 330µF±20%4VMolded2917 (7343 Metric)RoHS
6THB330M6THB330MCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
2R5THE330M2R5THE330MCAP TANT POLY 330UF 2.5V 2917 330µF±20%2.5VMolded2917 (7343 Metric)RoHS
6THB470M6THB470MCAP TANT POLY 470UF 6.3V 2917 470µF±20%6.3VMolded2917 (7343 Metric)RoHS

View in Parametric Search