USD
Print Print this page
 
Panasonic Electronic Components
POSCAP™ TC Series
Panasonic Electronic Components
POSCAP™ TDC Series
 
Panasonic Electronic Components
POSCAP™ TH Series

POSCAP™ TDC Series

High Voltage, Surface Mount, Polymer Tantalum Capacitors

Panasonic Electronic Components

Conductive polymer tantalum solid capacitors.

Specifications
  • Capacitance:15µF ~ 150µF
  • Features:General Purpose
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:16V ~ 25V
Parts

View in Parametric Search

16TDC33MYFB16TDC33MYFBCAP TANT POLY 33UF 16V 1411 33µF±20%16VMolded1411 (3528 Metric)RoHS
16TDC150MYF16TDC150MYFCAP TANT POLY 150UF 16V 2917 150µF±20%16VMolded2917 (7343 Metric)RoHS
16TDC100MYF16TDC100MYFCAP TANT POLY 100UF 16V 2917 100µF±20%16VMolded2917 (7343 Metric)RoHS
20TDC100MYF20TDC100MYFCAP TANT POLY 100UF 20V 2917 100µF±20%20VMolded2917 (7343 Metric)RoHS
20TDC22MYFB20TDC22MYFBCAP TANT POLY 22UF 20V 1411 22µF±20%20VMolded1411 (3528 Metric)RoHS
25TDC15MYFB25TDC15MYFBCAP TANT POLY 15UF 25V 1411 15µF±20%25VMolded1411 (3528 Metric)RoHS
25TDC68MYF25TDC68MYFCAP TANT POLY 68UF 25V 2917 68µF±20%25VMolded2917 (7343 Metric)RoHS

View in Parametric Search