USD
Print Print this page
 
Panasonic Electronic Components
POSCAP™ TA Series
Panasonic Electronic Components
POSCAP™ TC Series
 
Panasonic Electronic Components
POSCAP™ TDC Series
  • Images

POSCAP™ TC Series

Molded, 2917 (7343 Metric), Polymer Tantalum Capacitors

Panasonic Electronic Components

The POSCAP™ TC Series are conductive polymer tantalum solid capacitors.

Specifications
  • Capacitance:100µF ~ 1000µF
  • Features:General Purpose
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:2917 (7343 Metric)
  • Size / Dimension:0.287" L x 0.169" W (7.30mm x 4.30mm)
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:2.5V ~ 10V
Parts

View in Parametric Search

6TCE680M6TCE680MCAP TANT POLY 680UF 6.3V 2917 680µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE680MI6TCE680MICAP TANT POLY 680UF 6.3V 2917 680µF±20%6.3VMolded2917 (7343 Metric)RoHS
4TCF680MAH4TCF680MAHCAP TANT POLY 680UF 4V 2917 680µF±20%4VMolded2917 (7343 Metric)RoHS
ETCF680M5HETCF680M5HCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCF680M6LETCF680M6LCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCE680MCLETCE680MCLCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCF680MLETCF680MLCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCF680M7LETCF680M7LCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCE680MFLETCE680MFLCAP TANT POLY 680UF 2.5V 2917 680µF±20%2.5VMolded2917 (7343 Metric)RoHS
6TCE470MI6TCE470MICAP TANT POLY 470UF 6.3V 2917 470µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE470M6TCE470MCAP TANT POLY 470UF 6.3V 2917 470µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCF470MAH6TCF470MAHCAP TANT POLY 470UF 6.3V 2917 470µF±20%6.3VMolded2917 (7343 Metric)RoHS
4TCF470ML4TCF470MLCAP TANT POLY 470UF 4V 2917 470µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE470ML4TCE470MLCAP TANT POLY 470UF 4V 2917 470µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE470MCL4TCE470MCLCAP TANT POLY 470UF 4V 2917 470µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE470MFL4TCE470MFLCAP TANT POLY 470UF 4V 2917 470µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE470MIL4TCE470MILCAP TANT POLY 470UF 4V 2917 470µF±20%4VMolded2917 (7343 Metric)RoHS
6TCE330MIL6TCE330MILCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE330MFL6TCE330MFLCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE330ML6TCE330MLCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCF330M9L6TCF330M9LCAP TANT POLY 330UF 6.3V 2917 330µF±20%6.3VMolded2917 (7343 Metric)RoHS
4TCF330ML4TCF330MLCAP TANT POLY 330UF 4V 2917 330µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE330MI4TCE330MICAP TANT POLY 330UF 4V 2917 330µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE330M4TCE330MCAP TANT POLY 330UF 4V 2917 330µF±20%4VMolded2917 (7343 Metric)RoHS
10TCE330M10TCE330MCAP TANT POLY 330UF 10V 2917 330µF±20%10VMolded2917 (7343 Metric)RoHS
6TCF220M5L6TCF220M5LCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE220MI6TCE220MICAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCF220M9L6TCF220M9LCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE220M6TCE220MCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCF220ML6TCF220MLCAP TANT POLY 220UF 6.3V 2917 220µF±20%6.3VMolded2917 (7343 Metric)RoHS
4TCE220MI4TCE220MICAP TANT POLY 220UF 4V 2917 220µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE220MF4TCE220MFCAP TANT POLY 220UF 4V 2917 220µF±20%4VMolded2917 (7343 Metric)RoHS
4TCE220M4TCE220MCAP TANT POLY 220UF 4V 2917 220µF±20%4VMolded2917 (7343 Metric)RoHS
10TCE220ML10TCE220MLCAP TANT POLY 220UF 10V 2917 220µF±20%10VMolded2917 (7343 Metric)RoHS
10TCE220MIL10TCE220MILCAP TANT POLY 220UF 10V 2917 220µF±20%10VMolded2917 (7343 Metric)RoHS
6TCE150M6TCE150MCAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE150MF6TCE150MFCAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE150MI6TCE150MICAP TANT POLY 150UF 6.3V 2917 150µF±20%6.3VMolded2917 (7343 Metric)RoHS
4TCE150MI4TCE150MICAP TANT POLY 150UF 4V 2917 150µF±20%4VMolded2917 (7343 Metric)RoHS
10TCF150ML10TCF150MLCAP TANT POLY 150UF 10V 2917 150µF±20%10VMolded2917 (7343 Metric)RoHS
6TCE100MI6TCE100MICAP TANT POLY 100UF 6.3V 2917 100µF±20%6.3VMolded2917 (7343 Metric)RoHS
6TCE100M6TCE100MCAP TANT POLY 100UF 6.3V 2917 100µF±20%6.3VMolded2917 (7343 Metric)RoHS
ETCE1000MFETCE1000MFCAP TANT POLY 1000UF 2.5V 2917 1000µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCF1000M5HETCF1000M5HCAP TANT POLY 1000UF 2.5V 2917 1000µF±20%2.5VMolded2917 (7343 Metric)RoHS
ETCF1000M6HETCF1000M6HCAP TANT POLY 1000UF 2.5V 2917 1000µF±20%2.5VMolded2917 (7343 Metric)RoHS

View in Parametric Search