USD
Print Print this page
 
KEMET
T555 Series
Panasonic Electronic Components
POSCAP™ TA Series
 
Panasonic Electronic Components
POSCAP™ TC Series
  • Images

POSCAP™ TA Series

High Reliability, Surface Mount, Polymer Tantalum Capacitors

Panasonic Electronic Components

Specifications
  • Capacitance:47µF ~ 680µF
  • Features:General Purpose
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Packaging:Tape & Reel (TR)
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:2.5V ~ 10V
Parts

View in Parametric Search

2R5TAE220M92R5TAE220M9CAP TANT POLY 220UF 2.5V 2917 Tape & Reel (TR)220µF±20%2.5V2917 (7343 Metric)RoHS
6TAE220MI6TAE220MICAP TANT POLY 220UF 6.3V 2917 Tape & Reel (TR)220µF±20%6.3V2917 (7343 Metric)RoHS
4TAE220M4TAE220MCAP TANT POLY 220UF 4V 1411 Tape & Reel (TR)220µF±20%4V1411 (3528 Metric)RoHS
10TAE68M10TAE68MCAP TANT POLY 68UF 10V 2917 Tape & Reel (TR)68µF±20%10V2917 (7343 Metric)RoHS
2R5TAE330M2R5TAE330MCAP TANT POLY 330UF 2.5V 2917 Tape & Reel (TR)330µF±20%2.5V2917 (7343 Metric)RoHS
2R5TAE330MF2R5TAE330MFCAP TANT POLY 330UF 2.5V 2917 Tape & Reel (TR)330µF±20%2.5V2917 (7343 Metric)RoHS
2R5TAE330MI2R5TAE330MICAP TANT POLY 330UF 2.5V 2917 Tape & Reel (TR)330µF±20%2.5V2917 (7343 Metric)RoHS
2R5TAE470M2R5TAE470MCAP TANT POLY 470UF 2.5V 2917 Tape & Reel (TR)470µF±20%2.5V2917 (7343 Metric)RoHS
4TAE220MI4TAE220MICAP TANT POLY 220UF 4V 2917 Tape & Reel (TR)220µF±20%4V2917 (7343 Metric)RoHS
2R5TAE220M2R5TAE220MCAP TANT POLY 220UF 2.5V 2917 Tape & Reel (TR)220µF±20%2.5V2917 (7343 Metric)RoHS
2R5TAE220MF2R5TAE220MFCAP TANT POLY 220UF 2.5V 2917 Tape & Reel (TR)220µF±20%2.5V2917 (7343 Metric)RoHS
2R5TAE470MF2R5TAE470MFCAP TANT POLY 470UF 2.5V 2917 Tape & Reel (TR)470µF±20%2.5V2917 (7343 Metric)RoHS
10TAE150ML10TAE150MLCAP TANT POLY 150UF 10V 2917 Tape & Reel (TR)150µF±20%10V2917 (7343 Metric)RoHS
2R5TAE680MFL2R5TAE680MFLCAP TANT POLY 680UF 2.5V 2917 Tape & Reel (TR)680µF±20%2.5V2917 (7343 Metric)RoHS
4TAE470MIL4TAE470MILCAP TANT POLY 470UF 4V 2917 Tape & Reel (TR)470µF±20%4V2917 (7343 Metric)RoHS
6TAB68M6TAB68MCAP TANT POLY 68UF 6.3V 1411 Tape & Reel (TR)68µF±20%6.3V1411 (3528 Metric)RoHS
10TAB47M10TAB47MCAP TANT POLY 47UF 10V 1411 Tape & Reel (TR)47µF±20%10V1411 (3528 Metric)RoHS
6TAB47M6TAB47MCAP TANT POLY 47UF 6.3V 1411 Tape & Reel (TR)47µF±20%6.3V1411 (3528 Metric)RoHS
6TAE150M6TAE150MCAP TANT POLY 150UF 6.3V 2917 Tape & Reel (TR)150µF±20%6.3V2917 (7343 Metric)RoHS
4TAB100M4TAB100MCAP TANT POLY 100UF 4V 1411 Tape & Reel (TR)100µF±20%4V1411 (3528 Metric)RoHS
4TAE470ML4TAE470MLCAP TANT POLY 470UF 4V 2917 Tape & Reel (TR)470µF±20%4V2917 (7343 Metric)RoHS
2R5TAE680ML2R5TAE680MLCAP TANT POLY 680UF 2.5V 2917 Tape & Reel (TR)680µF±20%2.5V2917 (7343 Metric)RoHS
10TAE220ML10TAE220MLCAP TANT POLY 220UF 10V 2917 Tape & Reel (TR)220µF±20%10V2917 (7343 Metric)RoHS
6TAE330ML6TAE330MLCAP TANT POLY 330UF 6.3V 2917 Tape & Reel (TR)330µF±20%6.3V2917 (7343 Metric)RoHS

View in Parametric Search