USD
Print Print this page
 
Digi
Digi One® SP IA
Digi
PortServer® TS
 
Digi
PortServer® TS MEI
  • Images

PortServer® TS

Easy Serial-to-Ethernet Connectivity

Digi

PortServer® TS serial servers offer RS-232 serial port expansion, making it easy to connect any serial device to your network. These serial servers combine the inherent benefits of data networking with proven asynchronous connectivity. They deliver powerful, yet simple Ethernet connectivity for all your serial devices. PortServer TS device servers are ideal for applications requiring COM ports or where TCP/UDP Sockets or multicast functionality is required. All Digi device servers include Digi’s patented RealPort® COM port redirector technology, which makes it possible to establish a connection between the host and networked serial device by creating a local COM or TTY port on the host computer, allowing existing software applications to work without modification.

Specifications
  • Number of Ports:2 ~ 4
  • Type:Ethernet to Serial
Parts

View in Parametric Search

7000204370002043ETHERNET TO SERIAL RS-232 Ethernet to SerialRS-2322RoHS
7000204570002045ETHERNET TO SERIAL RS-232 Ethernet to SerialRS-2324RoHS
7000180770001807ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4854RoHS

View in Parametric Search

Associated Product
Digi 76000264
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi 76000732
Category: Interconnect, Wire-Cable Assemblies-Barrel-Power
Digi D-Sub to RJ45
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Digi 76000724
Category: Interconnect, Wire-Cable Assemblies-D-Sub
Digi 76000723
Category: Interconnect, Wire-Cable Assemblies-Modular
Digi 76000756
Category: Test, Tools, Other Products-Hardware-Accessories, Kits
Digi 76000735
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-1W to 10W