USD
Print Print this page
 
Digi
PortServer® TS MEI Hardened Family
Digi
PortServer® TS P MEI
 
HMS Networks
Anybus Communicator™ DeviceNet™ Interface
  • Images

PortServer® TS P MEI

70001992 - RS-232/422/485 Serial Server with Powered Serial and Ethernet Options

Digi

PortServer® TS P MEI makes it easy to connect RS-232/422/485 serial devices to an IP network. By supporting versatile powering options like power over Ethernet and serial port power, this serial server can adapt to many applications where traditional power options are not available. Power over Ethernet (802.3af, mid- and end-span support) makes it possible to run just one Ethernet cable to the device server for both power and communications. The serial port power feature enables PortServer TS P MEI to power a device over serial using Ring Indicator (RI) or DTR pins. Power over Ethernet can be used in conjunction with a conventional power supply to provide redundant power capability to the device.

Specifications
  • Interface:RS-232/422/485
  • Number of Ports:2
  • Type:Ethernet to Serial
Parts
Associated Product
Digi 76000732
Category: Interconnect, Wire-Cable Assemblies-Barrel-Power
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W