USD
Print Print this page
 
Digi
PortServer® TS
Digi
PortServer® TS MEI
 
Digi
PortServer® TS MEI Hardened Family
  • Images

PortServer® TS MEI

Universal, High-Performance RS-232/422/485 Serial to Ethernet Connectivity

Digi

PortServer® TS MEI provides switch-selectable RS-232/422/485 serial port connectivity, making it easy to connect multiple serial devices to your network. It combines the inherent benefits of data networking with proven asynchronous connectivity to deliver powerful yet simple Ethernet connections for all of your serial devices. Digi’s patented RealPort®, with encryption and user authentication, makes it possible to establish a connection between the host and networked serial device by creating a local COM or TTY port on the host computer, allowing software applications to work with networked device servers instead of requiring a host adapter. Powerful features including data security via SSHv2, port buffering and full SNMP management, making PortServer TS MEI ideal for applications like console management where device management and monitoring are critical.

Specifications
  • Interface:RS-232/422/485
  • Number of Ports:1 ~ 2
Parts

View in Parametric Search

7000180670001806DEVICE SERVER STD/SECURE SER Ethernet to SerialRS-232/422/4852
7000180570001805SERV/SER TO ETHER RS-232/422/485Server, Serial to EthernetRS-232/422/4851RoHS

View in Parametric Search

Associated Product
Digi 76000264
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi 76000732
Category: Interconnect, Wire-Cable Assemblies-Barrel-Power
Digi D-Sub to RJ45
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Digi 76000724
Category: Interconnect, Wire-Cable Assemblies-D-Sub
Digi 76000723
Category: Interconnect, Wire-Cable Assemblies-Modular
Digi 76000735
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-1W to 10W