USD
Print Print this page
 
Eaton - Electronics Division
Automotive, AEC-Q200 Series
Eaton - Electronics Division
PolySurg ESDA Series
 
IXYS
Breakover Diodes
  • Images
  • Drawings

PolySurg ESDA Series

Ultra-Low Capacitance, Surface Mount, ESD Suppressor, High Speed Data Applications

Eaton - Electronics Division

The PolySurg ESDA Series protects sensitive electronic circuits from the threat of ESD without distorting data signals. This protection is a result of its ultra-low capacitance that is well suited for HDMI ESD protection applications.

Product Description

The ESDA product family with SurgX® Technology is specifically designed to protect sensitive electronic circuits from the threat of electrostatic discharge (ESD). The design of ESDA series inherently produces an ultra low capacitance part. In the off state the product is virtually invisible to the circuit. Installed from signal line to ground, it is especially transparent to the high-speed digital circuits due to the high off-state impedance and low capacitance.

Specifications
  • Applications:General Purpose
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 4
  • Technology:Polymer
  • Voltage - Clamping:30V ~ 35V
Parts

View in Parametric Search

42510ESDA-TR142510ESDA-TR1SUPPRESSOR ESD 4CH 30V SMD 30VPolymer4General Purpose10-SMD, No LeadRoHS
41206ESDA-TR141206ESDA-TR1SUPPRESSOR ESD 12VDC 4/1206 SMD 35VPolymer4General Purpose1206 (3216 Metric)RoHS
0402ESDA-MLP10402ESDA-MLP1SUPPRESSOR ESD 30VDC 0402 HFREE 35VPolymer1General Purpose0402 (1005 Metric)RoHS
0402ESDA-MLP70402ESDA-MLP7SUPPRESSOR ESD 30VDC 0402 SMD 35VPolymer1General Purpose0402 (1005 Metric)RoHS
0603ESDA2-TR20603ESDA2-TR2SUPPRESSOR ESD 30VDC 0603 SMD 35VPolymer1General Purpose0603 (1608 Metric)RoHS
0603ESDA-MLP70603ESDA-MLP7SUPPRESSOR ESD 30VDC 0603 SMD 35VPolymer1General Purpose0603 (1608 Metric)RoHS

View in Parametric Search