Print Print this page
 
Littelfuse Inc.
POLYFUSE® 0603L Series
Littelfuse Inc.
POLYFUSE® 0805L Series
 
Littelfuse Inc.
POLYFUSE® 1206L Series
  • Images
  • Drawings

POLYFUSE® 0805L Series

Surface Mount, PTC Resettable Fuses

Littelfuse Inc.

The 0805L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features
  • Fast response to fault currents
  • Low resistance
  • Low profile
  • Compact design saves board space
  • Compatible with high temperature solders
Applications:
  • USB peripherals
  • Disk drives
  • CD-ROMS
  • Plug and play protection for motherboards and peripherals
  • Mobile phones battery and port protection
  • PDAs/digital cameras
  • Game console port protection
Specifications
  • Current - Hold (Ih) (Max):50mA ~ 1.1A
  • Current - Max:40A ~ 100A
  • Current - Trip (It):150mA ~ 2A
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:0805 (2012 Metric), Concave
  • Packaging:Tape & Reel (TR)
  • Resistance - Initial (Ri) (Min):50 mOhms ~ 3.6 Ohms
  • Resistance - Post Trip (R1) (Max):160 mOhms ~ 20 Ohms
  • Size / Dimension:0.083" L x 0.053" W (2.10mm x 1.35mm)
  • Time to Trip:20ms ~ 1.5s
  • Type:Polymeric
  • Voltage - Max:6V ~ 30V
Parts

View in Parametric Search

0805L050WR0805L050WRPTC RESET FUSE 6V 500MA 0805 Tape & Reel (TR)Polymeric6V100A0805 (2012 Metric), ConcaveRoHS
0805L075WR0805L075WRPTC RESET FUSE 6V 750MA 0805 Tape & Reel (TR)Polymeric6V40A0805 (2012 Metric), ConcaveRoHS
0805L100WR0805L100WRPTC RESET FUSE 6V 1A 0805 Tape & Reel (TR)Polymeric6V40A0805 (2012 Metric), ConcaveRoHS
0805L020YR0805L020YRPTC RESET FUSE 9V 200MA 0805 Tape & Reel (TR)Polymeric9V100A0805 (2012 Metric), ConcaveRoHS
0805L035YR0805L035YRPTC RESET FUSE 6V 350MA 0805 Tape & Reel (TR)Polymeric6V100A0805 (2012 Metric), ConcaveRoHS
0805L110WR0805L110WRPTC RESET FUSE 6V 1.1A 0805 Tape & Reel (TR)Polymeric6V100A0805 (2012 Metric), ConcaveRoHS
0805L005/30YR0805L005/30YRPTC RESET FUSE 30V 50MA 0805 Tape & Reel (TR)Polymeric30V40A0805 (2012 Metric), ConcaveRoHS
0805L010YR0805L010YRPTC RESET FUSE 15V 100MA 0805 Tape & Reel (TR)Polymeric15V100A0805 (2012 Metric), ConcaveRoHS
0805L010/24YR0805L010/24YRPTC RESET FUSE 24V 100MA 0805 Tape & Reel (TR)Polymeric24V100A0805 (2012 Metric), ConcaveRoHS

View in Parametric Search