USD
Print Print this page
 
Stewart Connector
Modular Round Cable Assemblies
Stewart Connector
Point Five Series
 
Stewart Connector
S-RJFTV Series
  • Images

Point Five Series

Round Cable, Category 5e, Modular Cable Assemblies

Stewart Connector

Stewart Connector’s RJ point five connector System, the next generation Ethernet link, provides nearly double the port density when compared to standard RJ45 connector solutions. Ideal for EOEM’s seeking to increase density while also reducing the cost-per-port price point.

Product Description

The RJ point five cable system provides the convenience of a single connector per channel solution for maximum port flexibility and efficiency. This connector system currently supports Gigabit Ethernet speeds for Cat5e cabling and upcoming designs will provide migration to PoE Plus and 10GBase-T over Cat6a applications.

The RJ point five solution utilizes the same footprint for connector modules with integrated magnetics as well as non-integrated connectors. The modular connector also allows for quick and easy deployment of product extensions.

Features
  • Designed for up to Cat5e applications this system provides nearly double the port density when compared to a standard RJ45 Ethernet link
  • Plug release pull tab readily accessible for ease of removal from receptacle
  • LED light travels through the plug via fiber optic light pipes
  • Contains and integrated cable strain relief and plug shield
  • Modular receptacle design allows for quick and easy deployment of product extensions
  • Standardized footprint supports both connector modules with integrated magnetics and non-integrated connectors.
Specifications
  • Cable Type:Round Cable
  • Color:Black
  • Features:Molded Plug, Pull Tab
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:8p8c (RJ Point Five, Ethernet)
  • Style:Cat5e
Parts

View in Parametric Search

RJP50010AA-ARJP50010AA-ACABLE MOD 8P8C HD PLUG-PLG 3.28'Round CablePlug, High Density to Plug, High DensityFree Hanging (In-Line)8p8c (RJ Point Five, Ethernet)RoHS
RJP50030AB-ARJP50030AB-ACABLE MOD 8P8C HD PLUG-PLG 9.84'Round CablePlug, High Density to PlugFree Hanging (In-Line)8p8c (RJ Point Five, Ethernet)RoHS
RJP50010AB-ARJP50010AB-ACABLE MOD 8P8C HD PLUG-PLG 3.28'Round CablePlug, High Density to PlugFree Hanging (In-Line)8p8c (RJ Point Five, Ethernet)RoHS
RJP50050AB-ARJP50050AB-ACABLE MOD 8P8C HD PLUG-PLG 16.4'Round CablePlug, High Density to PlugFree Hanging (In-Line)8p8c (RJ Point Five, Ethernet)RoHS

View in Parametric Search