Print Print this page
 
Hammond Manufacturing
1540 Series
iNRCORE, LLC
POGO Series
 
Murata Power Solutions Inc.
3200 Series
  • Images

POGO Series

Surface Mount Power Inductors

iNRCORE, LLC

Toroid - Military / Aerospace POGO Series

Features
  • Ruggedized header with POGO pins for secure board mounting
Specifications
  • Current Rating (Amps):5.2A
  • DC Resistance (DCR):23.24mOhm
  • Height - Seated (Max):0.380" (9.65mm)
  • Inductance:18.5µH
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:0.725" L x 0.575" W (18.42mm x 14.61mm)
  • Tolerance:±20%
  • Type:Toroidal
Parts