USD
Print Print this page
 
Vishay Dale
PLTU Series
Vishay Dale
PNM Series
 
Vishay Dale
TNPU Series
  • Images

PNM Series

1/20W, 0.1% Tolerance, 0402 (1005 Metric)

Vishay Dale

The PNM Series are non-magnetic thin film resistors.

Datasheets:
Features
  • Moisture resistant
  • High purity alumina substrate
  • Very low noise and voltage coefficient
  • Non-inductive
Specifications
  • Composition:Thin Film
  • Features:Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
  • Height - Seated (Max):0.033" (0.84mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:0402 (1005 Metric)
  • Power (Watts):0.05W, 1/20W
  • Resistance:100 Ohms ~ 35 kOhms
  • Size / Dimension:0.042" L x 0.022" W (1.07mm x 0.56mm)
  • Supplier Device Package:0402
  • Temperature Coefficient:±25ppm/°C
  • Tolerance:±0.1%
Parts

View in Parametric Search

PNM0402E1000BST1PNM0402E1000BST1RES SMD 100 OHM 0.1% 1/20W 0402 100 Ohms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS
PNM0402E5000BST1PNM0402E5000BST1RES SMD 500 OHM 0.1% 1/20W 0402 500 Ohms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS
PNM0402E1001BST1PNM0402E1001BST1RES SMD 1K OHM 0.1% 1/20W 0402 1 kOhms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS
PNM0402E5001BST1PNM0402E5001BST1RES SMD 5K OHM 0.1% 1/20W 0402 5 kOhms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS
PNM0402E1002BST1PNM0402E1002BST1RES SMD 10K OHM 0.1% 1/20W 0402 10 kOhms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS
PNM0402E2502BST1PNM0402E2502BST1RES SMD 25K OHM 0.1% 1/20W 0402 25 kOhms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS
PNM0402E3502BST1PNM0402E3502BST1RES SMD 35K OHM 0.1% 1/20W 0402 35 kOhms±0.1%0.05W, 1/20WThin Film0402 (1005 Metric)RoHS

View in Parametric Search