USD
Print Print this page
 
Digilent, Inc.
PmodACL™ Board for ADXL345
Digilent, Inc.
PmodAD5 A/D Converter using AD7193
 
Digilent, Inc.
PmodALS - Ambient Light Sensor
  • Images

PmodAD5 A/D Converter using AD7193

4-Channel, 4.8kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA

Digilent, Inc.

The PmodAD5 is a high-resolution analog-to-digital converter built around the Analog Devices AD7193 Sigma-Delta ADC. The PmodAD5 has ten analog inputs that correspond to eight data lines. The two SMA female connectors route to inputs one and two, while eight standard female header pins route to inputs one through eight. Customers can set the PmodAD5 into single or continuous conversion mode. The PmodAD5 powers up by default in continuous conversion mode. You can set the mode to start a conversion by either writing to the appropriate registers or on the rising edge of SYNC.

Features
  • Four differential analog inputs or eight pseudo-differential inputs
  • 24-bit resolution
  • SPI communication interface
  • Fast-settling filter
  • Five filter options
  • Conversion synchronization
  • Two SMA connector inputs
  • Ships with a 6" 6-pin cable and a 6-pin header
Specifications
  • Contents:Board(s)
  • Function:Analog to Digital Converter (ADC)
  • Platform:Pmod™
  • Type:Data Acquisition
  • Utilized IC / Part:AD7193
Parts

View in Parametric Search

410-243410-243PMODAD5 ADC 4CH 24BIT 4.8KHZ Pmod™Data AcquisitionAnalog to Digital Converter (ADC)AD7193RoHS

View in Parametric Search

Associated Product
Digilent, Inc. 410-376
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Digilent, Inc. Cora Z7: Zynq-7000 Single and Dual Core Options for ARM/FPGA SoC Development Boards
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Analog Devices Inc. 24 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-24 Bits
Digilent, Inc. 6015-410-001
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Digilent, Inc. 410-273
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Digilent, Inc. 410-302
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Digilent, Inc. 410-292
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Analog Devices Inc. 8 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-8 Bits
Digilent, Inc. 410-316
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Digilent, Inc. 410-254
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Digilent, Inc. 410-248
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Digilent, Inc. 410-183
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA
Digilent, Inc. 410-296
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Digilent, Inc. 410-300
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - Complex Logic (FPGA, CPLD)-FPGA