USD
Print Print this page
 
Mornsun America, LLC
PVA70-27Bxx Series
Phihong USA
PML Series
 
Recom Power
RACM65 Series

PML Series

Open Frame Medical Power Supply Series

Phihong USA

Datasheets:
Features
  • Low Profile
  • 2 x 4 Footprint
  • Class B EMI
  • Meets DOE Level VI
  • Class II Design
Specifications
  • Applications:Medical
  • Approval Agency:ANSI/AAMI, ES, IEC
  • Current - Output (Max):1.36A ~ 4.34A
  • Efficiency:88%
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):65W
  • Size / Dimension:4.00" L x 2.00" W x 1.11" H (101.6mm x 50.8mm x 28.1mm)
  • Standard Number:60601-1
  • Type:Open Frame
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:15V ~ 48V
Parts

View in Parametric Search

PML065-480PML065-480AC/DC CONVERTER 48V 65W Open Frame1100 ~ 240 VAC48VRoHS
PML065-150PML065-150OPEN FRAME (2 X 4") - SINGLE MEDOpen Frame1100 ~ 240 VAC15VRoHS
PML065-240PML065-240AC/DC CONVERTER 24V 65W Open Frame1100 ~ 240 VAC24VRoHS

View in Parametric Search