Print Print this page
 
Keystone Electronics
97x
METZ CONNECT USA Inc.
PM20Cx Surface Mount
 
METZ CONNECT USA Inc.
PR20Cx Through Hole
  • Images

PM20Cx Surface Mount

0.079" (2.00mm) Pitch, Surface Mount Rectangular Connector Headers

METZ CONNECT USA Inc.

For connecting peripheral assemblies with a PCB or for interconnecting PCBs, we offer a variety of multi-pin connectors (also in reflow-capable designs).

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyethylene
  • Number of Positions:4 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

PM20C06VBNNPM20C06VBNNCONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
PM20C05VBDNPM20C05VBDNCONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
PM20C04VBNNPM20C04VBNNPIN HEADER, SMT, SINGLE ROW, 2.0HeaderMale Pin0.079" (2.00mm)4RoHS
PM20C04HBNNPM20C04HBNNPIN HEADER, SMT, SINGLE ROW, 2.0HeaderMale Pin0.079" (2.00mm)4RoHS
PM20C03VBDNPM20C03VBDNPIN HEADER, SMT, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)6RoHS
PM20C03HBDNPM20C03HBDNPIN HEADER, SMT, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)6RoHS
PM20C06HBNNPM20C06HBNNPIN HEADER, SMT, SINGLE ROW, 2.0HeaderMale Pin0.079" (2.00mm)6RoHS
PM20C04VBDNPM20C04VBDNPIN HEADER, SMT, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)8
PM20C04HBDNPM20C04HBDNPIN HEADER, SMT, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)8RoHS
PM20C05HBDNPM20C05HBDNPIN HEADER, SMT, DUAL ROW, 2.00 HeaderMale Pin0.079" (2.00mm)10

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets