Print Print this page
 
Kaga Electronics USA
KHV Series
Kaga Electronics USA
PM-500A Series
 
Kaga Electronics USA
VSI-mini Series
  • Images

PM-500A Series

Non Isolated and Regulated DC to DC Converters

Kaga Electronics USA

The PM-500A SERIES are high performance switching regulators are suited to replace 78xx linear regulators and pin compatible. It provides 500mA output current and high efficiency up to 96%. The PM-500 series also can be used to converter a positive voltage into negative voltage.

Features
  • Small size
  • Low profile
  • High efficiency up to 96%
  • Short circuit protection
  • Low standard current
  • Over temperature protection
Applications :
  • Wireless Network
  • Telecom/Datacom
  • Industry Control System
  • Distributed Power Architectures
  • Semiconductor Equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):500mA
  • Efficiency:95%
  • Features:OTP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:3-SIP Module
  • Size / Dimension:0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
  • Type:Linear Regulator Replacement
  • Voltage - Input (Max):32V
  • Voltage - Input (Min):11V ~ 15V
  • Voltage - Output 1:9V ~ 12V
Parts

View in Parametric Search

PM-500A90PM-500A90DC DC CONVERTER 9V 500MA Linear Regulator Replacement111V32V3-SIP ModuleRoHS
PM-500A120PM-500A120DC DC CONVERTER 12V Linear Regulator Replacement115V32V3-SIP ModuleRoHS

View in Parametric Search