USD
Print Print this page
 
Adafruit Industries LLC
Brass Liquid Solenoid Valve - 12V - 1/2 NPS
Adafruit Industries LLC
Plastic Water Solenoid Valve - 12V - 1/2 Nominal
 
Crouzet
Adjustable Pressure Switches (Manostats), (Pneumatic Output)
  • Images

Plastic Water Solenoid Valve - 12V - 1/2 Nominal

997 - Plastic Water Solenoid Valve - 12V - 1/2 Nominal

Adafruit Industries LLC

Control the flow of fluid using the flow of electrons. This liquid valve would make a great addition to your robotic gardening project. There are two 1/2" (Nominal non-taped National Pipe) outlets. Normally, the valve is closed. When 12VDC is applied to the two terminals, the valve opens and water can push through. The valve has a gasket arrangement inside, so there is a minimum pressure requirement of 0.02 Mpa (3 PSI). Also, liquid can only flow one direction.

Datasheets:
Specifications
  • Connection Method:Threaded 1/2" NPS
  • Features:Supply Voltage 12VDC
  • Fluid Type:Liquid
  • Mechanical Life:50,000,000 Cycles
  • Mounting Type:Free Hanging (In-Line)
  • Operating Pressure:3 ~ 116 PSI (0.21 ~ 8 bar)
  • Operating Temperature:0°C ~ 75°C
  • Type:Solenoid Valve
  • Weight:0.010 lb (4.70 g)
Parts