Print Print this page
 
EPCOS - TDK Electronics
SIMID Series
iNRCORE, LLC
PL91xx Series
 
KEMET
L-DWD Series
  • Images

PL91xx Series

Surface Mount Power Inductors

iNRCORE, LLC

Features
  • Shielded Drum Core
Specifications
  • Current - Saturation (Isat):1.3A
  • Current Rating (Amps):1.3A
  • DC Resistance (DCR):253mOhm Max
  • Height - Seated (Max):0.248" (6.30mm)
  • Inductance:120µH
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 130°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.413" L x 0.413" W (10.50mm x 10.50mm)
  • Tolerance:±20%
Parts