Print Print this page
 
Infineon Technologies
General Purpose PIN Diodes
M/A-Com Technology Solutions
PIN Diodes
 
Micro Commercial Co
General Purpose PIN Diodes

PIN Diodes

PIN Diodes

M/A-Com Technology Solutions

MACOM produces the widest variety of PIN, Schottky, and varactor diodes in the industry. They are your best choice for microwave circuit applications from 1 MHz to 70 GHz. MA/COM's silicon and GaAs Schottky mixer and detector diodes provide broadband performance from 10 MHz to 40 GHz. They are ideal for RF detector and mixer circuits.

Specifications
  • Current - Max:40mA ~ 1.5A
  • Power Dissipation (Max):50mW ~ 30W
Parts

View in Parametric Search

MSWSSB-020-30MSWSSB-020-30RF DIODE 2012 ----4-SMD, No LeadRoHS
MADL-011012-001MADL-011012-001RF DIODE 360W PWR LIMITER SMD ----ModuleRoHS
MSWSS-020-40MSWSS-020-40RF DIODE 2012 ----4-SMD, No LeadRoHS
MA4P7433CK-287TMA4P7433CK-287TRF DIODE PIN 75V 250MW SOT23-3 PIN - 1 Pair Common Cathode75V0.35pF @ 20V, 1MHz-TO-236-3, SC-59, SOT-23-3RoHS
MA4P7455CK-287TMA4P7455CK-287TRF DIODE PIN 100V 250MW SOT23-3 PIN - 1 Pair Common Cathode100V0.35pF @ 50V, 1MHz-TO-236-3, SC-59, SOT-23-3RoHS
MA4P7455-1225TMA4P7455-1225TRF DIODE PIN SOT25 PIN - PI Element---SC-74A, SOT-753RoHS
MADL-011023-14150TMADL-011023-14150TRF DIODE PIN 6TDFN PIN - Single---6-WFDFN Exposed PadRoHS
MA4P7102F-1072TMA4P7102F-1072TRF DIODE PIN 200V 11.5W PIN - Single200V-500mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P1250-1072TMA4P1250-1072TRF DIODE PIN 100V 6W PIN - Single100V1.2pF @ 50V, 1MHz750mOhm @ 50mA, 100MHz2-SMDRoHS
MA4P7104F-1072TMA4P7104F-1072TRF DIODE PIN 400V 11.5W PIN - Single400V-500mOhm @ 100mA, 100MHz2-SMDRoHS
MADP-000235-10720TMADP-000235-10720TRF DIODE PIN 35V 7.5W PIN - Single35V1.2pF @ 10V, 1MHz-2-SMDRoHS
MA4P506-1072TMA4P506-1072TRF DIODE PIN 500V 15W PIN - Single500V1pF @ 100V, 1MHz300mOhm @ 100mA, 100MHz2-SMDRoHS
MA4SPS402MA4SPS402RF DIODE PIN 100V 2SMD PIN - Single100V0.06pF @ 40V, 1MHz-2-SMD, No LeadRoHS
MA4P4301F-1091TMA4P4301F-1091TRF DIODE PIN 100V 5W PIN - Single100V-1Ohm @ 100mA, 100MHz2-SMDRoHS
MA4P4001F-1091TMA4P4001F-1091TRF DIODE PIN 100V 7.5W PIN - Single100V-500mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P7441F-1091TMA4P7441F-1091TRF DIODE PIN 100V 30W PIN - Single100V2.2pF @ 100V, 100MHz-2-SMDRoHS
MADP-011037-13900TMADP-011037-13900TRF DIODE PIN 400V 5W 16HQFN PIN - Single400V0.3pF @ 50V, 1GHz-16-LFQFN Exposed PadRoHS
MA4P505-1072TMA4P505-1072TRF DIODE PIN 500V 15W PIN - Single500V0.65pF @ 100V, 1MHz450mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P7461F-1072TMA4P7461F-1072TRF DIODE PIN 100V 8W PIN - Single100V1pF @ 100V, 100MHz-2-SMDRoHS
MA4AGFCP910MA4AGFCP910RF DIODE PIN 75V 50MW 2-FLIPCHIPPIN - Single75V0.021pF @ 10V, 1MHz6Ohm @ 10mA, 10GHz2-SMD, No LeadRoHS
MA4P1200NM-401TMA4P1200NM-401TRF DIODE PIN 100V 1.5W AXIAL PIN - Single100V1.5pF @ 50V, 1MHz750mOhm @ 50mA, 100MHzAxialRoHS
MADP-007455-12790TMADP-007455-12790TRF DIODE PIN 100V PIN - Single100V0.35pF @ 50V, 1MHz-2-SMDRoHS
MADP-000165-01340WMADP-000165-01340WRF DIODE PIN 200V DIE PIN - Single200V0.06pF @ 10V, 1MHz2.5Ohm @ 10mA, 500MHzDieRoHS
MA4L022-134MA4L022-134RF DIODE PIN 35V CHIP PIN - Single35V0.19pF @ 0V, 1MHz-DieRoHS
MA4PH237-1079TMA4PH237-1079TRF DIODE PIN 200V 2W PIN - Single200V1.5pF @ 10V, 1MHz600mOhm @ 50mA, 100MHz2-SMDRoHS
MA4AGBLP912MA4AGBLP912RF DIODE PIN 50V PIN - Single50V0.03pF @ 5V, 1MHz--RoHS
MA4P506-131MA4P506-131RF DIODE PIN 500V DIE PIN - Single500V0.7pF @ 100V, 1MHz300mOhm @ 100mA, 100MHzDieRoHS
MA4P606-131MA4P606-131RF DIODE PIN 1000V DIE PIN - Single1000V0.6pF @ 100V, 1MHz700mOhm @ 100mA, 100MHzDieRoHS
MA4P404-132MA4P404-132RF DIODE PIN 250V DIE PIN - Single250V0.2pF @ 50V, 1MHz700mOhm @ 50mA, 500MHzDieRoHS
MA4FCP200MA4FCP200RF DIODE PIN 100MW DIE PIN - Single-0.03pF @ 40V, 1MHz-DieRoHS
MA4L021-134MA4L021-134RF DIODE PIN 35V CHIP PIN - Single35V0.2pF @ 0V, 1MHz-DieRoHS
MA4P7452F-1072TMA4P7452F-1072TRF DIODE PIN 150V 10W PIN - Single150V0.7pF @ 100V, 100MHz-2-SMDRoHS
MADP-017015-13140GMADP-017015-13140GRF DIODE PIN 115V PIN - Single115V0.38pF @ 40V, 1MHz-2-SMD, No LeadRoHS
MA4P505-131MA4P505-131RF DIODE PIN 500V DIE PIN - Single500V0.35pF @ 100V, 1MHz450mOhm @ 100mA, 100MHzDieRoHS
MA4P604-131MA4P604-131RF DIODE PIN 1000V DIE PIN - Single1000V0.3pF @ 100V, 1MHz1Ohm @ 100mA, 100MHzDieRoHS
MADP-011104-TR0500MADP-011104-TR0500RF DIODE PIN 800V 12PQFN PIN - Single800V0.45pF @ 40V, 15MHz-12-TFQFN Exposed PadRoHS
MA4P7455-1141TMA4P7455-1141TRF DIODE PIN 100V 200MW SOD323 PIN - Single100V0.35pF @ 50V, 1MHz-SC-76, SOD-323RoHS
MADP-011027-14150TMADP-011027-14150TRF DIODE PIN 100V 3.3W 6DFN PIN - Single100V0.35pF @ 50V, 1MHz-6-WFDFN Exposed PadRoHS
MADP-011029-14150TMADP-011029-14150TRF DIODE PIN 400V 7.5W 6TDFN PIN - Single400V0.4pF @ 50V, 1GHz-6-WFDFN Exposed PadRoHS
MA4PH235-1072TMA4PH235-1072TRF DIODE PIN 35V 1W PIN - Single35V1.2pF @ 10V, 1MHz500mOhm @ 10mA, 100MHz2-SMDRoHS
MA4P7001F-1072TMA4P7001F-1072TRF DIODE PIN 100V 10W PIN - Single100V-900mOhm @ 100mA, 100MHz2-SMDRoHS
MA4PH236-1072TMA4PH236-1072TRF DIODE PIN 600V 1W PIN - Single600V0.5pF @ 10V, 1MHz3Ohm @ 10mA, 100MHz2-SMDRoHS
MA4P7002F-1072TMA4P7002F-1072TRF DIODE PIN 200V 10W PIN - Single200V-900mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P504-1072TMA4P504-1072TRF DIODE PIN 500V 7.5W PIN - Single500V0.5pF @ 100V, 1MHz600mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P7006F-1072TMA4P7006F-1072TRF DIODE PIN 600V 10W PIN - Single600V-900mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P7470F-1072TMA4P7470F-1072TRF DIODE PIN 800V 4W PIN - Single800V0.7pF @ 100V, 100MHz-2-SMDRoHS
MA4P4006F-1091TMA4P4006F-1091TRF DIODE PIN 600V 7.5W PIN - Single600V-500mOhm @ 100mA, 100MHz2-SMDRoHS
MA4P7446F-1091TMA4P7446F-1091TRF DIODE PIN 600V 8W PIN - Single600V2.2pF @ 100V, 100MHz-2-SMDRoHS
MA47222MA47222RF DIODE PIN 150V MODULE PIN - Single150V0.09pF @ 10V, 1MHz-ModuleRoHS
MA4P303-134MA4P303-134RF DIODE PIN 200V DIE PIN - Single200V0.15pF @ 10V, 10MHz1.5Ohm @ 10mA, 500MHzDieRoHS
MA4P161-134MA4P161-134RF DIODE PIN 100V DIE PIN - Single100V0.1pF @ 50V, 1MHz1.5Ohm @ 10mA, 500MHzDieRoHS
MA4L011-134MA4L011-134RF DIODE PIN 35V CHIP PIN - Single35V0.18pF @ 0V, 1MHz-DieRoHS
MA4L032-134MA4L032-134RF DIODE PIN 50V CHIP PIN - Single50V0.15pF @ 0V, 1MHz-DieRoHS
MA4P4001B-402MA4P4001B-402RF DIODE PIN 100V 2.5W AXIAL PIN - Single100V-500mOhm @ 100mA, 100MHzAxialRoHS
MA4L022-186MA4L022-186RF DIODE PIN 35V CHIP PIN - Single35V--DieRoHS
MA4L031-186MA4L031-186RF DIODE PIN 35V CHIP PIN - Single35V0.21pF @ 0V, 1MHz-DieRoHS
MADL-011008-14120TMADL-011008-14120TRF DIODE PIN 6DFN PIN - Single---6-VFDFN Exposed PadRoHS
MA4P1250NM-1072TMA4P1250NM-1072TRF DIODE PIN 100V 6W MELF PIN - Single100V1.2pF @ 50V, 1MHz750mOhm @ 50mA, 100MHz2-SMDRoHS
MADP-000907-14020WMADP-000907-14020WRF DIODE PIN 45V 100MW 2FLIPCHIPPIN - Single45V0.03pF @ 10V, 1MHz7Ohm @ 10mA, 1GHz2-FlipChipRoHS
MA4P4002F-1091TMA4P4002F-1091TRF DIODE PIN 200V 7.5W SMD PIN - Single200V-500mOhm @ 100mA, 100MHz2-SMD, No LeadRoHS
MA4P4002B-402MA4P4002B-402RF DIODE PIN 200V 2.5W AXIAL PIN - Single200V-500mOhm @ 100mA, 100MHzAxialRoHS
MA4P504-132MA4P504-132RF DIODE PIN 500V DIE PIN - Single500V0.2pF @ 100V, 1MHz600mOhm @ 100mA, 100MHzDieRoHS
MADP-011104-TR3000MADP-011104-TR3000RF DIODE PIN 800V 12PQFN PIN - Single800V0.45pF @ 40V, 15MHz-12-TFQFN Exposed PadRoHS
MADL-011021-14150TMADL-011021-14150TRF DIODE PIN 6TDFN Pin + Schottky 1 Pair Series Connection---6-WFDFN Exposed PadRoHS

View in Parametric Search