USD
Print Print this page
 
TE Connectivity AMP Connectors
DIAMOND GRIP, STRATO-THERM Series
TE Connectivity AMP Connectors
PIDG Series
 
TE Connectivity AMP Connectors
PIDG, Strato-Therm Series

PIDG Series

Ring Connector Terminals

TE Connectivity AMP Connectors

TE Connectivity’s PIDG terminals and splices are designed for uniform reliability in the most difficult circuit environments.

Product Description

PIDG terminals are made from high-conductivity copper, of one-piece construction. They have nylon insulation of high dielectric strength, and insulation support which permits the lead to bend without breaking. The barrel of the terminal is serrated so that strands of wire "flow" into these serrations under crimping pressure, making a connection of great tensile strength. To be used where vibration/temperature requires positive insulation support.

The many millions of TE Connectivity AMP Brand terminals that are still deployed twenty years after installation are a testament to the rigorous testing and research that went into their design and manufacturing. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of TE Connectivity’s PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.

Features
  • Nylon insulation is resistant to hydrocarbons (greases, oils) and has high dielectric strength
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
  • Metal support sleeve provides vibration resistance
Applications:
  • Electrical/Electronic Components
  • Industrial
  • Aerospace
  • Instrumentation
  • HVAC
  • Appliances
  • Heavy Equipment
  • Power Supplies
Specifications
  • Contact Material:Copper
  • Insulation:Insulated
  • Wire Gauge:10 AWG ~ 24-26 AWG
Parts

View in Parametric Search

2-36160-12-36160-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
2-36154-22-36154-2CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-31886-22-31886-2CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-328657-12-328657-1CONN RING CIRC 16-22AWG #2 CRIMPCircular2 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
3615236152CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
3189031890CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-320573-42-320573-4CONN RING CIRC 16-22AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
3510935109CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
3510635106CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
3480534805CONN RING CIRC 14-16AWG #10 Circular10 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
2-34806-22-34806-2CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
2-36151-22-36151-2CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-320552-12-320552-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-36152-12-36152-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-320619-12-320619-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-320565-12-320565-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
51863-151863-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-36153-22-36153-2CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
1-320551-11-320551-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-31890-12-31890-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-320553-22-320553-2CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-36150-12-36150-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-320560-12-320560-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
2-320561-22-320561-2CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-35108-12-35108-1CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
51864-451864-4CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
51864-551864-5CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-36161-22-36161-2CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
2-35109-12-35109-1CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
2-326882-12-326882-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-320882-12-320882-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
2-323914-12-323914-1CONN RING CIRC 22-26AWG #4 CRIMPCircular4 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
2-320634-12-320634-1CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
2-320571-22-320571-2CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-320572-12-320572-1CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
53942-253942-2CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-31880-12-31880-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-320574-22-320574-2CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
2-323916-12-323916-1CONN RING CIRC 22-26AWG #8 CRIMPCircular8 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
150317150317CONN RING CIRC 16-22AWG M4 CRIMPCircularM4 Stud0.033" (0.84mm)0.312" (7.92mm)RoHS
3615336153CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
1-35787-01-35787-0CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
5186351863CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
3616036160CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
3615436154CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
320565320565CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
3615136151CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
320619320619CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
321045321045CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
323912323912CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.140" (3.56mm)RoHS
3188631886CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
320551320551CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
320563320563CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
320560320560CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
51864-251864-2CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
320574320574CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
3188731887CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
3615836158CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
326875326875CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
130094130094CONN RING CIRC 14-16AWG M5 CRIMPCircularM5 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
320561320561CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
3614936149CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-320576-12-320576-1CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
3189431894CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
320571320571CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
323915323915CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
3616136161CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
5186451864CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
320553320553CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
3615036150CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
51864-151864-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
3510835108CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
323914323914CONN RING CIRC 22-26AWG #4 CRIMPCircular4 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
320568320568CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
130046130046CONN RING CIRC 16-22AWG #6 CRIMPCircularM6 Stud0.031" (0.79mm)0.472" (12.00mm)RoHS
3283732837CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.344" (8.74mm)RoHS
8-36152-18-36152-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
32837-132837-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.344" (8.74mm)RoHS
328996328996CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
320882320882CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
320773320773CONN RING CIRC 16-22AWG #2 CRIMPCircular2 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
328998328998CONN RING CIRC 14-16AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
1-320551-31-320551-3CONN RING CIRC 20AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
320569320569CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
3511035110CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
130171130171CONN RING CIRC 10-12AWG M5 CRIMPCircularM5 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
323986323986CONN RING CIRC 20-24AWG #6 CRIMPCircular6 Stud0.023" (0.58mm)0.281" (7.14mm)RoHS
3514935149CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
3288332883CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.343" (8.71mm)RoHS
320576320576CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
51864-651864-6CONN RING CIRC 16AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
328999328999CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
320572320572CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
320575320575CONN RING CIRC 14-16AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
130005130005CONN RING CIRC 16-22AWG M5 CRIMPCircularM5 Stud0.033" (0.84mm)0.312" (7.92mm)RoHS
8-36160-18-36160-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
8-31890-18-31890-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
323989323989CONN RING CIRC 20-24AWG #8 CRIMPCircular8 Stud0.023" (0.58mm)0.312" (7.92mm)RoHS
3527335273CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.500" (12.70mm)RoHS
3578735787CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
320634320634CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
3189731897CONN RING CIRC 16-22AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
171508-2171508-2CONN RING CIRC 18-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.280" (7.11mm)RoHS
171508-1171508-1CONN RING CIRC 18-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.280" (7.11mm)RoHS
320564320564CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
2-31897-22-31897-2CONN RING CIRC 16-22AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
1-320551-41-320551-4CONN RING CIRC 18AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
1-51864-11-51864-1CONN RING CIRC 14AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
1-51864-01-51864-0CONN RING CIRC 16AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
3511235112CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.039" (0.99mm)0.593" (15.06mm)RoHS
320577320577CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.040" (1.02mm)0.593" (15.06mm)RoHS
3190631906CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
3515135151CONN RING CIRC 10-12AWG #1/2 Circular1/2 Stud0.039" (0.99mm)0.750" (19.05mm)RoHS
53418-153418-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)
2-320568-22-320568-2CONN RING CIRC 12AWG #8 CRIMP Circular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
323985323985CONN RING CIRC 20-24AWG #4 CRIMPCircular4 Stud0.023" (0.58mm)0.281" (7.14mm)RoHS
52273-252273-2CONN RING CIRC 18AWG #4 CRIMP Circular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
51864-851864-8CONN RING CIRC 14AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-31880-18-31880-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
324533324533CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
326886326886CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
3514835148CONN RING CIRC 10-12AWG #4 CRIMPCircular4 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
1-323989-01-323989-0CONN RING CIRC 20-24AWG #8 CRIMPCircular8 Stud0.023" (0.58mm)0.312" (7.92mm)RoHS
171505-2171505-2CONN RING CIRC 18-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.217" (5.50mm)RoHS
130205130205CONN RING CIRC 10-12AWG M6 CRIMPCircularM6 Stud0.039" (0.99mm)0.531" (13.49mm)RoHS
2-36161-42-36161-4CONN RING CIRC 10AWG #10 CRIMP Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
2-36161-52-36161-5CONN RING CIRC 12AWG #6 CRIMP Circular6 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
2-320569-62-320569-6CONN RING CIRC 10AWG #1/4 CRIMP Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
171506-1171506-1CONN RING CIRC 18-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.311" (7.90mm)RoHS
328975328975CONN RING CIRC 16-22AWG #1/2 Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
53402-153402-1CONN RING CIRC 24-26AWG #6 CRIMPCircular6 Stud0.027" (0.69mm)0.250" (6.35mm)
54312-154312-1CONN RING CIRC 24-26AWG #10 Circular10 Stud0.027" (0.69mm)0.312" (7.92mm)RoHS
2-320576-32-320576-3CONN RING CIRC 10AWG #5/16 CRIMPCircular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
2-320577-22-320577-2CONN RING CIRC 10AWG #3/8 CRIMP Circular3/8 Stud0.040" (1.02mm)0.593" (15.06mm)RoHS
130203130203CONN RING CIRC 10-12AWG M5 CRIMPCircularM5 Stud0.039" (0.99mm)0.531" (13.49mm)RoHS
2-320569-52-320569-5CONN RING CIRC 12AWG #1/4 CRIMP Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
328976328976CONN RING CIRC 14-16AWG #1/2 Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
160138160138CONN RING CIRC 10-12AWG M10 CircularM10 Stud0.039" (0.99mm)0.750" (19.05mm)RoHS
55148-155148-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.310" (7.87mm)RoHS
324615324615CONN RING CIRC 10-12AWG #5/8 Circular5/8 Stud0.040" (1.02mm)1.250" (31.75mm)RoHS
2-320567-22-320567-2CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
2-328998-12-328998-1CONN RING CIRC 14-16AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-323008-12-323008-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
3188831888CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
326878326878CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
328657328657CONN RING CIRC 16-22AWG #2 CRIMPCircular2 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
326882326882CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
51863-351863-3CONN RING CIRC 20AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
321019321019CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
5088150881CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
321620321620CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.165" (4.19mm)RoHS
8-320565-18-320565-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
53417-153417-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)
53941-153941-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-36154-18-36154-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
7-51863-17-51863-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
324158324158CONN RING CIRC 16-22AWG #2 CRIMPCircular2 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
323008323008CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
53415-153415-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)
324918324918CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
2-36153-32-36153-3CONN RING CIRC 22AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
160298160298CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.033" (0.84mm)0.500" (12.70mm)RoHS
5227352273CONN RING CIRC 22AWG #4 CRIMP Circular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
320573320573CONN RING CIRC 16-22AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
53407-153407-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)
5227452274CONN RING CIRC 16AWG #4 CRIMP Circular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
51864-951864-9CONN RING CIRC 14AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-36149-42-36149-4CONN RING CIRC 20AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-36153-42-36153-4CONN RING CIRC 20AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-36149-52-36149-5CONN RING CIRC 18AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
52273-152273-1CONN RING CIRC 20AWG #4 CRIMP Circular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
51863-251863-2CONN RING CIRC 22AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
327654327654CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
3497434974CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.500" (12.70mm)RoHS
3283632836CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.344" (8.74mm)RoHS
53408-153408-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)
53405-153405-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-323682-12-323682-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.500" (12.70mm)RoHS
165034165034CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.042" (1.07mm)0.500" (12.70mm)RoHS
8-31886-18-31886-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
3625436254CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-320571-52-320571-5CONN RING CIRC 18AWG #1/4 CRIMP Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-320571-32-320571-3CONN RING CIRC 22AWG #1/4 CRIMP Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
696422-4696422-4CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
696422-6696422-6CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-320571-42-320571-4CONN RING CIRC 20AWG #1/4 CRIMP Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
696422-5696422-5CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
329636329636CONN RING CIRC 20-24AWG #2 CRIMPCircular2 Stud0.023" (0.58mm)0.160" (4.06mm)RoHS
2-320572-42-320572-4CONN RING CIRC 18AWG #5/16 CRIMPCircular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-35605-22-35605-2CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
53410-153410-1CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)
2-320573-22-320573-2CONN RING CIRC 20AWG #3/8 CRIMP Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
2-320575-22-320575-2CONN RING CIRC 16AWG #5/16 CRIMPCircular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-320577-12-320577-1CONN RING CIRC 12AWG #3/8 CRIMP Circular3/8 Stud0.040" (1.02mm)0.593" (15.06mm)RoHS
2-320576-22-320576-2CONN RING CIRC 12AWG #5/16 CRIMPCircular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
53401-153401-1CONN RING CIRC 24-26AWG #4 CRIMPCircular4 Stud0.027" (0.69mm)0.203" (5.16mm)
3531635316CONN RING CIRC 14-16AWG #1/2 Circular1/2 Stud0.048" (1.22mm)0.750" (19.05mm)RoHS
2-328975-22-328975-2CONN RING CIRC 20AWG #1/2 CRIMP Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
2-320568-12-320568-1CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
2-323912-12-323912-1CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.140" (3.56mm)RoHS
1-320627-01-320627-0CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
2-320630-22-320630-2CONN RING CIRC 14-16AWG #10 Circular10 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
51861-451861-4CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-35106-12-35106-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
3563435634CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.048" (1.22mm)0.281" (7.14mm)RoHS
696423-5696423-5CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-320561-32-320561-3CONN RING CIRC 16AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
3536335363CONN RING CIRC 14-16AWG #10 Circular10 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
8-328996-18-328996-1CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
53414-153414-1CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
130207130207CONN RING CIRC 10-12AWG M10 CircularM10 Stud0.039" (0.99mm)0.531" (13.49mm)RoHS
8-35149-28-35149-2CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
323039323039CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.375" (9.53mm)RoHS
53424-153424-1CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.039" (0.99mm)0.375" (9.53mm)
323818323818CONN RING CIRC 14-16AWG #10 Circular10 Stud0.033" (0.84mm)0.375" (9.53mm)RoHS
3560535605CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
324011324011CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.375" (9.53mm)RoHS
130663130663CONN RING CIRC 14-16AWG CRIMP Circular-0.031" (0.79mm)0.343" (8.71mm)RoHS
52284-252284-2CONN RING CIRC 20AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.375" (9.53mm)RoHS
53426-153426-1CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.039" (0.99mm)0.531" (13.49mm)RoHS
5305553055CONN RING CIRC 24AWG #6 CRIMP Circular6 Stud0.027" (0.69mm)0.250" (6.35mm)RoHS
2-31903-22-31903-2CONN RING CIRC 14-16AWG #10 Circular10 Stud0.033" (0.84mm)0.343" (8.71mm)RoHS
2-36149-22-36149-2CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
2-36157-22-36157-2CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
50881-250881-2CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-323915-22-323915-2CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
2-323913-12-323913-1CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
2-35149-12-35149-1CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
2-328999-12-328999-1CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
321017321017CONN RING CIRC 22-26AWG #4 CRIMPCircular4 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
2-323762-32-323762-3CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.500" (12.70mm)RoHS
151730151730CONN RING CIRC 16-22AWG M5 CRIMPCircularM5 Stud0.033" (0.84mm)0.375" (9.53mm)RoHS
2-36153-82-36153-8CONN RING CIRC 20AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-35112-22-35112-2CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.039" (0.99mm)0.593" (15.06mm)RoHS
2-36153-62-36153-6CONN RING CIRC 22AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-36153-92-36153-9CONN RING CIRC 18AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
51863-751863-7CONN RING CIRC 18AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-35107-12-35107-1CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
53942-153942-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
321015321015CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
2-320564-32-320564-3CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)
2-130008-12-130008-1CONN RING CIRC 16-22AWG M5 CRIMPCircularM5 Stud0.033" (0.84mm)0.312" (7.92mm)RoHS
8-320619-18-320619-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-32835-22-32835-2CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.344" (8.74mm)RoHS
134021-1134021-1CONN RING CIRC 16AWG M5 CRIMP CircularM5 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-130171-12-130171-1CONN RING CIRC 10-12AWG M5 CRIMPCircularM5 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
54312-254312-2CONN RING CIRC 24-26AWG #10 Circular10 Stud0.027" (0.69mm)0.312" (7.92mm)RoHS
8-36154-58-36154-5CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
171508-5171508-5CONN RING CIRC 18-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.280" (7.11mm)RoHS
2-324533-22-324533-2CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-165655-12-165655-1CONN RING CIRC 14-16AWG M5 CRIMPCircularM5 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
51864-751864-7CONN RING CIRC 16AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-36149-32-36149-3CONN RING CIRC 22AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
1-320551-21-320551-2CONN RING CIRC 22AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
53409-153409-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)
2-330648-12-330648-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
696423-3696423-3CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
696423-6696423-6CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
696422-2696422-2CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
696422-3696422-3CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
53406-153406-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)
3534535345CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
2-320561-42-320561-4CONN RING CIRC 14AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-36153-52-36153-5CONN RING CIRC 18AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
53416-153416-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)
696423-4696423-4CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
696423-7696423-7CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-36161-32-36161-3CONN RING CIRC 12AWG #10 CRIMP Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
696422-7696422-7CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
171505-3171505-3CONN RING CIRC 18-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.217" (5.50mm)RoHS
1-35148-11-35148-1CONN RING CIRC 10-12AWG #4 CRIMPCircular4 Stud0.040" (1.02mm)0.281" (7.14mm)RoHS
2-320568-32-320568-3CONN RING CIRC 10AWG #8 CRIMP Circular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
52274-152274-1CONN RING CIRC 14AWG #4 CRIMP Circular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
171505-1171505-1CONN RING CIRC 18-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.217" (5.50mm)RoHS
2-320563-42-320563-4CONN RING CIRC 14AWG #1/4 CRIMP Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-130094-12-130094-1CONN RING CIRC 14-16AWG M5 CRIMPCircularM5 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
2-320572-22-320572-2CONN RING CIRC 22AWG #5/16 CRIMPCircular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
53425-153425-1CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
8-35112-18-35112-1CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.039" (0.99mm)0.593" (15.06mm)RoHS
54310-154310-1CONN RING CIRC 24-26AWG #2 CRIMPCircular2 Stud0.027" (0.69mm)0.203" (5.16mm)RoHS
2-323916-32-323916-3CONN RING CIRC 24AWG #8 CRIMP Circular8 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
54311-154311-1CONN RING CIRC 24-26AWG #8 CRIMPCircular8 Stud0.027" (0.69mm)0.281" (7.14mm)RoHS
696424-6696424-6CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
696424-4696424-4CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
696424-5696424-5CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
2-320564-22-320564-2CONN RING CIRC 14AWG #3/8 CRIMP Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
53419-153419-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)
2-320563-32-320563-3CONN RING CIRC 16AWG #1/4 CRIMP Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
53420-153420-1CONN RING CIRC 14-16AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)
2-320575-32-320575-3CONN RING CIRC 14AWG #5/16 CRIMPCircular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-36161-62-36161-6CONN RING CIRC 10AWG #6 CRIMP Circular6 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
53411-153411-1CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)
2-325034-12-325034-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
53427-153427-1CONN RING CIRC 10-12AWG M8 CRIMPCircularM8 Stud0.039" (0.99mm)0.531" (13.49mm)
53421-153421-1CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)
52077-152077-1CONN RING CIRC 12AWG #1/2 CRIMP Circular1/2 Stud0.040" (1.02mm)0.715" (18.16mm)RoHS
171507-1171507-1CONN RING CIRC 18-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-323762-12-323762-1CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.500" (12.70mm)RoHS
2-323914-22-323914-2CONN RING CIRC 24AWG #4 CRIMP Circular4 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
696424-7696424-7CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.039" (0.99mm)0.531" (13.49mm)RoHS
53412-153412-1CONN RING CIRC 16-22AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)
134122-1134122-1CONN RING CIRC 14AWG M5 CRIMP CircularM5 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
53423-153423-1CONN RING CIRC 10-12AWG M3.5 CircularM3.5 Stud0.039" (0.99mm)0.375" (9.53mm)
2-326875-42-326875-4CONN RING CIRC 24AWG #6 CRIMP Circular6 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
53404-153404-1CONN RING CIRC 24-26AWG #10 Circular10 Stud0.027" (0.69mm)0.312" (7.92mm)
53400-153400-1CONN RING CIRC 24-26AWG #2 CRIMPCircular2 Stud0.027" (0.69mm)0.203" (5.16mm)
696420-6696420-6CONN RING CIRC 24-26AWG #10 Circular10 Stud0.027" (0.69mm)0.312" (7.92mm)RoHS
696420-2696420-2CONN RING CIRC 24-26AWG #4 CRIMPCircular4 Stud0.027" (0.69mm)0.203" (5.16mm)RoHS
696420-5696420-5CONN RING CIRC 24-26AWG #8 CRIMPCircular8 Stud0.027" (0.69mm)0.281" (7.14mm)RoHS
53403-153403-1CONN RING CIRC 24-26AWG #8 CRIMPCircular8 Stud0.027" (0.69mm)0.281" (7.14mm)
696420-3696420-3CONN RING CIRC 24-26AWG #6 CRIMPCircular6 Stud0.027" (0.69mm)0.250" (6.35mm)RoHS
53983-153983-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.050" (1.27mm)0.343" (8.71mm)
696424-8696424-8CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.039" (0.99mm)0.531" (13.49mm)RoHS
53428-153428-1CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.039" (0.99mm)0.593" (15.06mm)
150072-1150072-1CONN RING CIRC 18-22AWG #7/16 Circular7/16 Stud0.033" (0.84mm)0.656" (16.66mm)RoHS
52124-152124-1CONN RING CIRC 22-26AWG #10 Circular10 Stud0.018" (0.46mm)0.300" (7.62mm)RoHS
53984-153984-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.050" (1.27mm)0.531" (13.49mm)
53964-153964-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.050" (1.27mm)0.343" (8.71mm)
1-327743-11-327743-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
2-328976-22-328976-2CONN RING CIRC 14AWG #1/2 CRIMP Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
2-320564-12-320564-1CONN RING CIRC 16AWG #3/8 CRIMP Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
2-35346-12-35346-1CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
53422-153422-1CONN RING CIRC 14-16AWG M12 CircularM12 Stud0.031" (0.79mm)0.713" (18.11mm)
52077-252077-2CONN RING CIRC 10AWG #1/2 CRIMP Circular1/2 Stud0.040" (1.02mm)0.715" (18.16mm)RoHS
2-320573-32-320573-3CONN RING CIRC 18AWG #3/8 CRIMP Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
2-34806-32-34806-3CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
696020-1696020-1CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
54593-154593-1CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.039" (0.99mm)0.250" (6.35mm)
53963-153963-1CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.048" (1.22mm)0.281" (7.14mm)
131644-1131644-1CONN RING CIRC 18-22AWG #4 CRIMPCircular4 Stud-0.283" (7.20mm)RoHS
320552320552CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-320554-12-320554-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-36158-12-36158-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
2-320563-22-320563-2CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-31887-12-31887-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-31894-22-31894-2CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
51864-351864-3CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
130008130008CONN RING CIRC 16-22AWG M5 CRIMPCircularM5 Stud0.033" (0.84mm)0.312" (7.92mm)RoHS
2-321045-12-321045-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
3615736157CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
2-320569-32-320569-3CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
2-328996-12-328996-1CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-326878-12-326878-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
55936-255936-2CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-326875-12-326875-1CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
53941-253941-2CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-324075-12-324075-1CONN RING CIRC 22-26AWG #10 Circular10 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
2-35110-12-35110-1CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
2-35111-12-35111-1CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
2-324159-22-324159-2CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-31895-12-31895-1CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
3511135111CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
5307353073CONN RING CIRC 24-26AWG #6 CRIMPCircular6 Stud0.027" (0.69mm)0.250" (6.35mm)RoHS
324915324915CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
3189531895CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
320630320630CONN RING CIRC 14-16AWG #10 Circular10 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
2-320577-32-320577-3CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.040" (1.02mm)0.593" (15.06mm)RoHS
2-320575-12-320575-1CONN RING CIRC 14-16AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-323758-12-323758-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
330896-2330896-2CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
2-320631-12-320631-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.048" (1.22mm)0.281" (7.14mm)RoHS
2-324158-12-324158-1CONN RING CIRC 16-22AWG #2 CRIMPCircular2 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
2-34805-12-34805-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
1-324918-01-324918-0CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
171507-2171507-2CONN RING CIRC 18-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
2-36161-82-36161-8CONN RING CIRC 10AWG #10 CRIMP Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
1-51864-31-51864-3CONN RING CIRC 16AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
1-51864-51-51864-5CONN RING CIRC 14AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
2-35273-22-35273-2CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.500" (12.70mm)RoHS
2-35345-12-35345-1CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
3510735107CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
324159324159CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
321021321021CONN RING CIRC 22-26AWG #8 CRIMPCircular8 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
330648330648CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
2-328975-32-328975-3CONN RING CIRC 18AWG #1/2 CRIMP Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
8-323914-18-323914-1CONN RING CIRC 22-26AWG #4 CRIMPCircular4 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
5218952189CONN RING CIRC 24-26AWG #4 CRIMPCircular4 Stud0.027" (0.69mm)0.203" (5.16mm)RoHS
8-35109-18-35109-1CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
4-51864-14-51864-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-31894-18-31894-1CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
323676323676CONN RING CIRC 14-16AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
8-35110-18-35110-1CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
331467331467CONN RING CIRC 10-12AWG #1/2 Circular1/2 Stud0.040" (1.02mm)0.715" (18.16mm)RoHS
3534635346CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
3515035150CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.040" (1.02mm)0.750" (19.05mm)RoHS
8-36151-18-36151-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
6-36153-16-36153-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-53941-18-53941-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-31887-18-31887-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
2-320572-32-320572-3CONN RING CIRC 20AWG #5/16 CRIMPCircular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
165028165028CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.039" (0.99mm)0.500" (12.70mm)RoHS
8-323916-18-323916-1CONN RING CIRC 22-26AWG #8 CRIMPCircular8 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
8-324915-18-324915-1CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
3620336203CONN RING CIRC 14-16AWG #1/2 Circular1/2 Stud0.048" (1.22mm)1.250" (31.75mm)RoHS
323784323784CONN RING CIRC 10-12AWG #1/2 Circular1/2 Stud0.040" (1.02mm)0.750" (19.05mm)RoHS
5305653056CONN RING CIRC 24AWG #8 CRIMP Circular8 Stud0.027" (0.69mm)0.281" (7.14mm)RoHS
8-36153-18-36153-1CONN RING CIRC 20AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
7-1377173-77-1377173-7CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
3-51864-13-51864-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-321045-18-321045-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
3189931899CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
51863-451863-4CONN RING CIRC 18AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
8-323912-18-323912-1CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.140" (3.56mm)RoHS
8-320882-18-320882-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.182" (4.62mm)RoHS
8-320554-18-320554-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
8-328657-18-328657-1CONN RING CIRC 16-22AWG #2 CRIMPCircular2 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
8-326882-18-326882-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-320574-18-320574-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
8-36158-18-36158-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
8-323915-18-323915-1CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.203" (5.16mm)RoHS
5-51864-15-51864-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-320561-18-320561-1CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
8-36149-18-36149-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
8-36150-18-36150-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
6-51864-16-51864-1CONN RING CIRC 16AWG #6 CRIMP Circular6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-31897-18-31897-1CONN RING CIRC 16-22AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
8-328998-18-328998-1CONN RING CIRC 14-16AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
3254332543CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
8-328999-18-328999-1CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
8-324075-18-324075-1CONN RING CIRC 22-26AWG #10 Circular10 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
8-320571-18-320571-1CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
8-320563-18-320563-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
8-36161-28-36161-2CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
8-320564-18-320564-1CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.031" (0.79mm)0.531" (13.49mm)RoHS
8-35111-18-35111-1CONN RING CIRC 10-12AWG #5/16 Circular5/16 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
8-53408-18-53408-1CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)
8-53406-18-53406-1CONN RING CIRC 16-22AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)
8-53409-18-53409-1CONN RING CIRC 16-22AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)
131648-1131648-1CONN RING CIRC 20AWG CRIMP Circular--0.311" (7.90mm)RoHS
8-35107-28-35107-2CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
8-53417-18-53417-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)
8-53418-18-53418-1CONN RING CIRC 14-16AWG #10 Circular10 Stud0.031" (0.79mm)0.312" (7.92mm)
8-320553-18-320553-1CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
8-326875-18-326875-1CONN RING CIRC 22-26AWG #6 CRIMPCircular6 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
8-320551-18-320551-1CONN RING CIRC 20AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-31895-18-31895-1CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
696422-8696422-8CONN RING CIRC 16-22AWG #5/16 Circular5/16 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
132250-2132250-2CONN RING CIRC 20AWG #6 CRIMP Circular6 Stud-0.472" (12.00mm)RoHS
8-35151-28-35151-2CONN RING CIRC 10-12AWG #1/2 Circular1/2 Stud0.039" (0.99mm)0.750" (19.05mm)RoHS
8-53419-18-53419-1CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)
8-35345-28-35345-2CONN RING CIRC 10-12AWG #1/4 Circular1/4 Stud0.040" (1.02mm)0.531" (13.49mm)RoHS
52284-352284-3CONN RING CIRC 20AWG #10 CRIMP Circular10 Stud0.031" (0.79mm)0.375" (9.53mm)RoHS
2-326875-52-326875-5CONN RING CIRC 24AWG #10 CRIMP Circular10 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
8-324918-28-324918-2CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.312" (7.92mm)RoHS
1-35478-01-35478-0CONN RING CIRC 10-12AWG #3/8 Circular3/8 Stud0.040" (1.02mm)0.593" (15.06mm)RoHS
8-328975-18-328975-1CONN RING CIRC 16-22AWG #1/2 Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
323916323916CONN RING CIRC 22-26AWG #8 CRIMPCircular8 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
324075324075CONN RING CIRC 22-26AWG #10 Circular10 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
323990323990CONN RING CIRC 20-24AWG #10 Circular10 Stud0.023" (0.58mm)0.312" (7.92mm)RoHS
320567320567CONN RING CIRC 10-12AWG #6 CRIMPCircular6 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
130090130090CONN RING CIRC 14-16AWG M5 CRIMPCircularM5 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
327743327743CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
323758323758CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.250" (6.35mm)RoHS
3480634806CONN RING CIRC 14-16AWG #1/4 Circular1/4 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
320627320627CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.048" (1.22mm)0.343" (8.71mm)RoHS
328849328849CONN RING CIRC 14-16AWG #1/2 Circular1/2 Stud0.031" (0.79mm)0.713" (18.11mm)RoHS
320554320554CONN RING CIRC 16-22AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
320631320631CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.048" (1.22mm)0.281" (7.14mm)RoHS
8-35108-18-35108-1CONN RING CIRC 10-12AWG #8 CRIMPCircular8 Stud0.040" (1.02mm)0.375" (9.53mm)RoHS
3536435364CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
323817323817CONN RING CIRC 14-16AWG #6 CRIMPCircular6 Stud0.031" (0.79mm)0.375" (9.53mm)RoHS
329389329389CONN RING CIRC 10-12AWG #10 Circular10 Stud0.040" (1.02mm)0.500" (12.70mm)RoHS
329951329951CONN RING CIRC 22-26AWG #2 CRIMPCircular2 Stud0.018" (0.46mm)0.140" (3.56mm)RoHS
171508-8171508-8CONN RING CIRC 18-22AWG CRIMP Circular-0.031" (0.79mm)0.280" (7.11mm)RoHS
2-35364-12-35364-1CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
1-320551-81-320551-8CONN RING CIRC 18AWG #8 CRIMP Circular8 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
8-320560-18-320560-1CONN RING CIRC 14-16AWG #8 CRIMPCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
8-31894-58-31894-5CONN RING CIRC 16-22AWG #1/4 Circular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)RoHS
3188031880CONN RING CIRC 16-22AWG #4 CRIMPCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)RoHS
330896330896CONN RING CIRC 14-16AWG #3/8 Circular3/8 Stud0.048" (1.22mm)0.531" (13.49mm)RoHS
130446130446CONN RING FLAT 10-12AWG #8 CRIMPFlat Sided8 Stud0.039" (0.99mm)0.268" (6.80mm)RoHS
130451130451CONN RING FLAT 16-22AWG CRIMP Flat Sided-0.031" (0.79mm)0.217" (5.50mm)RoHS
2-320306-12-320306-1CONN RING HOOK 14-16AWG #8 CRIMPHook8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
3431334313CONN RING HOOK 16-22AWG #6 CRIMPHook6 Stud0.031" (0.79mm)0.281" (7.14mm)RoHS
3245632456CONN RING HOOK 16-22AWG #8 CRIMPHook8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
320306320306CONN RING HOOK 14-16AWG #8 CRIMPHook8 Stud0.031" (0.79mm)0.343" (8.71mm)RoHS
54771-154771-1CONN RING MULT STUD 16-22AWG Multi-Stud6, 8, 10 Stud0.031" (0.79mm)0.325" (8.26mm)RoHS
8-54771-18-54771-1CONN RING MULT STUD 16-22AWG Multi-Stud6, 8, 10 Stud0.031" (0.79mm)0.325" (8.26mm)RoHS
54773-154773-1CONN RING MULT STUD 10-12AWG Multi-Stud6, 8, 10 Stud0.039" (0.99mm)0.325" (8.26mm)RoHS
321522321522CONN RING OVAL 16-22AWG #3/8 Oval3/8 Stud0.031" (0.79mm)0.656" (16.66mm)RoHS
3527435274CONN RING OVAL 14-16AWG #1/4 Oval1/4 Stud0.031" (0.79mm)0.468" (11.89mm)RoHS
53429-153429-1CONN RING OVAL 10-12AWG #1/2 Oval1/2 Stud0.039" (0.99mm)0.715" (18.16mm)RoHS
53413-153413-1CONN RING OVAL 16-22AWG #1/2 Oval1/2 Stud0.031" (0.79mm)0.713" (18.11mm)
3695436954CONN RING SLOTTED 16-22AWG #8 Slotted8 Stud-0.281" (7.14mm)RoHS
2-323011-22-323011-2CONN RING SLOTTED 22-26AWG #6 Slotted6 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS
8-35216-18-35216-1CONN RING SLOTTED 16-22AWG #6 Slotted6 Stud0.031" (0.79mm)0.312" (7.92mm)RoHS
323011323011CONN RING SLOTTED 22-26AWG #6 Slotted6 Stud0.018" (0.46mm)0.250" (6.35mm)RoHS

View in Parametric Search

Associated Product
TE Application Tooling 59824-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
TE Application Tooling 47386-4
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
TE Connectivity AMP Connectors 55823-1
Category: Interconnect, Wire-Connectors-Connector Kits-Terminals
TE Application Tooling 58423-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
TE Application Tooling 59275
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
TE Application Tooling 58433-3
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
TE Application Tooling 169404
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
TE Application Tooling 47907-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
TE Application Tooling Certi-Crimp, PIDG, Plasti-Grip, AMP Series
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals