USD
Print Print this page
 
Microchip Technology
PIC® XLP™ 18Q
Microchip Technology
PIC® XLP™ mTouch™ 16F
 
NXP USA Inc.
RS08
Product Description

Based on a powerful RISC core, the PIC® microcontroller architecture provides users with an easy migration path from 6 to 100 pins among all families, with little or no code change required. Advanced features include sophisticated timing peripherals, integrated analog-to-digital converters and communications peripherals (Ethernet/I²C™/SPI/USB/CAN ports and LIN USARTs).

Features
nanoWatt XLP eXtreme Low Power
  • Products with Microchip’s nanoWatt XLP Technology offer the industry’s lowest Sleep currents, adding years to the life of today’s low power and battery operated applications.
mTouch™ Sensing
  • Microchip's mTouch™ Projected Capacitive Touch Screen Sensing technology provides a readily accessible, low cost, low power solution to facilitate implementation of projected capacitive touch screen user interfaces.
Applications:
  • 8-bit PIC® Microcontrollers are well suited for a wide variety of applications – from control logic, to fully integrated systems involving USB, Ethernet, and LCD.
Specifications
  • Core Processor:PIC
  • Core Size:8-Bit
  • Number of I/O:11 ~ 36
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:20MHz ~ 32MHz
Parts

View in Parametric Search

PIC16LF1824T-I/SLPIC16LF1824T-I/SLIC MCU 8BIT 7KB FLASH 14SOIC PIC8-Bit32MHzI²C, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1825T-I/SLPIC16F1825T-I/SLIC MCU 8BIT 14KB FLASH 14SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1825T-I/STPIC16F1825T-I/STIC MCU 8BIT 14KB FLASH 14TSSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1824-I/SLPIC16F1824-I/SLIC MCU 8BIT 7KB FLASH 14SOIC PIC8-Bit32MHzI²C, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1824-I/MLPIC16F1824-I/MLIC MCU 8BIT 7KB FLASH 16QFN PIC8-Bit32MHzI²C, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16LF1825-I/SLPIC16LF1825-I/SLIC MCU 8BIT 14KB FLASH 14SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1825-I/SLPIC16F1825-I/SLIC MCU 8BIT 14KB FLASH 14SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1826-I/SOPIC16F1826-I/SOIC MCU 8BIT 3.5KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1826-I/SSPIC16F1826-I/SSIC MCU 8BIT 3.5KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1825-I/STPIC16F1825-I/STIC MCU 8BIT 14KB FLASH 14TSSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16LF1829T-I/MLPIC16LF1829T-I/MLIC MCU 8BIT 14KB FLASH 20QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16F1829T-I/MLPIC16F1829T-I/MLIC MCU 8BIT 14KB FLASH 20QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16LF1827-I/SOPIC16LF1827-I/SOIC MCU 8BIT 7KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1826-I/PPIC16F1826-I/PIC MCU 8BIT 3.5KB FLASH 18DIP PIC8-Bit32MHzI²C, SPI, UART/USART18-DIP (0.300", 7.62mm)RoHS
PIC16LF1829-I/SSPIC16LF1829-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1828-I/MLPIC16F1828-I/MLIC MCU 8BIT 7KB FLASH 20QFN PIC8-Bit32MHzI²C, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16F1847-I/SOPIC16F1847-I/SOIC MCU 8BIT 14KB FLASH 18SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1829-I/MLPIC16F1829-I/MLIC MCU 8BIT 14KB FLASH 20QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16LF1829-I/MLPIC16LF1829-I/MLIC MCU 8BIT 14KB FLASH 20QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16F1829-E/MLPIC16F1829-E/MLIC MCU 8BIT 14KB FLASH 20QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16F1826T-I/SOPIC16F1826T-I/SOIC MCU 8BIT 3.5KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1828T-I/SSPIC16F1828T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1827T-I/SSPIC16F1827T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1827T-I/SOPIC16F1827T-I/SOIC MCU 8BIT 7KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1829T-I/SSPIC16LF1829T-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1824-I/PPIC16F1824-I/PIC MCU 8BIT 7KB FLASH 14DIP PIC8-Bit32MHzI²C, SPI, UART/USART14-DIP (0.300", 7.62mm)RoHS
PIC16F1825-I/MLPIC16F1825-I/MLIC MCU 8BIT 14KB FLASH 16QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16F1829T-I/SOPIC16F1829T-I/SOIC MCU 8BIT 14KB FLASH 20SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1829-I/SOPIC16F1829-I/SOIC MCU 8BIT 14KB FLASH 20SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1847-I/PPIC16F1847-I/PIC MCU 8BIT 14KB FLASH 18DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART18-DIP (0.300", 7.62mm)RoHS
PIC16F1847-I/MLPIC16F1847-I/MLIC MCU 8BIT 14KB FLASH 28QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC16F1828-I/PPIC16F1828-I/PIC MCU 8BIT 7KB FLASH 20DIP PIC8-Bit32MHzI²C, SPI, UART/USART20-DIP (0.300", 7.62mm)RoHS
PIC16F1829-I/PPIC16F1829-I/PIC MCU 8BIT 14KB FLASH 20DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-DIP (0.300", 7.62mm)RoHS
PIC16F1824T-I/STPIC16F1824T-I/STIC MCU 8BIT 7KB FLASH 14TSSOP PIC8-Bit32MHzI²C, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1825T-I/MLPIC16F1825T-I/MLIC MCU 8BIT 14KB FLASH 16QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16LF1828T-I/SSPIC16LF1828T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1827T-I/SOPIC16LF1827T-I/SOIC MCU 8BIT 7KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1824-I/MLPIC16LF1824-I/MLIC MCU 8BIT 7KB FLASH 16QFN PIC8-Bit32MHzI²C, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16LF1824-I/STPIC16LF1824-I/STIC MCU 8BIT 7KB FLASH 14TSSOP PIC8-Bit32MHzI²C, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1824-E/SLPIC16F1824-E/SLIC MCU 8BIT 7KB FLASH 14SOIC PIC8-Bit32MHzI²C, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16LF1825-I/MLPIC16LF1825-I/MLIC MCU 8BIT 14KB FLASH 16QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16LF1828-I/MLPIC16LF1828-I/MLIC MCU 8BIT 7KB FLASH 20QFN PIC8-Bit32MHzI²C, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16LF1847-I/SOPIC16LF1847-I/SOIC MCU 8BIT 14KB FLASH 18SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1829-E/SSPIC16F1829-E/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1829-E/SSPIC16LF1829-E/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1829-I/SOPIC16LF1829-I/SOIC MCU 8BIT 14KB FLASH 20SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1827-I/MLPIC16F1827-I/MLIC MCU 8BIT 7KB FLASH 28QFN PIC8-Bit32MHzI²C, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC16LF1827-I/MLPIC16LF1827-I/MLIC MCU 8BIT 7KB FLASH 28QFN PIC8-Bit32MHzI²C, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC16F1828-E/SOPIC16F1828-E/SOIC MCU 8BIT 7KB FLASH 20SOIC PIC8-Bit32MHzI²C, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1847-I/MVPIC16LF1847-I/MVIC MCU 8BIT 14KB FLASH 28UQFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16LF1847-I/MLPIC16LF1847-I/MLIC MCU 8BIT 14KB FLASH 28QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC16F1827-E/PPIC16F1827-E/PIC MCU 8BIT 7KB FLASH 18DIP PIC8-Bit32MHzI²C, SPI, UART/USART18-DIP (0.300", 7.62mm)RoHS
PIC16LF1829-E/MLPIC16LF1829-E/MLIC MCU 8BIT 14KB FLASH 20QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16LF1829-I/PPIC16LF1829-I/PIC MCU 8BIT 14KB FLASH 20DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-DIP (0.300", 7.62mm)RoHS
PIC16LF1824T39A-I/STPIC16LF1824T39A-I/STIC MCU 8BIT 7KB FLASH 20TSSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1829LIN-I/SSPIC16F1829LIN-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1829LIN-E/SSPIC16F1829LIN-E/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1847T-I/SOPIC16LF1847T-I/SOIC MCU 8BIT 14KB FLASH 18SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1847T-I/SOPIC16F1847T-I/SOIC MCU 8BIT 14KB FLASH 18SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1847-E/SSPIC16F1847-E/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1847-I/MVPIC16F1847-I/MVIC MCU 8BIT 14KB FLASH 28UQFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16LF1826T-I/SSPIC16LF1826T-I/SSIC MCU 8BIT 3.5KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1824T-I/SLPIC16F1824T-I/SLIC MCU 8BIT 7KB FLASH 14SOIC PIC8-Bit32MHzI²C, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16LF1825T-I/STPIC16LF1825T-I/STIC MCU 8BIT 14KB FLASH 14TSSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1826T-I/SSPIC16F1826T-I/SSIC MCU 8BIT 3.5KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1825T-I/MLPIC16LF1825T-I/MLIC MCU 8BIT 14KB FLASH 16QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16LF1827T-I/SSPIC16LF1827T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1829T-I/SSPIC16F1829T-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1828T-I/SOPIC16F1828T-I/SOIC MCU 8BIT 7KB FLASH 20SOIC PIC8-Bit32MHzI²C, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1847T-I/MVPIC16LF1847T-I/MVIC MCU 8BIT 14KB FLASH 28UQFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16F1829LINT-E/SSPIC16F1829LINT-E/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1827-I/SOPIC16F1827-I/SOIC MCU 8BIT 7KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1824-I/SLPIC16LF1824-I/SLIC MCU 8BIT 7KB FLASH 14SOIC PIC8-Bit32MHzI²C, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1824-I/STPIC16F1824-I/STIC MCU 8BIT 7KB FLASH 14TSSOP PIC8-Bit32MHzI²C, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1828-I/SSPIC16F1828-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1825-E/SLPIC16F1825-E/SLIC MCU 8BIT 14KB FLASH 14SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
PIC16F1827-I/SSPIC16F1827-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1827-I/SSPIC16LF1827-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1825-E/MLPIC16F1825-E/MLIC MCU 8BIT 14KB FLASH 16QFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16F1847-I/SSPIC16F1847-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1827-I/PPIC16F1827-I/PIC MCU 8BIT 7KB FLASH 18DIP PIC8-Bit32MHzI²C, SPI, UART/USART18-DIP (0.300", 7.62mm)RoHS
PIC16F1827-E/SSPIC16F1827-E/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1827-I/MVPIC16F1827-I/MVIC MCU 8BIT 7KB FLASH 28UQFN PIC8-Bit32MHzI²C, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16LF1824-I/PPIC16LF1824-I/PIC MCU 8BIT 7KB FLASH 14DIP PIC8-Bit32MHzI²C, SPI, UART/USART14-DIP (0.300", 7.62mm)RoHS
PIC16LF1825-I/STPIC16LF1825-I/STIC MCU 8BIT 14KB FLASH 14TSSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16LF1826-I/SSPIC16LF1826-I/SSIC MCU 8BIT 3.5KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1826-I/SOPIC16LF1826-I/SOIC MCU 8BIT 3.5KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1828-I/SSPIC16LF1828-I/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1824-E/STPIC16F1824-E/STIC MCU 8BIT 7KB FLASH 14TSSOP PIC8-Bit32MHzI²C, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16LF1825-I/PPIC16LF1825-I/PIC MCU 8BIT 14KB FLASH 14DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-DIP (0.300", 7.62mm)RoHS
PIC16F1826-E/SOPIC16F1826-E/SOIC MCU 8BIT 3.5KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1825-E/STPIC16F1825-E/STIC MCU 8BIT 14KB FLASH 14TSSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1828-I/SOPIC16F1828-I/SOIC MCU 8BIT 7KB FLASH 20SOIC PIC8-Bit32MHzI²C, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1847-I/SSPIC16LF1847-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1828-I/SOPIC16LF1828-I/SOIC MCU 8BIT 7KB FLASH 20SOIC PIC8-Bit32MHzI²C, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1828-E/SSPIC16F1828-E/SSIC MCU 8BIT 7KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16LF1826-I/MLPIC16LF1826-I/MLIC MCU 8BIT 3.5KB FLASH 28QFN PIC8-Bit32MHzI²C, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC16LF1827-I/PPIC16LF1827-I/PIC MCU 8BIT 7KB FLASH 18DIP PIC8-Bit32MHzI²C, SPI, UART/USART18-DIP (0.300", 7.62mm)RoHS
PIC16F1826-I/MLPIC16F1826-I/MLIC MCU 8BIT 3.5KB FLASH 28QFN PIC8-Bit32MHzI²C, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC16LF1826-I/MVPIC16LF1826-I/MVIC MCU 8BIT 3.5KB FLASH 28UQFN PIC8-Bit32MHzI²C, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16F1827-E/SOPIC16F1827-E/SOIC MCU 8BIT 7KB FLASH 18SOIC PIC8-Bit32MHzI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC16F1826-E/MVPIC16F1826-E/MVIC MCU 8BIT 3.5KB FLASH 28UQFN PIC8-Bit32MHzI²C, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16F1829-E/SOPIC16F1829-E/SOIC MCU 8BIT 14KB FLASH 20SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
PIC16LF1826-I/PPIC16LF1826-I/PIC MCU 8BIT 3.5KB FLASH 18DIP PIC8-Bit32MHzI²C, SPI, UART/USART18-DIP (0.300", 7.62mm)RoHS
PIC16LF1825-E/STPIC16LF1825-E/STIC MCU 8BIT 14KB FLASH 14TSSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1826-I/MVPIC16F1826-I/MVIC MCU 8BIT 3.5KB FLASH 28UQFN PIC8-Bit32MHzI²C, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16LF1827-I/MVPIC16LF1827-I/MVIC MCU 8BIT 7KB FLASH 28UQFN PIC8-Bit32MHzI²C, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16LF1824T-I/MLPIC16LF1824T-I/MLIC MCU 8BIT 7KB FLASH 16QFN PIC8-Bit32MHzI²C, SPI, UART/USART16-VQFN Exposed PadRoHS
PIC16LF1824T-I/STPIC16LF1824T-I/STIC MCU 8BIT 7KB FLASH 14TSSOP PIC8-Bit32MHzI²C, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
PIC16F1826-E/SSPIC16F1826-E/SSIC MCU 8BIT 3.5KB FLASH 20SSOP PIC8-Bit32MHzI²C, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1828T-I/MLPIC16F1828T-I/MLIC MCU 8BIT 7KB FLASH 20QFN PIC8-Bit32MHzI²C, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16LF1828T-I/MLPIC16LF1828T-I/MLIC MCU 8BIT 7KB FLASH 20QFN PIC8-Bit32MHzI²C, SPI, UART/USART20-VFQFN Exposed PadRoHS
PIC16F1827T-I/MVPIC16F1827T-I/MVIC MCU 8BIT 7KB FLASH 28UQFN PIC8-Bit32MHzI²C, SPI, UART/USART28-UFQFN Exposed PadRoHS
PIC16LF707-I/PTPIC16LF707-I/PTIC MCU 8BIT 14KB FLASH 44TQFP PIC8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
PIC16F707-I/PTPIC16F707-I/PTIC MCU 8BIT 14KB FLASH 44TQFP PIC8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
PIC16F1829-I/SSPIC16F1829-I/SSIC MCU 8BIT 14KB FLASH 20SSOP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART20-SSOP (0.209", 5.30mm Width)RoHS
PIC16F1825-I/PPIC16F1825-I/PIC MCU 8BIT 14KB FLASH 14DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-DIP (0.300", 7.62mm)RoHS
PIC16F1825-E/PPIC16F1825-E/PIC MCU 8BIT 14KB FLASH 14DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART14-DIP (0.300", 7.62mm)RoHS
PIC16F1824T-I/MLPIC16F1824T-I/MLIC MCU 8BIT 7KB FLASH 16QFN PIC8-Bit32MHzI²C, SPI, UART/USART16-VQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Microchip Technology AC244043
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology AC244045
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Olimex LTD PIC-KIT3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-798
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology AC244063
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers