USD
Print Print this page
 
Microchip Technology
PIC® 18J
Microchip Technology
PIC® XLP12F
 
Microchip Technology
PIC® XLP16F/LF
  • Images

PIC® XLP12F

8-Bit PIC®

Microchip Technology

The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, and a unified development environment for all products.

Product Description

Based on a powerful RISC core, the PIC® microcontroller architecture provides users with an easy migration path from 6 to 100 pins among all families, with little or no code change required. Advanced features include sophisticated timing peripherals, integrated analog-to-digital converters and communications peripherals (Ethernet/I²C™/SPI/USB/CAN ports and LIN USARTs).

Features
nanoWatt XLP eXtreme Low Power
  • Products with Microchip’s nanoWatt XLP Technology offer the industry’s lowest Sleep currents, adding years to the life of today’s low power and battery operated applications.
Applications:
  • 8-bit PIC® Microcontrollers are well suited for a wide variety of applications – from control logic, to fully integrated systems involving USB, Ethernet, and LCD.
Specifications
  • Connectivity:I²C, LINbus, SPI, UART/USART
  • Core Processor:PIC
  • Core Size:8-Bit
  • Data Converters:A/D 4x10b; D/A 1x5b
  • EEPROM Size:256 x 8
  • Number of I/O:5 ~ 6
  • Oscillator Type:Internal
  • Peripherals:Brown-out Detect/Reset, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:32MHz
Parts

View in Parametric Search

PIC12F1822T-I/SNPIC12F1822T-I/SNIC MCU 8BIT 3.5KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12F1840T-I/SNPIC12F1840T-I/SNIC MCU 8BIT 7KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12LF1822T-I/MFPIC12LF1822T-I/MFIC MCU 8BIT 3.5KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1822-I/SNPIC12F1822-I/SNIC MCU 8BIT 3.5KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12F1822-I/MFPIC12F1822-I/MFIC MCU 8BIT 3.5KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1822-I/PPIC12F1822-I/PIC MCU 8BIT 3.5KB FLASH 8DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-DIP (0.300", 7.62mm)RoHS
PIC12LF1822-I/SNPIC12LF1822-I/SNIC MCU 8BIT 3.5KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12LF1822T-I/SNPIC12LF1822T-I/SNIC MCU 8BIT 3.5KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12F1822T-I/MFPIC12F1822T-I/MFIC MCU 8BIT 3.5KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1840T-I/MFPIC12F1840T-I/MFIC MCU 8BIT 7KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12LF1840-I/SNPIC12LF1840-I/SNIC MCU 8BIT 7KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12F1840-I/PPIC12F1840-I/PIC MCU 8BIT 7KB FLASH 8DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-DIP (0.300", 7.62mm)RoHS
PIC12F1840-I/MFPIC12F1840-I/MFIC MCU 8BIT 7KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1840-E/SNPIC12F1840-E/SNIC MCU 8BIT 7KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12LF1822-I/MFPIC12LF1822-I/MFIC MCU 8BIT 3.5KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1822-E/SNPIC12F1822-E/SNIC MCU 8BIT 3.5KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12LF1840-I/MFPIC12LF1840-I/MFIC MCU 8BIT 7KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12LF1840-I/PPIC12LF1840-I/PIC MCU 8BIT 7KB FLASH 8DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-DIP (0.300", 7.62mm)RoHS
PIC12F1822-E/MFPIC12F1822-E/MFIC MCU 8BIT 3.5KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1822-E/PPIC12F1822-E/PIC MCU 8BIT 3.5KB FLASH 8DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-DIP (0.300", 7.62mm)RoHS
PIC12F1840-E/MFPIC12F1840-E/MFIC MCU 8BIT 7KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1840-E/PPIC12F1840-E/PIC MCU 8BIT 7KB FLASH 8DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-DIP (0.300", 7.62mm)RoHS
PIC12LF1822-E/MFPIC12LF1822-E/MFIC MCU 8BIT 3.5KB FLASH 8DFN PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-VDFN Exposed PadRoHS
PIC12F1840-I/SNPIC12F1840-I/SNIC MCU 8BIT 7KB FLASH 8SOIC PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-SOIC (0.154", 3.90mm Width)RoHS
PIC12LF1822-I/PPIC12LF1822-I/PIC MCU 8BIT 3.5KB FLASH 8DIP PIC8-Bit32MHzI²C, LINbus, SPI, UART/USART8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search

Associated Product
Olimex LTD PIC-KIT3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-798
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology AC244063
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers