USD
Print Print this page
 
Molex
PicoBlade Through Hole, Right Angle Series
Molex
Picoflex PF-50 Surface Mount Series
 
Molex
Picoflex PF-50 Through Hole Series
Features
  • Standard through-hole, vertical header suitable for wave-soldering; available in palladium nickel with gold flash plating options.
Applications:
  • Automotive: Air-Conditioning, Car LCD panel, Car audio, Dashboard Applications, In Car Entertainment, Navigation Systems
  • Consumer: DVD Players/Recorders, Satellite Receivers, Security Systems, Smart Card Readers, Vending Machines
  • Data/Communications: Office equipment
  • Industrial Automation: Access Controls, Advertising Displays, Power Supplies Markets and Applications, Security Devices, Solar, Weighing Systems
  • Medical: Blood Analyzer, Patient Monitors, Portable Heart Monitor, Testers
  • Solar: Solar converters, Solar inverters
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.085" (2.15mm)
  • Contact Material:Cartridge Brass
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Push-Pull
  • Insulation Color:Natural
  • Insulation Material:Polyamide (PA), Nylon, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 26
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 2 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

09081439080908143908CONN HEADER SMD 8POS 1.27MM BulkHeaderMale Blade0.050" (1.27mm)
09081407100908140710CONN HEADER SMD 10POS 1.27MM BulkHeaderMale Blade0.050" (1.27mm)
09081405060908140506CONN HEADER SMD 6POS 1.27MM BulkHeaderMale Blade0.050" (1.27mm)
09081409160908140916CONN HEADER SMD 16POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409100908140910CONN HEADER SMD 10POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402060908140206CONN HEADER SMD 6POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402100908140210CONN HEADER SMD 10POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402140908140214CONN HEADER SMD 14POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402040908140204CONN HEADER SMD 4POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409080908140908CONN HEADER SMD 8POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402120908140212CONN HEADER SMD 12POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081432040908143204CONN HEADER SMD 4POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081439100908143910CONN HEADER SMD 10POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081405040908140504CONN HEADER SMD 4POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402160908140216CONN HEADER SMD 16POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081405120908140512CONN HEADER SMD 12POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409120908140912CONN HEADER SMD 12POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409040908140904CONN HEADER SMD 4POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409060908140906CONN HEADER SMD 6POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081439140908143914CONN HEADER SMD 14POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402260908140226CONN HEADER SMD 26POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081407060908140706CONN HEADER SMD 6POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409140908140914CONN HEADER SMD 14POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402080908140208CONN HEADER SMD 8POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081402200908140220CONN HEADER SMD 20POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081439040908143904CONN HEADER SMD 4POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081405080908140508CONN HEADER SMD 8POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081432060908143206CONN HEADER SMD 6POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081407040908140704CONN HEADER SMD 4POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409180908140918CONN HEADER SMD 18POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081409200908140920CONN HEADER SMD 20POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081432140908143214CONN HEADER SMD 14POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081439120908143912CONN HEADER SMD 12POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081439060908143906CONN HEADER SMD 6POS 1.27MM Tape & Reel (TR)HeaderMale Blade0.050" (1.27mm)
09081408120908140812CONN HEADER SMD 12POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408100908140810CONN HEADER SMD 10POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408040908140804CONN HEADER SMD 4POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408080908140808CONN HEADER SMD 8POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408060908140806CONN HEADER SMD 6POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
90814-381490814-3814CONN HEADER SMD 14POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408260908140826CONN HEADER SMD 26POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081438040908143804CONN HEADER SMD 4POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081438080908143808CONN HEADER SMD 8POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081438100908143810CONN HEADER SMD 10POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408160908140816CONN HEADER SMD 16POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408200908140820CONN HEADER SMD 20POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081438260908143826CONN HEADER SMD 26POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081430100908143010CONN HEADER SMD 10POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408180908140818CONN HEADER SMD 18POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081408140908140814CONN HEADER SMD 14POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
90814-381890814-3818CONN HEADER SMD 18POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
90814-380690814-3806CONN HEADER SMD 6POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)
09081438160908143816CONN HEADER SMD 16POS 1.27MM TubeHeaderMale Blade0.050" (1.27mm)

View in Parametric Search

Associated Product
Molex 0903270304
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Free Hanging, Panel Mount
Molex 76650-0124
Category: Interconnect, Wire-Connectors-Connector Kits-Rectangular